Inductors, Chokes & Coils:
46 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.500 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.20.630 1000+ Rs.18.800 More Pricing... | Min: 5 / Mult: 5 | 390nH | 500MHz | 470mA | Unshielded | 1.12ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.760 2500+ Rs.1.980 5000+ Rs.1.740 10000+ Rs.1.550 50000+ Rs.1.300 More Pricing... | Min: 500 / Mult: 10 | 15nH | 3GHz | 130mA | Shielded | 1.75ohm | MCFT Series | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.000 100+ Rs.3.750 500+ Rs.2.610 2500+ Rs.1.890 5000+ Rs.1.640 More Pricing... | Min: 10 / Mult: 10 | 22nH | 2GHz | 90mA | Shielded | 2.65ohm | MCFT Series | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.610 2500+ Rs.1.890 5000+ Rs.1.640 10000+ Rs.1.480 50000+ Rs.1.240 More Pricing... | Min: 500 / Mult: 10 | 22nH | 2GHz | 90mA | Shielded | 2.65ohm | MCFT Series | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.390 100+ Rs.3.960 500+ Rs.2.760 2500+ Rs.1.980 5000+ Rs.1.740 More Pricing... | Min: 10 / Mult: 10 | 15nH | 3GHz | 130mA | Shielded | 1.75ohm | MCFT Series | 0402 [1005 Metric] | ± 1% | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.32.280 50+ Rs.25.750 250+ Rs.19.000 500+ Rs.17.130 1000+ Rs.15.810 | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.25.750 250+ Rs.19.000 500+ Rs.17.130 1000+ Rs.15.810 | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.20.630 1000+ Rs.18.800 2000+ Rs.17.670 | Min: 100 / Mult: 5 | 390nH | 500MHz | 470mA | Unshielded | 1.12ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.500 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.19.670 1000+ Rs.16.880 More Pricing... | Min: 5 / Mult: 5 | 1µH | 290MHz | 370mA | Unshielded | 1.75ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.500 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.21.320 1000+ Rs.20.190 More Pricing... | Min: 5 / Mult: 5 | 100nH | 1GHz | 650mA | Unshielded | 0.56ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.500 50+ Rs.30.450 250+ Rs.25.320 500+ Rs.22.320 1000+ Rs.19.320 More Pricing... | Min: 5 / Mult: 5 | 39nH | 1.5GHz | 1A | Unshielded | 0.15ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.410 50+ Rs.27.930 250+ Rs.20.190 500+ Rs.19.450 1000+ Rs.18.710 More Pricing... | Min: 5 / Mult: 5 | 750nH | 360MHz | 360mA | Unshielded | 1.54ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.41.760 50+ Rs.35.850 250+ Rs.32.280 500+ Rs.25.980 1000+ Rs.19.670 More Pricing... | Min: 5 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.23.490 50+ Rs.17.670 250+ Rs.15.490 500+ Rs.15.460 1000+ Rs.15.430 More Pricing... | Min: 5 / Mult: 5 | 120nH | 950MHz | 650mA | Unshielded | 0.63ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.42.630 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.19.890 1000+ Rs.17.320 More Pricing... | Min: 5 / Mult: 5 | 56nH | 1.3GHz | 1A | Unshielded | 0.18ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.19.670 1000+ Rs.16.880 2000+ Rs.15.930 | Min: 100 / Mult: 5 | 1µH | 290MHz | 370mA | Unshielded | 1.75ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.33.150 250+ Rs.20.100 500+ Rs.18.890 1000+ Rs.17.670 2000+ Rs.17.580 | Min: 100 / Mult: 5 | 150nH | 850MHz | 580mA | Unshielded | 0.7ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.28.890 250+ Rs.22.450 500+ Rs.21.060 1000+ Rs.19.670 2000+ Rs.17.670 | Min: 100 / Mult: 5 | 180nH | 750MHz | 620mA | Unshielded | 0.77ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.33.150 250+ Rs.28.710 500+ Rs.25.670 1000+ Rs.22.630 2000+ Rs.19.580 | Min: 100 / Mult: 5 | 68nH | 1.3GHz | 1A | Unshielded | 0.2ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.670 250+ Rs.15.490 500+ Rs.15.460 1000+ Rs.15.430 2000+ Rs.15.400 | Min: 100 / Mult: 5 | 120nH | 950MHz | 650mA | Unshielded | 0.63ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.25.760 250+ Rs.25.320 500+ Rs.22.060 1000+ Rs.18.800 2000+ Rs.17.670 | Min: 100 / Mult: 5 | 680nH | 375MHz | 400mA | Unshielded | 1.47ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.27.930 250+ Rs.20.190 500+ Rs.19.450 1000+ Rs.18.710 2000+ Rs.18.620 | Min: 100 / Mult: 5 | 750nH | 360MHz | 360mA | Unshielded | 1.54ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.35.850 250+ Rs.32.280 500+ Rs.25.980 1000+ Rs.19.670 2000+ Rs.19.580 | Min: 100 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.43.500 50+ Rs.28.890 250+ Rs.25.320 500+ Rs.22.320 1000+ Rs.19.320 More Pricing... | Min: 5 / Mult: 5 | 620nH | 375MHz | 300mA | Unshielded | 1.4ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.28.890 250+ Rs.25.320 500+ Rs.22.320 1000+ Rs.19.320 2000+ Rs.17.670 | Min: 100 / Mult: 5 | 620nH | 375MHz | 300mA | Unshielded | 1.4ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm |