80nH Inductors, Chokes & Coils:

2 Products Found
Find a huge range of 80nH Inductors, Chokes & Coils at element14 India. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.090
250+
Rs.59.080
500+
Rs.52.310
1000+
Rs.48.080
2000+
Rs.44.310
Min: 100 / Mult: 5
80nH
1.4GHz
510mA
Unshielded
0.56ohm
1008CT Series
1008 [2520 Metric]
± 2%
Ceramic
2.92mm
2.79mm
1.27mm
2286736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.86.220
50+
Rs.74.090
250+
Rs.59.080
500+
Rs.52.310
1000+
Rs.48.080
More Pricing...
Min: 5 / Mult: 5
80nH
1.4GHz
510mA
Unshielded
0.56ohm
1008CT Series
1008 [2520 Metric]
± 2%
Ceramic
2.92mm
2.79mm
1.27mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY