Inductors, Chokes & Coils:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.124.730 50+ Rs.113.660 250+ Rs.103.430 500+ Rs.103.160 1000+ Rs.91.360 | Min: 5 / Mult: 5 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.322.770 250+ Rs.265.350 | Min: 100 / Mult: 1 | 3.3µH | 2.05A | 5.2A | 0.0185ohm | MSD7342 Series | 90nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.398.460 10+ Rs.379.540 25+ Rs.360.620 50+ Rs.341.700 100+ Rs.322.770 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 2.05A | 5.2A | 0.0185ohm | MSD7342 Series | 90nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.113.660 250+ Rs.103.430 500+ Rs.103.160 1000+ Rs.91.360 | Min: 100 / Mult: 1 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.385.510 10+ Rs.359.670 25+ Rs.333.830 50+ Rs.307.980 100+ Rs.282.140 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 1.57A | 3.9A | 0.0315ohm | MSD7342 Series | 90nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.282.140 250+ Rs.256.290 | Min: 100 / Mult: 1 | 5.6µH | 1.57A | 3.9A | 0.0315ohm | MSD7342 Series | 90nH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ Rs.64.910 10000+ Rs.61.880 20000+ Rs.58.840 | Min: 2000 / Mult: 2000 | 1µH | 850mA | 1.35A | 0.123ohm | PFD3215 Series | 90nH | 1:1 | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.210.330 250+ Rs.209.770 500+ Rs.185.770 1000+ Rs.173.920 | Min: 100 / Mult: 1 | 1µH | 1.5A | 2.1A | 0.05ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.210.330 250+ Rs.209.770 500+ Rs.185.770 1000+ Rs.173.920 | Min: 100 / Mult: 1 | 1.5µH | 1.2A | 1.7A | 0.075ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.327.830 50+ Rs.298.730 100+ Rs.271.860 250+ Rs.271.140 500+ Rs.240.120 More Pricing... | Min: 10 / Mult: 1 | 820nH | 1.72A | 3.3A | 0.1ohm | LPD4012 Series | 90nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.253.630 50+ Rs.231.120 100+ Rs.210.330 250+ Rs.209.770 500+ Rs.185.770 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 1.2A | 1.7A | 0.075ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.327.830 50+ Rs.298.730 100+ Rs.271.860 250+ Rs.271.140 500+ Rs.240.120 More Pricing... | Min: 1 / Mult: 1 | 820nH | 1.72A | 3.3A | 0.1ohm | LPD4012 Series | 90nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.253.630 50+ Rs.231.120 100+ Rs.210.330 250+ Rs.209.770 500+ Rs.185.770 More Pricing... | Min: 1 / Mult: 1 | 1µH | 1.5A | 2.1A | 0.05ohm | LPD5010 Series | 90nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - |