Inductors, Chokes & Coils:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 100nH | 1GHz | 480mA | Unshielded | 0.63ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 60nH | 1.8GHz | 600mA | Unshielded | 0.52ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 80nH | 1.4GHz | 510mA | Unshielded | 0.56ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 20nH | 2.4GHz | 600mA | Unshielded | 0.33ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 1 | 60nH | 1.8GHz | 600mA | Unshielded | 0.52ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 60nH | 1.8GHz | 600mA | Unshielded | 0.52ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 8.2nH | 5GHz | 600mA | Unshielded | 0.22ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 20nH | 2.4GHz | 600mA | Unshielded | 0.33ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 8.2nH | 5GHz | 600mA | Unshielded | 0.22ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 2000+ Rs.44.310 | Min: 100 / Mult: 5 | 100nH | 1GHz | 480mA | Unshielded | 0.63ohm | 1008CT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 80nH | 1.4GHz | 510mA | Unshielded | 0.56ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.86.220 50+ Rs.74.090 250+ Rs.59.080 500+ Rs.52.310 1000+ Rs.48.080 More Pricing... | Min: 5 / Mult: 5 | 60nH | 1.8GHz | 600mA | Unshielded | 0.52ohm | 1008CT Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 1.27mm |