Inductors, Chokes & Coils:
158 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.64.560 200+ Rs.61.030 500+ Rs.57.500 2500+ Rs.55.470 | Min: 100 / Mult: 1 | 22µH | - | 5A | 7A | Shielded | 0.074ohm | ASPIAIG-F1040 Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.96.830 10+ Rs.70.260 50+ Rs.67.410 100+ Rs.64.560 200+ Rs.61.030 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 5A | 7A | Shielded | 0.074ohm | ASPIAIG-F1040 Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.49.320 200+ Rs.49.270 | Min: 100 / Mult: 1 | 0.47µH | - | 32A | 46A | Shielded | 0.0015ohm | AMDLA1004S Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.49.270 | Min: 100 / Mult: 1 | 1.5µH | - | 17.5A | 26A | Shielded | 0.0042ohm | AMDLA1004S Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.94.580 10+ Rs.64.710 50+ Rs.57.020 100+ Rs.49.320 200+ Rs.49.270 | Min: 1 / Mult: 1 | 0.47µH | - | 32A | 46A | Shielded | 0.0015ohm | AMDLA1004S Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.90.070 10+ Rs.63.050 50+ Rs.55.810 100+ Rs.49.270 | Min: 1 / Mult: 1 | 1.5µH | - | 17.5A | 26A | Shielded | 0.0042ohm | AMDLA1004S Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 22µH | - | 2.85A | 2.34A | Shielded | 0.073ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.303.500 50+ Rs.299.950 100+ Rs.291.960 250+ Rs.282.640 500+ Rs.273.320 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | High Current | 6A | 7A | Shielded | 0.0195ohm | WE-HCI Series | ± 20% | 7mm | 6.9mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.260.010 10+ Rs.241.560 25+ Rs.223.100 50+ Rs.204.640 100+ Rs.186.180 More Pricing... | Min: 1 / Mult: 1 | 47µH | - | 2.2A | 1.6A | Shielded | 0.128ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 1µH | - | 10A | 9A | Shielded | 0.006ohm | MSS1038 Series | ± 30% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.95.840 10+ Rs.80.050 50+ Rs.71.000 100+ Rs.67.450 200+ Rs.63.640 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | 6.25A | 10A | Shielded | 0.045ohm | SRP1038A Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.236.820 25+ Rs.218.720 50+ Rs.200.630 100+ Rs.182.530 More Pricing... | Min: 1 / Mult: 1 | 330µH | - | 690mA | 590mA | Shielded | 1.09ohm | MSS1038 Series | ± 10% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.69.600 10+ Rs.57.080 50+ Rs.56.990 200+ Rs.46.640 400+ Rs.44.900 | Min: 1 / Mult: 1 | 10µH | Power Inductor | 3.8A | 3.6A | Shielded | 0.025ohm | SRU1038 Series | ± 30% | 10mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.229.680 10+ Rs.215.550 25+ Rs.201.410 50+ Rs.187.270 100+ Rs.173.130 More Pricing... | Min: 1 / Mult: 1 | 18µH | - | 3.35A | 2.44A | Shielded | 0.065ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.240.990 25+ Rs.227.070 50+ Rs.213.150 100+ Rs.199.230 | Min: 1 / Mult: 1 | 220µH | - | 970mA | 720mA | Shielded | 0.756ohm | MSS1038 Series | ± 10% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 33µH | - | 2.3A | 1.84A | Shielded | 0.093ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.260.010 10+ Rs.241.560 25+ Rs.223.100 50+ Rs.204.640 100+ Rs.186.180 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 4.05A | 3.04A | Shielded | 0.035ohm | MSS1038 Series | ± 30% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 250+ Rs.164.430 1250+ Rs.100.050 2500+ Rs.92.220 | Min: 250 / Mult: 250 | 15µH | - | 3.8A | 2.84A | Shielded | 0.05ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 15µH | - | 3.8A | 2.84A | Shielded | 0.05ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.249.820 25+ Rs.244.720 50+ Rs.239.620 100+ Rs.234.520 | Min: 1 / Mult: 1 | 68µH | - | 1.75A | 1.32A | Shielded | 0.213ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.174.870 10+ Rs.172.260 50+ Rs.165.300 100+ Rs.159.210 200+ Rs.143.120 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 3A | 4.6A | Shielded | 0.03ohm | WE-SPC Series | ± 20% | 4.8mm | 4.8mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.910 10+ Rs.236.820 25+ Rs.218.720 50+ Rs.200.630 100+ Rs.182.530 More Pricing... | Min: 1 / Mult: 1 | 27µH | - | 2.35A | 1.98A | Shielded | 0.089ohm | MSS1038 Series | ± 20% | 10.2mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.100.280 10+ Rs.83.340 50+ Rs.72.690 100+ Rs.68.520 200+ Rs.61.610 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 7.5A | 12A | Shielded | 0.03ohm | SRP1038A Series | ± 20% | 11mm | 10mm | 3.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.174.870 10+ Rs.172.260 50+ Rs.165.300 100+ Rs.159.210 200+ Rs.143.120 More Pricing... | Min: 1 / Mult: 1 | 56µH | - | 700mA | 900mA | Shielded | 0.481ohm | WE-SPC Series | ± 20% | 4.8mm | 4.8mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.68.520 200+ Rs.61.610 500+ Rs.54.700 | Min: 100 / Mult: 1 | 10µH | - | 7.5A | 12A | Shielded | 0.03ohm | SRP1038A Series | ± 20% | 11mm | 10mm | 3.8mm |