Inductors, Chokes & Coils:
48 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Saturation Current, Parallel
Saturation Current (Isat)
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Leakage Inductance
Turns Ratio
Inductance Tolerance
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.134.200 50+ Rs.120.510 100+ Rs.109.630 250+ Rs.104.500 500+ Rs.92.320 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 1.2A | - | - | 1.4A | Shielded | - | 0.1ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.125.780 50+ Rs.114.620 250+ Rs.104.310 500+ Rs.104.030 1000+ Rs.92.130 | Min: 5 / Mult: 5 | - | 10µH | - | 270mA | 450mA | - | - | 1.25ohm | - | PFD3215 Series | 310nH | 1:1 | - | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.124.730 50+ Rs.113.660 250+ Rs.103.430 500+ Rs.103.160 1000+ Rs.91.360 | Min: 5 / Mult: 5 | - | 1µH | - | 850mA | 1.35A | - | - | 0.123ohm | - | PFD3215 Series | 90nH | 1:1 | - | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.134.200 50+ Rs.120.510 100+ Rs.109.630 250+ Rs.104.500 500+ Rs.92.320 More Pricing... | Min: 1 / Mult: 1 | 220µH | - | 160mA | - | - | 160mA | Shielded | - | 6ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.990 50+ Rs.228.970 100+ Rs.208.310 250+ Rs.198.560 500+ Rs.175.420 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 1.3A | - | - | 1.6A | Unshielded | - | 0.2ohm | DO3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.143.790 50+ Rs.129.110 100+ Rs.117.460 250+ Rs.111.960 500+ Rs.98.910 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | 820mA | - | - | 900mA | Shielded | - | 0.24ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.120.780 50+ Rs.108.460 100+ Rs.98.670 250+ Rs.94.050 500+ Rs.83.090 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | - | 700mA | - | - | 750mA | Shielded | - | 0.27ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 1000+ Rs.86.270 | Min: 100 / Mult: 1 | 10µH | - | 650mA | - | - | 660mA | Shielded | - | 0.33ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.143.790 50+ Rs.129.110 100+ Rs.117.460 250+ Rs.111.960 500+ Rs.98.910 More Pricing... | Min: 1 / Mult: 1 | 1µH | - | 1.6A | - | - | 1.9A | Shielded | - | 0.062ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.470 50+ Rs.126.130 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 650mA | - | - | 660mA | Shielded | - | 0.33ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.117.460 250+ Rs.111.960 500+ Rs.98.910 1000+ Rs.88.310 | Min: 100 / Mult: 1 | 1µH | - | 1.6A | - | - | 1.9A | Shielded | - | 0.062ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.114.620 250+ Rs.104.310 500+ Rs.104.030 1000+ Rs.92.130 | Min: 100 / Mult: 5 | - | 10µH | - | 270mA | 450mA | - | - | 1.25ohm | - | PFD3215 Series | 310nH | 1:1 | - | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.104.080 250+ Rs.99.210 500+ Rs.87.640 1000+ Rs.78.250 | Min: 100 / Mult: 1 | 68µH | - | 300mA | - | - | 260mA | Shielded | - | 1.8ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.116.550 250+ Rs.111.090 500+ Rs.98.150 1000+ Rs.87.620 | Min: 100 / Mult: 1 | 4.7µH | - | 900mA | - | - | 990mA | Shielded | - | 0.175ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.109.630 250+ Rs.104.500 500+ Rs.92.320 1000+ Rs.82.420 | Min: 100 / Mult: 1 | 220µH | - | 160mA | - | - | 160mA | Shielded | - | 6ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.109.630 250+ Rs.104.500 500+ Rs.92.320 1000+ Rs.82.420 | Min: 100 / Mult: 1 | 2.2µH | - | 1.2A | - | - | 1.4A | Shielded | - | 0.1ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 1000+ Rs.86.270 | Min: 100 / Mult: 1 | 3.3µH | - | 1A | - | - | 1.2A | Shielded | - | 0.145ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.98.670 250+ Rs.94.050 500+ Rs.83.090 1000+ Rs.74.180 | Min: 100 / Mult: 1 | 8.2µH | - | 700mA | - | - | 750mA | Shielded | - | 0.27ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.113.660 250+ Rs.103.430 500+ Rs.103.160 1000+ Rs.91.360 | Min: 100 / Mult: 1 | - | 1µH | - | 850mA | 1.35A | - | - | 0.123ohm | - | PFD3215 Series | 90nH | 1:1 | - | 3.3mm | 2.3mm | Surface Mount | 1.5mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.470 50+ Rs.126.130 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | 620mA | - | - | 560mA | Shielded | - | 0.44ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.470 50+ Rs.126.130 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | 1A | - | - | 1.2A | Shielded | - | 0.145ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.142.670 50+ Rs.128.110 100+ Rs.116.550 250+ Rs.111.090 500+ Rs.98.150 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 900mA | - | - | 990mA | Shielded | - | 0.175ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.208.310 250+ Rs.198.560 500+ Rs.175.420 1000+ Rs.156.610 | Min: 100 / Mult: 1 | 2.2µH | - | 1.3A | - | - | 1.6A | Unshielded | - | 0.2ohm | DO3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.127.400 50+ Rs.114.400 100+ Rs.104.080 250+ Rs.99.210 500+ Rs.87.640 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 300mA | - | - | 260mA | Shielded | - | 1.8ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.114.750 250+ Rs.109.380 500+ Rs.96.630 1000+ Rs.86.270 | Min: 100 / Mult: 1 | 15µH | - | 620mA | - | - | 560mA | Shielded | - | 0.44ohm | LPS3314 Series | - | - | ± 20% | 3.3mm | 3.3mm | - | 1.3mm | - | - |