Inductors, Chokes & Coils:
36 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.129.570 50+ Rs.109.160 250+ Rs.86.360 500+ Rs.72.510 1000+ Rs.65.670 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 5.9A | 8.2A | Shielded | 0.0363ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.109.160 250+ Rs.86.360 500+ Rs.72.510 1000+ Rs.65.670 2000+ Rs.63.630 | Min: 100 / Mult: 5 | 4.7µH | 5.9A | 8.2A | Shielded | 0.0363ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.109.620 50+ Rs.78.910 250+ Rs.68.910 500+ Rs.64.910 1000+ Rs.61.250 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 8.1A | 9.5A | Shielded | 0.0231ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.122.670 50+ Rs.94.830 250+ Rs.69.430 500+ Rs.64.590 1000+ Rs.59.750 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 9.7A | 9A | Shielded | 0.0145ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.78.910 250+ Rs.68.910 500+ Rs.64.910 1000+ Rs.61.250 2000+ Rs.58.890 | Min: 100 / Mult: 5 | 3.3µH | 8.1A | 9.5A | Shielded | 0.0231ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.94.830 250+ Rs.69.430 500+ Rs.64.590 1000+ Rs.59.750 2000+ Rs.55.840 | Min: 100 / Mult: 5 | 2.2µH | 9.7A | 9A | Shielded | 0.0145ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.117.450 50+ Rs.93.960 250+ Rs.67.950 500+ Rs.64.210 1000+ Rs.58.560 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 5.9A | 7A | Shielded | 0.0363ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.73.080 50+ Rs.67.860 250+ Rs.65.170 500+ Rs.61.080 1000+ Rs.60.500 More Pricing... | Min: 5 / Mult: 5 | 160nH | 22.2A | 35A | Shielded | 0.00233ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.104.400 50+ Rs.77.700 250+ Rs.76.150 500+ Rs.74.600 1000+ Rs.73.040 More Pricing... | Min: 5 / Mult: 5 | 150nH | 22.2A | 36A | Shielded | 0.00231ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.114.840 50+ Rs.112.550 250+ Rs.110.250 500+ Rs.107.950 1000+ Rs.105.660 More Pricing... | Min: 5 / Mult: 5 | 330nH | 19.2A | 28A | Shielded | 0.00352ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.109.620 50+ Rs.78.910 250+ Rs.68.910 500+ Rs.64.910 1000+ Rs.63.080 More Pricing... | Min: 5 / Mult: 5 | 800nH | 13.1A | 20A | Shielded | 0.00565ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1000+ Rs.105.810 2000+ Rs.103.510 | Min: 100 / Mult: 5 | 160nH | 22.2A | 32A | Shielded | 0.00233ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.93.960 250+ Rs.54.640 500+ Rs.51.680 1000+ Rs.51.640 2000+ Rs.51.600 | Min: 100 / Mult: 5 | 800nH | 13.1A | 18A | Shielded | 0.00565ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 800nH | 13A | 13.5A | Shielded | 0.0118ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.117.450 50+ Rs.93.960 250+ Rs.54.640 500+ Rs.51.680 1000+ Rs.51.640 More Pricing... | Min: 5 / Mult: 5 | 800nH | 13.1A | 18A | Shielded | 0.00565ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 560nH | 13.9A | 16A | Shielded | 0.00954ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 800nH | 13A | 13.5A | Shielded | 0.0118ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.117.450 50+ Rs.88.740 250+ Rs.76.390 500+ Rs.73.170 1500+ Rs.51.070 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 9.4A | 12.2A | Shielded | 0.0163ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1000+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 600nH | 17.7A | 20A | Shielded | 0.00452ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 160nH | 18.8A | 27A | Shielded | 0.0046ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1500+ Rs.105.810 3000+ Rs.103.510 | Min: 100 / Mult: 5 | 560nH | 13.9A | 16A | Shielded | 0.00954ohm | ASPIAIG-F5020 Series | ± 20% | 5.5mm | 5.3mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.67.860 250+ Rs.65.170 500+ Rs.61.080 1000+ Rs.60.500 2000+ Rs.59.910 | Min: 100 / Mult: 5 | 160nH | 22.2A | 35A | Shielded | 0.00233ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.112.550 250+ Rs.110.250 500+ Rs.107.950 1000+ Rs.105.660 2000+ Rs.103.360 | Min: 100 / Mult: 5 | 330nH | 19.2A | 28A | Shielded | 0.00352ohm | SRP5030CA Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.115.010 50+ Rs.112.710 250+ Rs.110.410 500+ Rs.108.110 1000+ Rs.105.810 More Pricing... | Min: 5 / Mult: 5 | 160nH | 22.2A | 32A | Shielded | 0.00233ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.116.580 250+ Rs.106.140 500+ Rs.99.180 1000+ Rs.77.960 2000+ Rs.56.730 | Min: 100 / Mult: 5 | 1µH | 12.2A | 14.3A | Shielded | 0.0076ohm | ASPIAIG-F5030 Series | ± 20% | 5.5mm | 5.3mm | 2.9mm |