Inductors, Chokes & Coils:
4,991 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
RMS Current (Irms)
Inductance, Parallel
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
DC Current Rating
Primary Inductance
Saturation Current (Isat)
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
Product Range
DC Resistance Max
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductor Case Style
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.22.410 50+ Rs.18.310 250+ Rs.13.670 500+ Rs.11.620 1500+ Rs.9.560 More Pricing... | Min: 5 / Mult: 5 | - | 1.5µH | - | - | - | - | - | 40MHz | - | 1.4A | - | - | - | Shielded | - | LQM21PN_CH Series | 0.213ohm | 0805 [2012 Metric] | - | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.430 100+ Rs.7.250 500+ Rs.7.050 1000+ Rs.6.860 2000+ Rs.6.660 More Pricing... | Min: 10 / Mult: 10 | - | 8.7nH | - | - | - | - | - | 6GHz | - | 650mA | - | - | - | Unshielded | - | LQW18AN_00 Series | 0.11ohm | 0603 [1608 Metric] | - | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.460 250+ Rs.7.360 1000+ Rs.5.030 5000+ Rs.4.810 10000+ Rs.4.280 More Pricing... | Min: 10 / Mult: 10 | - | 0.9nH | - | - | - | - | - | 16.6GHz | - | 580mA | - | - | - | Unshielded | - | LQP02TQ_02 Series | 0.15ohm | 01005 [0402 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each | 1+ Rs.1,226.570 3+ Rs.1,165.820 5+ Rs.1,105.070 10+ Rs.1,044.310 20+ Rs.983.560 More Pricing... | Min: 1 / Mult: 1 | - | - | 150W | - | - | - | - | - | - | 3.8A | 450µH | - | - | - | - | C106x Series | 0.166ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.251.260 50+ Rs.186.790 100+ Rs.160.350 250+ Rs.157.140 500+ Rs.153.930 More Pricing... | Min: 1 / Mult: 1 | - | 15µH | - | Power | 1.6A | - | - | - | - | - | - | 1.4A | - | Shielded | - | WE-PD Series | 0.2ohm | - | - | - | - | - | ± 25% | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.9.430 100+ Rs.7.670 500+ Rs.6.740 1000+ Rs.5.790 2000+ Rs.5.710 More Pricing... | Min: 10 / Mult: 10 | - | 1µH | - | - | - | - | - | 390MHz | - | 700mA | - | - | - | Unshielded | - | CWF1610 Series | 0.32ohm | - | - | - | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.122.690 10+ Rs.112.200 50+ Rs.102.820 100+ Rs.98.080 200+ Rs.85.010 More Pricing... | Min: 1 / Mult: 1 | - | 7.3µH | - | - | 3.8A | - | - | - | - | - | - | 1.8A | - | Shielded | - | MSS7331 Series | 0.045ohm | - | - | - | - | - | ± 20% | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.10.290 250+ Rs.8.560 1000+ Rs.7.490 5000+ Rs.6.420 10000+ Rs.5.340 More Pricing... | Min: 10 / Mult: 10 | - | 1.5µH | - | - | - | - | - | 15GHz | - | 400mA | - | - | - | Unshielded | - | LQP02TQ_02 Series | 0.2ohm | 01005 [0402 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.245.140 10+ Rs.215.260 50+ Rs.191.540 200+ Rs.178.800 400+ Rs.160.280 | Min: 1 / Mult: 1 | - | 1µH | - | - | 12A | - | - | - | - | - | - | 4A | - | Shielded | - | XFL7015 Series | 0.0136ohm | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.5mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.22.060 50+ Rs.17.880 250+ Rs.15.330 500+ Rs.12.660 1000+ Rs.11.540 | Min: 5 / Mult: 5 | - | 6.8µH | - | - | - | - | - | 39MHz | - | 300mA | - | - | - | Shielded | - | MCFT Series | 1.6ohm | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.292.820 10+ Rs.263.100 50+ Rs.233.370 100+ Rs.203.630 200+ Rs.173.910 More Pricing... | Min: 1 / Mult: 1 | - | 15µH | - | - | 3.5A | - | - | - | - | - | - | 5.34A | - | Shielded | - | MSS1260T Series | 0.032ohm | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.73.950 10+ Rs.53.560 50+ Rs.47.290 100+ Rs.41.010 200+ Rs.39.480 | Min: 1 / Mult: 1 | - | 47µH | - | - | 2.7A | - | - | - | - | - | - | 4.2A | - | Unshielded | - | SDR1307 Series | 0.082ohm | - | - | - | - | - | ± 20% | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.3.770 100+ Rs.3.150 500+ Rs.2.770 2500+ Rs.2.220 5000+ Rs.2.050 | Min: 10 / Mult: 10 | - | 2.4nH | - | - | - | - | - | 8GHz | - | 440mA | - | - | - | Shielded | - | MC AL Series | 0.35ohm | 0402 [1005 Metric] | - | - | - | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.267.790 10+ Rs.250.300 50+ Rs.232.810 100+ Rs.215.330 200+ Rs.160.520 More Pricing... | Min: 1 / Mult: 1 | - | 18µH | - | - | 3.3A | - | - | - | - | - | - | 4.58A | - | Shielded | - | MSS1260 Series | 0.033ohm | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.104.920 50+ Rs.81.430 250+ Rs.58.420 500+ Rs.57.240 1000+ Rs.55.720 | Min: 5 / Mult: 5 | - | 22µH | - | - | 740mA | - | - | - | - | - | - | 210mA | - | Shielded | - | EPL3015 Series | 0.662ohm | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ Rs.17.880 250+ Rs.15.330 500+ Rs.12.660 1000+ Rs.11.540 | Min: 100 / Mult: 5 | - | 6.8µH | - | - | - | - | - | 39MHz | - | 300mA | - | - | - | Shielded | - | MCFT Series | 1.6ohm | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.102.570 200+ Rs.79.080 400+ Rs.74.000 750+ Rs.72.260 | Min: 100 / Mult: 1 | - | 26nH | - | - | 6.5A | - | - | - | - | - | - | 29A | - | Shielded | - | FA2769 Series | 230µohm | - | - | - | - | - | ± 30% | - | - | 6.1mm | 4.32mm | - | 2.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.41.010 200+ Rs.39.480 | Min: 100 / Mult: 1 | - | 47µH | - | - | 2.7A | - | - | - | - | - | - | 4.2A | - | Unshielded | - | SDR1307 Series | 0.082ohm | - | - | - | - | - | ± 20% | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.81.430 250+ Rs.58.420 500+ Rs.57.240 1000+ Rs.55.720 | Min: 100 / Mult: 5 | - | 22µH | - | - | 740mA | - | - | - | - | - | - | 210mA | - | Shielded | - | EPL3015 Series | 0.662ohm | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.159.180 10+ Rs.152.420 50+ Rs.145.670 200+ Rs.138.910 400+ Rs.132.140 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 10µH | 540mA | - | 1.1A | - | - | - | - | - | 0.245ohm | LPD5030V Series | - | - | - | 130nH | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.770 2500+ Rs.2.220 5000+ Rs.2.050 | Min: 500 / Mult: 10 | - | 2.4nH | - | - | - | - | - | 8GHz | - | 440mA | - | - | - | Shielded | - | MC AL Series | 0.35ohm | 0402 [1005 Metric] | - | - | - | - | ± 0.1nH | - | Ceramic | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.106.140 200+ Rs.81.180 400+ Rs.76.220 750+ Rs.67.260 | Min: 100 / Mult: 1 | - | 1.2µH | - | - | 2A | - | - | - | - | - | - | 3.6A | - | Shielded | - | LPS5030 Series | 0.043ohm | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.203.630 200+ Rs.173.910 500+ Rs.144.170 2500+ Rs.133.710 5000+ Rs.131.040 | Min: 100 / Mult: 1 | - | 15µH | - | - | 3.5A | - | - | - | - | - | - | 5.34A | - | Shielded | - | MSS1260T Series | 0.032ohm | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.98.080 200+ Rs.85.010 350+ Rs.73.020 1750+ Rs.64.810 3500+ Rs.62.960 | Min: 100 / Mult: 1 | - | 7.3µH | - | - | 3.8A | - | - | - | - | - | - | 1.8A | - | Shielded | - | MSS7331 Series | 0.045ohm | - | - | - | - | - | ± 20% | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.160.350 250+ Rs.157.140 500+ Rs.153.930 1000+ Rs.150.730 | Min: 100 / Mult: 1 | - | 15µH | - | Power | 1.6A | - | - | - | - | - | - | 1.4A | - | Shielded | - | WE-PD Series | 0.2ohm | - | - | - | - | - | ± 25% | - | - | 6.2mm | 5.9mm | - | 3.3mm | - | - | - | ||||