Inductors, Chokes & Coils:
23 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.63.680 | Min: 5 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ Rs.63.680 | Min: 100 / Mult: 5 | 39nH | 2.05GHz | 560mA | Unshielded | 0.1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.10.360 50+ Rs.8.010 250+ Rs.7.420 500+ Rs.6.840 1000+ Rs.6.250 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 87MHz | 1.04A | Unshielded | 0.22ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.12.180 50+ Rs.9.920 250+ Rs.7.660 500+ Rs.7.230 1000+ Rs.6.790 More Pricing... | Min: 5 / Mult: 5 | 10µH | 31MHz | 560mA | Unshielded | 0.85ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.12.180 50+ Rs.9.920 250+ Rs.7.660 500+ Rs.7.310 1000+ Rs.6.960 More Pricing... | Min: 5 / Mult: 5 | 22µH | 20MHz | 340mA | Unshielded | 1.76ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.5.460 | Min: 500 / Mult: 5 | 4.7µH | 51MHz | 840mA | Unshielded | 0.43ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.6.980 1000+ Rs.5.640 2000+ Rs.5.560 | Min: 500 / Mult: 5 | 6.8µH | 46MHz | 700mA | Unshielded | 0.68ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.310 1000+ Rs.6.960 2000+ Rs.6.830 | Min: 500 / Mult: 5 | 22µH | 20MHz | 340mA | Unshielded | 1.76ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.6.960 1000+ Rs.6.440 2000+ Rs.6.350 | Min: 500 / Mult: 5 | 15µH | 28MHz | 380mA | Unshielded | 1.4ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.9.430 50+ Rs.7.760 250+ Rs.7.370 500+ Rs.6.980 1000+ Rs.5.640 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 46MHz | 700mA | Unshielded | 0.68ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.6.660 50+ Rs.5.460 | Min: 5 / Mult: 5 | 4.7µH | 51MHz | 840mA | Unshielded | 0.43ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.230 1000+ Rs.6.790 2000+ Rs.6.700 | Min: 500 / Mult: 5 | 10µH | 31MHz | 560mA | Unshielded | 0.85ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.10.770 50+ Rs.8.010 250+ Rs.7.490 500+ Rs.6.960 1000+ Rs.6.440 More Pricing... | Min: 5 / Mult: 5 | 15µH | 28MHz | 380mA | Unshielded | 1.4ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.6.840 1000+ Rs.6.250 2000+ Rs.5.990 | Min: 500 / Mult: 5 | 2.2µH | 87MHz | 1.04A | Unshielded | 0.22ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.51.840 250+ Rs.45.180 500+ Rs.43.260 1500+ Rs.40.190 | Min: 100 / Mult: 5 | 33nH | 2.15GHz | 520mA | Unshielded | 0.12ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.64.630 50+ Rs.51.840 250+ Rs.45.180 500+ Rs.43.260 1500+ Rs.40.190 | Min: 5 / Mult: 5 | 33nH | 2.15GHz | 520mA | Unshielded | 0.12ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.65.250 50+ Rs.53.600 250+ Rs.43.500 500+ Rs.42.200 1500+ Rs.39.810 More Pricing... | Min: 5 / Mult: 5 | 820nH | 400MHz | 240mA | Unshielded | 0.55ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.53.600 250+ Rs.43.500 500+ Rs.42.200 1500+ Rs.39.810 3000+ Rs.37.420 | Min: 100 / Mult: 5 | 820nH | 400MHz | 240mA | Unshielded | 0.55ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ Rs.90.480 15000+ Rs.79.170 30000+ Rs.77.590 | Min: 3000 / Mult: 3000 | 330nH | 800MHz | 180mA | Unshielded | 1ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.12.180 50+ Rs.8.880 250+ Rs.7.230 500+ Rs.7.090 1000+ Rs.6.950 More Pricing... | Min: 5 / Mult: 5 | 1µH | 208MHz | 1.3A | Unshielded | 0.13ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.7.090 1000+ Rs.6.950 2000+ Rs.6.800 | Min: 500 / Mult: 5 | 1µH | 208MHz | 1.3A | Unshielded | 0.13ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.42.550 10+ Rs.33.760 100+ Rs.29.190 500+ Rs.28.030 1000+ Rs.26.110 More Pricing... | Min: 1 / Mult: 1 | 18nH | 3.3GHz | 670mA | Unshielded | 0.07ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.29.190 500+ Rs.28.030 1000+ Rs.26.110 2000+ Rs.24.180 | Min: 100 / Mult: 5 | 18nH | 3.3GHz | 670mA | Unshielded | 0.07ohm | B82498B SIMID Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm |