Inductors, Chokes & Coils:
24 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.106.070 50+ Rs.90.280 250+ Rs.74.480 500+ Rs.56.840 1000+ Rs.52.590 More Pricing... | Min: 5 / Mult: 5 | 33µH | 360mA | 290mA | Shielded | 1.92ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.90.280 250+ Rs.74.480 500+ Rs.56.840 1000+ Rs.52.590 2000+ Rs.48.410 | Min: 100 / Mult: 1 | 33µH | 360mA | 290mA | Shielded | 1.92ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.130.960 50+ Rs.111.460 250+ Rs.91.950 500+ Rs.70.190 1000+ Rs.64.930 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.9A | 1.8A | Shielded | 0.038ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.123.540 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 720mA | 640mA | Shielded | 0.372ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.130.040 50+ Rs.110.950 250+ Rs.91.860 500+ Rs.64.100 1000+ Rs.59.590 More Pricing... | Min: 5 / Mult: 5 | 10µH | 390mA | 500mA | Shielded | 1.34ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.123.540 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 1.1A | 730mA | Shielded | 0.195ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 2000+ Rs.56.290 | Min: 100 / Mult: 1 | 680nH | 2.1A | 2.1A | Shielded | 0.033ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.111.460 250+ Rs.91.950 500+ Rs.70.190 1000+ Rs.64.930 2000+ Rs.59.670 | Min: 100 / Mult: 5 | 1µH | 1.9A | 1.8A | Shielded | 0.038ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.107.250 250+ Rs.88.480 500+ Rs.67.540 1000+ Rs.62.480 2000+ Rs.57.420 | Min: 100 / Mult: 1 | 2.2µH | 1.4A | 950mA | Shielded | 0.13ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 2000+ Rs.56.290 | Min: 100 / Mult: 1 | 4.7µH | 720mA | 640mA | Shielded | 0.372ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.110.850 50+ Rs.99.940 250+ Rs.90.770 500+ Rs.84.740 1000+ Rs.74.320 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 500mA | 600mA | Shielded | 0.72ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.110.950 250+ Rs.91.860 500+ Rs.64.100 1000+ Rs.59.590 2000+ Rs.58.400 | Min: 100 / Mult: 1 | 10µH | 390mA | 500mA | Shielded | 1.34ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 2000+ Rs.56.290 | Min: 100 / Mult: 1 | 3.3µH | 1.1A | 730mA | Shielded | 0.195ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.123.540 50+ Rs.105.140 250+ Rs.86.740 500+ Rs.66.210 1000+ Rs.61.250 More Pricing... | Min: 5 / Mult: 5 | 680nH | 2.1A | 2.1A | Shielded | 0.033ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.99.940 250+ Rs.90.770 500+ Rs.84.740 1000+ Rs.74.320 2000+ Rs.65.000 | Min: 100 / Mult: 1 | 6.8µH | 500mA | 600mA | Shielded | 0.72ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.126.020 50+ Rs.107.250 250+ Rs.88.480 500+ Rs.67.540 1000+ Rs.62.480 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.4A | 950mA | Shielded | 0.13ohm | PFL3215 Series | - | ± 20% | 3.2mm | 2.29mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.89.510 250+ Rs.81.290 500+ Rs.75.890 1000+ Rs.66.560 2000+ Rs.58.220 | Min: 100 / Mult: 5 | 2.2µH | 1.1A | 850mA | Shielded | 0.24ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.89.510 250+ Rs.81.290 500+ Rs.75.890 1000+ Rs.66.560 2000+ Rs.58.220 | Min: 100 / Mult: 1 | 1.5µH | 1.2A | 1.4A | Shielded | 0.185ohm | PFL2512 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.99.280 50+ Rs.89.510 250+ Rs.81.290 500+ Rs.75.890 1000+ Rs.66.560 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 1.2A | 1.4A | Shielded | 0.185ohm | PFL2512 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.99.280 50+ Rs.89.510 250+ Rs.81.290 500+ Rs.75.890 1000+ Rs.66.560 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.1A | 850mA | Shielded | 0.24ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.102.710 250+ Rs.84.480 500+ Rs.64.470 1000+ Rs.59.640 2000+ Rs.54.810 | Min: 100 / Mult: 1 | 2.2µH | 1A | 870mA | Shielded | 0.27ohm | PFL2512 Series | - | ± 20% | 2.79mm | 2.29mm | 1.22mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.130 250+ Rs.49.070 500+ Rs.48.120 1000+ Rs.45.280 2000+ Rs.42.690 | Min: 100 / Mult: 5 | 1µH | 1.9A | 1.3A | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.88.740 50+ Rs.68.130 250+ Rs.49.070 500+ Rs.48.120 1000+ Rs.45.280 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.9A | 1.3A | Shielded | 0.083ohm | PFL2510 Series | 1008 [2510 Metric] | ± 20% | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.120.930 50+ Rs.102.710 250+ Rs.84.480 500+ Rs.64.470 1000+ Rs.59.640 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1A | 870mA | Shielded | 0.27ohm | PFL2512 Series | - | ± 20% | 2.79mm | 2.29mm | 1.22mm |