Inductors, Chokes & Coils:
111 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.38.180 50+ Rs.22.740 250+ Rs.15.930 500+ Rs.13.140 1000+ Rs.11.560 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | 39MHz | 300mA | Shielded | 1.6ohm | MCFT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ Rs.22.740 250+ Rs.15.930 500+ Rs.13.140 1000+ Rs.11.560 2000+ Rs.10.340 More Pricing... | Min: 100 / Mult: 5 | 6.8µH | - | 39MHz | 300mA | Shielded | 1.6ohm | MCFT Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.112.770 50+ Rs.96.910 250+ Rs.77.280 500+ Rs.68.420 1000+ Rs.62.890 More Pricing... | Min: 5 / Mult: 5 | 2.7µH | - | 140MHz | 290mA | Unshielded | 3.2ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.118.180 50+ Rs.101.550 250+ Rs.80.980 500+ Rs.71.690 1000+ Rs.65.900 More Pricing... | Min: 5 / Mult: 5 | 12nH | - | 3.3GHz | 1A | Unshielded | 0.09ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.71.690 1000+ Rs.65.900 2000+ Rs.60.730 | Min: 500 / Mult: 5 | 12nH | - | 3.3GHz | 1A | Unshielded | 0.09ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.68.420 1000+ Rs.62.890 2000+ Rs.57.950 | Min: 500 / Mult: 5 | 2.7µH | - | 140MHz | 290mA | Unshielded | 3.2ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.116.300 50+ Rs.99.940 250+ Rs.79.690 500+ Rs.70.550 1000+ Rs.64.860 More Pricing... | Min: 5 / Mult: 5 | 330nH | - | 570MHz | 450mA | Unshielded | 1.05ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 700+ Rs.134.990 3500+ Rs.119.350 7000+ Rs.109.380 | Min: 700 / Mult: 700 | 8nH | 4A | 5GHz | - | - | 0.0026ohm | Mini Spring AxxT Series | - | ± 2% | - | 3.94mm | 2.79mm | 3.15mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.80.080 50+ Rs.72.090 250+ Rs.63.420 500+ Rs.50.930 1000+ Rs.47.580 More Pricing... | Min: 5 / Mult: 5 | 10nH | - | 4.1GHz | 1A | Unshielded | 0.08ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.111.050 50+ Rs.95.420 250+ Rs.76.100 500+ Rs.67.370 1000+ Rs.61.930 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 90MHz | 400mA | Unshielded | 1.68ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.106.110 50+ Rs.91.180 250+ Rs.72.710 500+ Rs.64.370 1000+ Rs.59.170 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | 150MHz | 520mA | Unshielded | 1.1ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.95.680 50+ Rs.82.220 250+ Rs.65.570 500+ Rs.58.050 1000+ Rs.53.360 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | - | 110MHz | 290mA | Unshielded | 3.4ohm | 1008CS Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.135.950 50+ Rs.116.830 250+ Rs.93.160 500+ Rs.82.480 1000+ Rs.75.820 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | - | 55MHz | 800mA | Unshielded | 0.22ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.76.190 250+ Rs.62.750 500+ Rs.47.880 1000+ Rs.44.300 2000+ Rs.40.720 More Pricing... | Min: 100 / Mult: 5 | 4.3µH | - | 85MHz | 400mA | Unshielded | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.95.420 250+ Rs.76.100 500+ Rs.67.370 1000+ Rs.61.930 2000+ Rs.57.070 | Min: 100 / Mult: 5 | 4.7µH | - | 90MHz | 400mA | Unshielded | 1.68ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.142.280 50+ Rs.122.260 250+ Rs.97.500 500+ Rs.86.310 1000+ Rs.79.340 More Pricing... | Min: 5 / Mult: 5 | 1.1µH | - | 376MHz | 1.2A | Unshielded | 0.105ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.80.380 250+ Rs.64.100 500+ Rs.56.750 1000+ Rs.52.160 2000+ Rs.48.070 | Min: 100 / Mult: 5 | 180nH | - | 750MHz | 620mA | Unshielded | 0.77ohm | 1008CS Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.82.960 250+ Rs.68.470 500+ Rs.52.290 1000+ Rs.48.520 2000+ Rs.44.990 | Min: 100 / Mult: 5 | 100nH | - | 820MHz | 1A | Unshielded | 0.16ohm | 1008HQ Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.91.180 250+ Rs.72.710 500+ Rs.64.370 1000+ Rs.59.170 2000+ Rs.54.530 | Min: 100 / Mult: 5 | 2.2µH | - | 150MHz | 520mA | Unshielded | 1.1ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.122.260 250+ Rs.97.500 500+ Rs.86.310 1000+ Rs.79.340 2000+ Rs.73.120 | Min: 100 / Mult: 5 | 1.1µH | - | 376MHz | 1.2A | Unshielded | 0.105ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.93.540 50+ Rs.80.380 250+ Rs.64.100 500+ Rs.56.750 1000+ Rs.52.160 More Pricing... | Min: 5 / Mult: 5 | 180nH | - | 750MHz | 620mA | Unshielded | 0.77ohm | 1008CS Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.33.930 50+ Rs.27.760 250+ Rs.21.320 500+ Rs.19.800 1000+ Rs.18.270 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 290MHz | 370mA | Unshielded | 1.75ohm | 3650 Series | 1008 [2520 Metric] | ± 5% | - | 2.92mm | 2.79mm | 2.13mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.27.760 250+ Rs.21.320 500+ Rs.19.800 1000+ Rs.18.270 2000+ Rs.17.060 | Min: 100 / Mult: 10 | 1µH | - | 290MHz | 370mA | Unshielded | 1.75ohm | 3650 Series | 1008 [2520 Metric] | ± 5% | - | 2.92mm | 2.79mm | 2.13mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.116.830 250+ Rs.93.160 500+ Rs.82.480 1000+ Rs.75.820 2000+ Rs.69.870 | Min: 100 / Mult: 5 | 3.9µH | - | 55MHz | 800mA | Unshielded | 0.22ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.97.440 50+ Rs.82.960 250+ Rs.68.470 500+ Rs.52.290 1000+ Rs.48.520 More Pricing... | Min: 5 / Mult: 5 | 100nH | - | 820MHz | 1A | Unshielded | 0.16ohm | 1008HQ Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm |