Inductors, Chokes & Coils:
32 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.208.540 10+ Rs.183.680 50+ Rs.158.820 100+ Rs.133.960 200+ Rs.109.100 More Pricing... | Min: 1 / Mult: 1 | 15µH | 2.2A | 1.16A | Shielded | 0.106ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.208.540 10+ Rs.195.230 50+ Rs.181.920 100+ Rs.168.610 200+ Rs.165.240 | Min: 1 / Mult: 1 | 22µH | 1.9A | 970mA | Shielded | 0.158ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.130.330 200+ Rs.105.620 500+ Rs.80.910 | Min: 100 / Mult: 1 | 100µH | 690mA | 450mA | Shielded | 0.66ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.191.400 50+ Rs.178.350 100+ Rs.165.300 200+ Rs.162.000 | Min: 1 / Mult: 1 | 4.7µH | 3.1A | 2.18A | Shielded | 0.043ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.201.840 50+ Rs.181.830 100+ Rs.161.820 250+ Rs.141.810 500+ Rs.108.750 More Pricing... | Min: 1 / Mult: 1 | 1.15µH | 4.4A | 5.3A | Unshielded | 0.017ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.134.510 200+ Rs.111.190 500+ Rs.87.870 | Min: 100 / Mult: 1 | 47µH | 1.3A | 720mA | Shielded | 0.3ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.179.750 50+ Rs.155.040 100+ Rs.130.330 200+ Rs.105.620 More Pricing... | Min: 1 / Mult: 1 | 100µH | 690mA | 450mA | Shielded | 0.66ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.179.750 50+ Rs.155.040 100+ Rs.130.330 200+ Rs.105.620 More Pricing... | Min: 1 / Mult: 1 | 18µH | 2.05A | 1.04A | Shielded | 0.118ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.165.300 200+ Rs.162.000 | Min: 100 / Mult: 1 | 4.7µH | 3.1A | 2.18A | Shielded | 0.043ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.133.940 50+ Rs.126.540 100+ Rs.119.130 250+ Rs.111.730 500+ Rs.104.320 More Pricing... | Min: 1 / Mult: 1 | 3.2µH | 2.7A | 3A | Unshielded | 0.04ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.166.170 50+ Rs.149.640 100+ Rs.133.110 250+ Rs.116.580 500+ Rs.81.180 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.8A | 2.2A | Unshielded | 0.08ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.201.840 50+ Rs.181.830 100+ Rs.161.820 250+ Rs.141.810 500+ Rs.108.750 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 2.2A | 2.6A | Unshielded | 0.054ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.119.130 250+ Rs.111.730 500+ Rs.104.320 1000+ Rs.102.240 | Min: 100 / Mult: 1 | 3.2µH | 2.7A | 3A | Unshielded | 0.04ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.133.110 250+ Rs.116.580 500+ Rs.81.180 1000+ Rs.78.580 | Min: 100 / Mult: 1 | 6.8µH | 1.8A | 2.2A | Unshielded | 0.08ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.169.650 10+ Rs.151.070 50+ Rs.132.480 100+ Rs.113.890 200+ Rs.95.300 More Pricing... | Min: 1 / Mult: 1 | 27µH | 1.75A | 910mA | Shielded | 0.18ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.181.140 50+ Rs.157.820 100+ Rs.134.510 200+ Rs.111.190 More Pricing... | Min: 1 / Mult: 1 | 56µH | 1.15A | 610mA | Shielded | 0.38ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.168.610 200+ Rs.165.240 | Min: 100 / Mult: 1 | 22µH | 1.9A | 970mA | Shielded | 0.158ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.181.140 50+ Rs.157.820 100+ Rs.134.510 200+ Rs.111.190 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.3A | 720mA | Shielded | 0.3ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.113.890 200+ Rs.95.300 500+ Rs.76.710 | Min: 100 / Mult: 1 | 27µH | 1.75A | 910mA | Shielded | 0.18ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.201.840 50+ Rs.181.830 100+ Rs.161.820 250+ Rs.141.810 500+ Rs.108.750 More Pricing... | Min: 1 / Mult: 1 | 330nH | 7A | 10A | Unshielded | 0.004ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.161.820 250+ Rs.141.810 500+ Rs.108.750 1000+ Rs.92.220 | Min: 100 / Mult: 1 | 1.15µH | 4.4A | 5.3A | Unshielded | 0.017ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.204.450 10+ Rs.181.140 50+ Rs.157.820 100+ Rs.134.510 200+ Rs.111.190 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.5A | 1.36A | Shielded | 0.07ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.161.820 250+ Rs.141.810 500+ Rs.99.180 1000+ Rs.92.220 | Min: 100 / Mult: 1 | 22.6µH | 1A | 1.2A | Unshielded | 0.25ohm | DO1813H Series | ± 20% | 8.89mm | 6.1mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.134.510 200+ Rs.111.190 500+ Rs.87.870 | Min: 100 / Mult: 1 | 56µH | 1.15A | 610mA | Shielded | 0.38ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.133.960 200+ Rs.109.100 500+ Rs.84.230 | Min: 100 / Mult: 1 | 15µH | 2.2A | 1.16A | Shielded | 0.106ohm | MSS6132 Series | ± 20% | 6.1mm | 6.1mm | 3.2mm |