Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.63.010 50+ Rs.45.350 250+ Rs.39.590 500+ Rs.37.370 1000+ Rs.35.240 More Pricing... | Min: 5 / Mult: 5 | 10µH | 28MHz | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.45.350 250+ Rs.39.590 500+ Rs.37.370 1000+ Rs.35.240 2500+ Rs.29.020 | Min: 100 / Mult: 5 | 10µH | 28MHz | 320mA | Unshielded | 0.98ohm | B82432C SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.10.770 50+ Rs.8.010 250+ Rs.7.490 500+ Rs.6.960 1000+ Rs.6.440 More Pricing... | Min: 5 / Mult: 5 | 15µH | 28MHz | 380mA | Unshielded | 1.4ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.280 100+ Rs.6.610 500+ Rs.5.890 1000+ Rs.5.460 | Min: 10 / Mult: 10 | 18µH | 28MHz | 220mA | Unshielded | 2.9ohm | CWF1610 Series | - | ± 10% | Ferrite | 1.6mm | 1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Rs.6.960 1000+ Rs.6.440 2000+ Rs.6.350 | Min: 500 / Mult: 5 | 15µH | 28MHz | 380mA | Unshielded | 1.4ohm | CWF2414 Series | - | ± 10% | Ferrite | 2.2mm | 1.4mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.890 1000+ Rs.5.460 | Min: 500 / Mult: 10 | 18µH | 28MHz | 220mA | Unshielded | 2.9ohm | CWF1610 Series | - | ± 10% | Ferrite | 1.6mm | 1mm | 1mm |