Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.490 500+ Rs.19.150 1000+ Rs.16.800 2000+ Rs.15.930 4000+ Rs.15.060 | Min: 100 / Mult: 10 | 180nH | 990MHz | 240mA | Unshielded | 1.4ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.190 100+ Rs.21.490 500+ Rs.19.150 1000+ Rs.16.800 2000+ Rs.15.930 More Pricing... | Min: 10 / Mult: 10 | 180nH | 990MHz | 240mA | Unshielded | 1.4ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.34.800 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1500+ Rs.24.020 More Pricing... | Min: 5 / Mult: 5 | 180nH | 990MHz | 250mA | Unshielded | 1ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.30.890 250+ Rs.28.630 500+ Rs.26.280 1500+ Rs.24.020 3000+ Rs.21.670 | Min: 100 / Mult: 1 | 180nH | 990MHz | 250mA | Unshielded | 1ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.190 100+ Rs.21.580 500+ Rs.19.450 1000+ Rs.17.320 2000+ Rs.16.060 More Pricing... | Min: 10 / Mult: 10 | 150nH | 990MHz | 280mA | Unshielded | 0.92ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.21.580 500+ Rs.19.450 1000+ Rs.17.320 2000+ Rs.16.060 4000+ Rs.14.790 | Min: 100 / Mult: 10 | 150nH | 990MHz | 280mA | Unshielded | 0.92ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |