Inductors, Chokes & Coils:
5,035 Products FoundFind a huge range of Inductors, Chokes & Coils at element14 India. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft, Wurth Elektronik, Murata, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Inductor Case Style
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.7.430 100+ Rs.7.250 500+ Rs.7.050 1000+ Rs.6.860 2000+ Rs.6.660 More Pricing... | Min: 10 / Mult: 10 | 8.7nH | - | - | - | - | - | - | 6GHz | - | - | - | 650mA | - | Unshielded | - | 0.11ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | - | ± 0.5nH | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.8.420 100+ Rs.6.610 500+ Rs.6.550 2500+ Rs.4.440 7500+ Rs.4.210 More Pricing... | Min: 10 / Mult: 10 | 2.7nH | - | - | - | - | - | - | 9GHz | - | - | - | 600mA | - | Unshielded | - | 0.12ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | - | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.40.890 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 More Pricing... | Min: 5 / Mult: 5 | 390nH | - | - | - | - | - | - | 530MHz | - | - | - | 470mA | - | Unshielded | - | 1.06ohm | WE-KI Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.106.070 50+ Rs.90.280 250+ Rs.74.480 500+ Rs.56.840 1000+ Rs.52.590 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | - | - | - | 360mA | - | - | - | - | 290mA | - | - | Shielded | - | 1.92ohm | PFL3215 Series | - | - | - | - | - | ± 20% | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.129.960 50+ Rs.114.410 100+ Rs.107.410 250+ Rs.96.640 500+ Rs.91.190 | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.40.890 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | - | - | - | - | - | - | 200MHz | - | - | - | 130mA | - | Unshielded | - | 2.9ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.184.900 10+ Rs.181.580 50+ Rs.174.960 100+ Rs.168.320 200+ Rs.150.500 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | - | - | - | 2.1A | - | - | - | - | 3.5A | - | - | Shielded | - | 0.057ohm | WE-SPC Series | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.166.170 200+ Rs.151.820 400+ Rs.137.460 750+ Rs.110.490 3750+ Rs.108.290 | Min: 100 / Mult: 1 | 6.8µH | - | - | - | - | 1.6A | - | - | - | - | 1.2A | - | - | Unshielded | - | 0.13ohm | DO1608C Series | - | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 2000+ Rs.25.250 | Min: 100 / Mult: 5 | 1.5µH | - | - | - | - | - | - | 200MHz | - | - | - | 130mA | - | Unshielded | - | 2.9ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.40.890 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 More Pricing... | Min: 5 / Mult: 5 | 2.7nH | - | - | - | - | - | - | 100MHz | - | - | - | 100mA | - | Unshielded | - | 3.5ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.176.180 10+ Rs.157.380 50+ Rs.145.640 100+ Rs.140.160 200+ Rs.117.850 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | - | Power | - | 990mA | - | - | - | - | 1.05A | - | - | Unshielded | - | 0.28ohm | WE-PD2 Series | - | - | - | - | - | ± 10% | - | - | 7.8mm | 7mm | - | 5mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.26.100 50+ Rs.22.360 250+ Rs.21.150 500+ Rs.19.320 1500+ Rs.17.930 More Pricing... | Min: 5 / Mult: 5 | 390nH | - | - | - | - | - | - | 900MHz | - | - | - | 100mA | - | Unshielded | - | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.38.180 50+ Rs.22.740 250+ Rs.15.930 500+ Rs.13.140 1000+ Rs.11.560 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.194.880 10+ Rs.180.530 50+ Rs.166.170 200+ Rs.151.820 400+ Rs.137.460 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | - | - | 1.6A | - | - | - | - | 1.2A | - | - | Unshielded | - | 0.13ohm | DO1608C Series | - | - | - | - | - | ± 20% | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.185.450 50+ Rs.153.670 100+ Rs.147.760 250+ Rs.144.800 500+ Rs.141.850 More Pricing... | Min: 1 / Mult: 1 | 470nH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.90.280 250+ Rs.74.480 500+ Rs.56.840 1000+ Rs.52.590 2000+ Rs.48.410 | Min: 100 / Mult: 1 | 33µH | - | - | - | - | 360mA | - | - | - | - | 290mA | - | - | Shielded | - | 1.92ohm | PFL3215 Series | - | - | - | - | - | ± 20% | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.22.360 250+ Rs.21.150 500+ Rs.19.320 1500+ Rs.17.930 3000+ Rs.17.430 | Min: 100 / Mult: 1 | 390nH | - | - | - | - | - | - | 900MHz | - | - | - | 100mA | - | Unshielded | - | 2.2ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | - | ± 5% | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.32.890 50+ Rs.28.580 250+ Rs.26.390 500+ Rs.24.270 1500+ Rs.22.170 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | - | - | - | - | - | - | 5.8GHz | - | - | - | 700mA | - | Unshielded | - | 0.06ohm | WE-KI Series | 0603 [1608 Metric] | - | - | - | - | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.285.100 10+ Rs.250.560 50+ Rs.216.010 100+ Rs.181.460 200+ Rs.146.910 More Pricing... | Min: 1 / Mult: 1 | 18µH | - | - | - | - | 3.3A | - | - | - | - | 4.58A | - | - | Shielded | - | 0.033ohm | MSS1260 Series | - | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.107.410 250+ Rs.96.640 500+ Rs.91.190 | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 2.8A | - | - | - | - | 2.2A | - | - | Shielded | - | 0.037ohm | WE-TPC Series | - | - | - | - | - | ± 35% | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 50+ Rs.22.740 250+ Rs.15.930 500+ Rs.13.140 1000+ Rs.11.560 2000+ Rs.10.340 More Pricing... | Min: 100 / Mult: 5 | 6.8µH | - | - | - | - | - | - | 39MHz | - | - | - | 300mA | - | Shielded | - | 1.6ohm | MCFT Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.168.320 200+ Rs.150.500 500+ Rs.132.670 2500+ Rs.130.030 5000+ Rs.127.360 | Min: 100 / Mult: 1 | 3.3µH | - | - | - | - | 2.1A | - | - | - | - | 3.5A | - | - | Shielded | - | 0.057ohm | WE-SPC Series | - | - | - | - | - | ± 20% | - | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 2000+ Rs.25.670 | Min: 100 / Mult: 5 | 2.7nH | - | - | - | - | - | - | 100MHz | - | - | - | 100mA | - | Unshielded | - | 3.5ohm | WE-RFI Series | 0805 [2012 Metric] | - | - | - | - | ± 5% | - | Ferrite | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.147.760 250+ Rs.144.800 500+ Rs.141.850 1000+ Rs.127.140 | Min: 100 / Mult: 1 | 470nH | - | - | Power | - | 300mA | - | - | - | - | 310mA | - | - | Shielded | - | 4.18ohm | WE-PD Series | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.36.460 250+ Rs.33.760 500+ Rs.31.060 1000+ Rs.25.760 2000+ Rs.25.670 | Min: 100 / Mult: 5 | 390nH | - | - | - | - | - | - | 530MHz | - | - | - | 470mA | - | Unshielded | - | 1.06ohm | WE-KI Series | 1008 [2520 Metric] | - | - | - | - | ± 5% | - | Ceramic | 2.5mm | 2mm | - | 1.6mm | - | - | - |