Power Factor Correction Chokes:

80 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4632235

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
9.4A
250µH
0.0465ohm
-
4646461

RoHS

Each
1+
Rs.615.930
5+
Rs.561.240
10+
Rs.506.540
25+
Rs.468.620
50+
Rs.441.850
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
1.1mH
0.375ohm
-
4646458

RoHS

Each
1+
Rs.615.930
5+
Rs.561.240
10+
Rs.506.540
25+
Rs.468.620
50+
Rs.441.850
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
2.25mH
0.35ohm
-
4632249

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
5.7A
690µH
0.128ohm
-
4632239

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
5.1A
690µH
0.143ohm
-
4632248

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
6.1A
560µH
0.111ohm
-
4632246

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
8.4A
350µH
0.0645ohm
-
4646462

RoHS

Each
1+
Rs.491.550
5+
Rs.447.850
10+
Rs.404.150
25+
Rs.373.890
50+
Rs.352.540
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2.5A
600µH
0.22ohm
-
4632238

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
6A
560µH
0.106ohm
-
4646457

RoHS

Each
1+
Rs.430.210
10+
Rs.353.970
50+
Rs.308.780
100+
Rs.291.170
200+
Rs.281.560
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
600µH
0.26ohm
-
4632234

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
10.7A
200µH
0.0365ohm
-
4632245

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
9.8A
250µH
0.0475ohm
-
4632233

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
14.7A
100µH
0.02ohm
-
4632244

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
11.1A
200µH
0.038ohm
-
4646467

RoHS

Each
1+
Rs.723.270
3+
Rs.680.420
5+
Rs.637.570
10+
Rs.594.720
20+
Rs.568.260
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
4.5A
750µH
0.15ohm
-
4632236

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
8.1A
350µH
0.0625ohm
-
4646464

RoHS

Each
1+
Rs.979.690
3+
Rs.921.650
5+
Rs.863.610
10+
Rs.805.560
20+
Rs.769.730
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
4A
650µH
0.15ohm
-
4632241

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
3.6A
1mH
0.279ohm
-
4646463

RoHS

Each
1+
Rs.776.090
3+
Rs.730.150
5+
Rs.684.200
10+
Rs.638.250
20+
Rs.609.860
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3A
1.75mH
0.21ohm
-
4646465

RoHS

Each
1+
Rs.918.350
3+
Rs.864.030
5+
Rs.809.710
10+
Rs.755.390
20+
Rs.721.800
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3.5A
1.85mH
0.195ohm
-
4632240

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
4.3A
820µH
0.198ohm
-
4646466

RoHS

Each
1+
Rs.886.830
3+
Rs.834.410
5+
Rs.781.990
10+
Rs.729.570
20+
Rs.697.120
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3.5A
900µH
0.192ohm
-
4632243

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
15.3A
100µH
0.0205ohm
-
4632247

RoHS

Each
1+
Rs.2,784.560
2+
Rs.2,313.200
3+
Rs.2,028.030
5+
Rs.1,917.260
10+
Rs.1,805.310
More Pricing...
Min: 1 / Mult: 1
-
-
7.1A
470µH
0.085ohm
-
4632237

RoHS

Each
1+
Rs.2,474.640
2+
Rs.2,056.310
3+
Rs.1,930.220
5+
Rs.1,802.960
10+
Rs.1,604.990
More Pricing...
Min: 1 / Mult: 1
-
-
6.3A
470µH
0.096ohm
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY