Axial Leaded Power Inductors:

37 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1103711

RoHS

Each
1+
Rs.84.390
10+
Rs.67.860
100+
Rs.57.160
500+
Rs.52.900
1000+
Rs.51.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1704136

RoHS

Each
1+
Rs.251.430
2+
Rs.245.560
3+
Rs.239.690
5+
Rs.233.820
10+
Rs.227.940
More Pricing...
Min: 1 / Mult: 1
IHD Series
100mH
70mA
76ohm
± 15%
1103724

RoHS

BOURNS JW MILLER
Each
1+
Rs.175.740
10+
Rs.137.460
100+
Rs.119.190
500+
Rs.110.490
1000+
Rs.102.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1192594

RoHS

BOURNS JW MILLER
Each
1+
Rs.175.740
10+
Rs.145.290
100+
Rs.118.320
500+
Rs.104.400
1000+
Rs.99.310
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163495

RoHS

Each
1+
Rs.102.390
50+
Rs.74.550
100+
Rs.70.470
250+
Rs.65.420
500+
Rs.62.900
More Pricing...
Min: 1 / Mult: 1
5800 Series
-
-
-
-
1167748

RoHS

BOURNS JW MILLER
Each
1+
Rs.171.390
50+
Rs.122.670
100+
Rs.120.930
250+
Rs.112.230
500+
Rs.111.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1929742

RoHS

Each
1+
Rs.90.480
50+
Rs.71.340
100+
Rs.67.260
250+
Rs.62.210
500+
Rs.57.510
More Pricing...
Min: 1 / Mult: 1
5800 Series
100mH
632mA
0.208ohm
± 10%
1203059

RoHS

Each
1+
Rs.501.120
10+
Rs.461.970
100+
Rs.355.830
500+
Rs.348.870
1000+
Rs.337.560
More Pricing...
Min: 1 / Mult: 1
IHD Series
-
-
-
-
3373442

RoHS

Each
1+
Rs.99.180
50+
Rs.71.340
100+
Rs.67.260
250+
Rs.62.210
500+
Rs.59.690
More Pricing...
Min: 1 / Mult: 1
5800 Series
10µH
2.1A
0.032ohm
± 10%
1203089

RoHS

Each
1+
Rs.489.820
2+
Rs.476.340
3+
Rs.462.850
5+
Rs.449.370
10+
Rs.435.880
More Pricing...
Min: 1 / Mult: 1
IHD Series
-
250mA
7.3ohm
-
3373448

RoHS

Each
1+
Rs.206.840
50+
Rs.121.770
100+
Rs.115.930
250+
Rs.114.260
500+
Rs.112.590
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.2A
0.285ohm
± 10%
1173903

RoHS

Each
1+
Rs.317.550
50+
Rs.233.160
100+
Rs.218.370
250+
Rs.207.060
500+
Rs.195.750
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
1692716

RoHS

Each
1+
Rs.285.360
5+
Rs.251.870
10+
Rs.218.370
25+
Rs.207.060
50+
Rs.198.360
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
1929743

RoHS

Each
1+
Rs.175.740
50+
Rs.121.800
100+
Rs.111.360
250+
Rs.105.270
500+
Rs.99.180
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
1929745

RoHS

Each
1+
Rs.186.900
50+
Rs.109.590
100+
Rs.96.130
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
1173876

RoHS

Each
1+
Rs.522.060
50+
Rs.407.250
100+
Rs.336.420
250+
Rs.304.010
500+
Rs.276.740
More Pricing...
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
1103719

RoHS

Each
1+
Rs.99.180
50+
Rs.68.560
100+
Rs.62.640
250+
Rs.61.170
500+
Rs.59.690
More Pricing...
Min: 1 / Mult: 1
5800 Series
47µH
804mA
-
-
1163513

RoHS

BOURNS JW MILLER
Each
1+
Rs.164.430
10+
Rs.133.980
100+
Rs.119.190
500+
Rs.110.490
1000+
Rs.109.620
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1103552

RoHS

Each
1+
Rs.136.930
10+
Rs.119.530
100+
Rs.94.300
500+
Rs.89.950
1000+
Rs.86.560
More Pricing...
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
0.17ohm
20%
3373443

RoHS

Each
1+
Rs.94.830
50+
Rs.68.560
100+
Rs.62.640
250+
Rs.57.860
500+
Rs.56.030
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
3373444

RoHS

Each
1+
Rs.164.430
50+
Rs.127.020
100+
Rs.119.190
250+
Rs.110.490
500+
Rs.110.060
More Pricing...
Min: 1 / Mult: 1
5900 Series
10µH
230mA
7.6ohm
± 10%
4016115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.16.530
250+
Rs.13.230
500+
Rs.12.190
1500+
Rs.11.140
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
4142900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.19.150
250+
Rs.18.280
500+
Rs.17.410
1000+
Rs.16.540
More Pricing...
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
4203880

RoHS

Each
1+
Rs.175.740
50+
Rs.124.410
100+
Rs.118.320
250+
Rs.110.490
500+
Rs.104.400
More Pricing...
Min: 1 / Mult: 1
5900 Series
100mH
65mA
89.7ohm
± 10%
4142900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.150
250+
Rs.18.280
500+
Rs.17.410
1000+
Rs.16.540
2500+
Rs.16.240
Min: 100 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY