1.03A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543245

RoHS

Each
5+
Rs.85.790
50+
Rs.71.150
250+
Rs.65.890
500+
Rs.60.280
1000+
Rs.54.660
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.03A
Semishielded
580mA
WE-LQS Series
-
0.254ohm
± 20%
3mm
3mm
1.2mm
3650518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.58.470
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
7429690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.142.100
10+
Rs.103.350
50+
Rs.91.030
200+
Rs.78.710
400+
Rs.77.140
Min: 1 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
1.2A
B82464A4 Series
-
1.2ohm
± 10%
10.4mm
10.4mm
4.8mm
2075628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.94.930
50+
Rs.83.070
100+
Rs.68.830
250+
Rs.61.710
500+
Rs.56.960
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
7429690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.030
200+
Rs.78.710
400+
Rs.77.140
Min: 100 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
1.2A
B82464A4 Series
-
1.2ohm
± 10%
10.4mm
10.4mm
4.8mm
2075628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.830
250+
Rs.61.710
500+
Rs.56.960
1100+
Rs.54.020
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
3373402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.54.810
10+
Rs.44.370
50+
Rs.38.020
100+
Rs.31.670
200+
Rs.31.040
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.03A
Shielded
780mA
SRR4028 Series
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
3373402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.670
200+
Rs.31.040
500+
Rs.30.410
Min: 100 / Mult: 1
15µH
-
1.03A
Shielded
780mA
SRR4028 Series
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
3373395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.67.860
10+
Rs.58.900
50+
Rs.54.030
200+
Rs.43.770
400+
Rs.41.330
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.03A
Shielded
820mA
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
3373395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.030
200+
Rs.43.770
400+
Rs.41.330
800+
Rs.31.410
Min: 100 / Mult: 1
15µH
-
1.03A
Shielded
820mA
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
3650518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.58.470
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
1.19A
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
4655550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.192.530
50+
Rs.159.480
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
More Pricing...
Min: 1 / Mult: 1
39µH
-
1.03A
Shielded
1.1A
WE-PD Series
-
0.32ohm
± 20%
7.3mm
7.3mm
3.2mm
4351136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.66.040
50+
Rs.63.610
100+
Rs.61.170
200+
Rs.57.600
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.03A
Shielded
650mA
SRR5828A Series
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
4351136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.170
200+
Rs.57.600
400+
Rs.54.030
Min: 100 / Mult: 1
68µH
-
1.03A
Shielded
650mA
SRR5828A Series
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
4655550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
1000+
Rs.144.270
Min: 100 / Mult: 1
39µH
-
1.03A
-
1.1A
-
-
0.32ohm
-
7.3mm
7.3mm
3.2mm
2291358

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
Rs.75.620
3750+
Rs.66.170
7500+
Rs.54.820
Min: 750 / Mult: 750
100µH
-
1.03A
Unshielded
1.2A
B82464A4 Series
-
0.28ohm
± 10%
10.4mm
10.4mm
4.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY