10mH Radial Leaded Power Inductors:

32 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062709

RoHS

Each
1+
Rs.51.330
5+
Rs.51.040
10+
Rs.50.750
25+
Rs.50.460
50+
Rs.47.850
More Pricing...
Min: 1 / Mult: 1
1300R Series
10mH
Unshielded
85mA
85mA
23.8ohm
± 10%
2457930

RoHS

Each
1+
Rs.133.110
5+
Rs.121.760
10+
Rs.110.390
25+
Rs.99.030
50+
Rs.87.660
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
2894680

RoHS

Each
1+
Rs.94.830
5+
Rs.93.310
10+
Rs.91.790
25+
Rs.90.270
50+
Rs.88.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
150mA
130mA
25ohm
± 5%
2725281

RoHS

Each
1+
Rs.47.850
5+
Rs.43.640
10+
Rs.39.420
25+
Rs.35.070
50+
Rs.31.070
More Pricing...
Min: 1 / Mult: 1
RLB Series
10mH
Unshielded
120mA
50mA
25ohm
± 10%
1635804

RoHS

Each
1+
Rs.88.740
5+
Rs.86.530
10+
Rs.84.310
25+
Rs.81.440
50+
Rs.78.570
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
140mA
170mA
24ohm
± 10%
2434815

RoHS

Each
1+
Rs.20.010
10+
Rs.12.880
50+
Rs.12.540
100+
Rs.12.200
200+
Rs.11.860
More Pricing...
Min: 1 / Mult: 1
RLB Series
10mH
Unshielded
34mA
-
39ohm
± 10%
3373453

RoHS

Each
1+
Rs.1,010.070
5+
Rs.931.770
10+
Rs.853.470
20+
Rs.821.280
40+
Rs.789.090
More Pricing...
Min: 1 / Mult: 1
1140 Series
10mH
-
1A
2.1A
2.76ohm
± 10%
2457827

RoHS

Each
1+
Rs.159.210
5+
Rs.145.690
10+
Rs.132.160
25+
Rs.118.630
50+
Rs.105.100
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
10mH
Unshielded
180mA
190mA
19ohm
± 10%
1710435

RoHS

MURATA POWER SOLUTIONS
Each
1+
Rs.51.500
5+
Rs.51.210
10+
Rs.50.920
25+
Rs.50.630
50+
Rs.48.020
More Pricing...
Min: 1 / Mult: 1
-
10mH
Unshielded
85mA
-
23.8ohm
-
2333677

RoHS

Each
1+
Rs.43.500
5+
Rs.39.760
10+
Rs.36.020
25+
Rs.31.410
50+
Rs.30.020
More Pricing...
Min: 1 / Mult: 1
RLB Series
10mH
Unshielded
100mA
-
12ohm
± 10%
1864395

RoHS

Each
5+
Rs.64.080
50+
Rs.37.700
250+
Rs.27.240
500+
Rs.23.840
1000+
Rs.21.160
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
10mH
Unshielded
140mA
-
24ohm
± 10%
2526900

RoHS

Each
1+
Rs.181.830
5+
Rs.168.350
10+
Rs.154.860
25+
Rs.142.680
50+
Rs.124.410
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
10mH
Shielded
350mA
280mA
6.55ohm
± 10%
2457866

RoHS

Each
1+
Rs.95.790
5+
Rs.87.650
10+
Rs.79.500
25+
Rs.71.350
50+
Rs.63.210
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
10mH
Unshielded
125mA
210mA
28ohm
± 10%
3011807

RoHS

Each
1+
Rs.153.990
10+
Rs.117.450
50+
Rs.111.360
100+
Rs.103.530
500+
Rs.90.480
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10mH
Unshielded
100mA
150mA
19.1ohm
± 10%
3290976

RoHS

Each
1+
Rs.120.360
10+
Rs.106.110
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
160mA
350mA
13.6ohm
± 10%
3291052

RoHS

Each
1+
Rs.148.860
10+
Rs.107.570
50+
Rs.82.580
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
120mA
280mA
16.1ohm
± 10%
3373474

RoHS

Each
1+
Rs.63.510
5+
Rs.58.770
10+
Rs.54.030
25+
Rs.49.590
50+
Rs.43.680
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
10mH
-
170mA
-
25.1ohm
± 10%
3518439

RoHS

Each
1+
Rs.73.080
5+
Rs.70.690
10+
Rs.68.300
25+
Rs.65.170
50+
Rs.62.040
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
130mA
160mA
24ohm
± 5%
3760486

RoHS

Each
1+
Rs.351.480
2+
Rs.351.190
3+
Rs.350.900
5+
Rs.350.610
10+
Rs.338.430
More Pricing...
Min: 1 / Mult: 1
1400 Series
10mH
Unshielded
600mA
600mA
2.6ohm
± 10%
4065994

RoHS

Each
1+
Rs.170.520
5+
Rs.166.610
10+
Rs.162.690
20+
Rs.157.470
40+
Rs.152.250
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
180mA
180mA
16.6ohm
± 5%
1077043

RoHS

Each
1+
Rs.72.210
5+
Rs.70.210
10+
Rs.68.210
20+
Rs.66.210
40+
Rs.64.210
More Pricing...
Min: 1 / Mult: 1
2200R Series
10mH
Unshielded
63mA
-
37.4ohm
± 10%
2543228

RoHS

Each
1+
Rs.166.170
5+
Rs.154.430
10+
Rs.142.680
20+
Rs.131.080
40+
Rs.119.480
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
230mA
290mA
9.7ohm
± 5%
2457900

RoHS

Each
1+
Rs.127.890
5+
Rs.118.320
10+
Rs.108.750
25+
Rs.99.180
50+
Rs.88.180
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
10mH
Unshielded
170mA
210mA
19.5ohm
± 10%
2493170

RoHS

Each
1+
Rs.173.130
5+
Rs.170.180
10+
Rs.167.220
20+
Rs.164.260
40+
Rs.161.300
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
250mA
320mA
8.5ohm
± 5%
3011746

RoHS

Each
1+
Rs.161.820
10+
Rs.123.540
50+
Rs.116.580
100+
Rs.108.750
500+
Rs.94.830
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10mH
Unshielded
170mA
310mA
10.86ohm
± 10%
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY