1mH Radial Leaded Power Inductors:

55 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457618

RoHS

Each
1+
Rs.85.790
10+
Rs.80.650
25+
Rs.75.520
50+
Rs.70.390
100+
Rs.65.260
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.129.960
10+
Rs.90.750
50+
Rs.87.120
Min: 1 / Mult: 1
SBCP Series
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
3291003

RoHS

Each
1+
Rs.195.200
10+
Rs.129.200
50+
Rs.114.310
100+
Rs.108.740
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
540mA
1.1A
1.2ohm
± 10%
4142903

RoHS

Each
1+
Rs.46.240
5+
Rs.38.320
10+
Rs.31.480
Min: 1 / Mult: 1
AIUR-02H Series
1mH
Unshielded
220mA
510mA
1.3ohm
± 10%
1077036

RoHS

Each
1+
Rs.52.360
5+
Rs.51.210
10+
Rs.51.040
20+
Rs.50.860
40+
Rs.50.680
More Pricing...
Min: 1 / Mult: 1
2200R Series
1mH
Unshielded
170mA
-
3.63ohm
± 10%
2211736

RoHS

Each
1+
Rs.177.480
5+
Rs.173.130
10+
Rs.168.780
20+
Rs.158.920
40+
Rs.149.060
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
2309153

RoHS

Each
1+
Rs.359.310
2+
Rs.359.020
3+
Rs.358.730
5+
Rs.358.440
10+
Rs.349.740
More Pricing...
Min: 1 / Mult: 1
1400 Series
1mH
Unshielded
2.4A
2.4A
0.277ohm
± 10%
1929764

RoHS

Each
1+
Rs.31.950
5+
Rs.29.030
10+
Rs.26.100
25+
Rs.24.120
50+
Rs.22.140
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
300mA
-
2.1ohm
± 10%
1929712

RoHS

Each
1+
Rs.40.830
5+
Rs.37.370
10+
Rs.33.910
25+
Rs.29.560
50+
Rs.26.900
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
1mH
Unshielded
510mA
-
2.9ohm
± 10%
2457702

RoHS

Each
1+
Rs.705.570
3+
Rs.664.100
5+
Rs.622.630
10+
Rs.581.160
20+
Rs.541.580
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
1mH
Unshielded
2.3A
-
0.37ohm
± 10%
2725269

RoHS

Each
1+
Rs.44.370
5+
Rs.41.160
10+
Rs.37.940
25+
Rs.37.240
50+
Rs.33.680
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
350mA
290mA
2.9ohm
± 10%
2062702

RoHS

Each
1+
Rs.51.330
5+
Rs.51.040
10+
Rs.50.750
25+
Rs.50.460
50+
Rs.48.720
More Pricing...
Min: 1 / Mult: 1
1300R Series
1mH
Unshielded
330mA
330mA
2.1ohm
± 10%
1869790

RoHS

Each
1+
Rs.126.150
5+
Rs.123.110
10+
Rs.120.060
25+
Rs.116.150
50+
Rs.112.230
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
500mA
550mA
2.08ohm
± 10%
1635802

RoHS

Each
1+
Rs.74.820
5+
Rs.73.080
10+
Rs.71.340
25+
Rs.69.470
50+
Rs.67.600
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
300mA
500mA
1.84ohm
± 10%
2457918

RoHS

Each
1+
Rs.136.590
5+
Rs.126.590
10+
Rs.116.580
25+
Rs.106.140
50+
Rs.94.230
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
1mH
Unshielded
700mA
900mA
1.4ohm
± 10%
1848268

RoHS

Each
1+
Rs.73.950
10+
Rs.72.210
50+
Rs.70.470
100+
Rs.65.690
200+
Rs.59.560
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
2457815

RoHS

Each
1+
Rs.139.200
5+
Rs.129.200
10+
Rs.119.190
25+
Rs.107.880
50+
Rs.95.920
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
1mH
Unshielded
670mA
600mA
1.45ohm
± 10%
2434813

RoHS

Each
1+
Rs.20.880
10+
Rs.17.320
50+
Rs.15.140
200+
Rs.14.270
400+
Rs.12.010
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
85mA
-
11.5ohm
± 10%
3760524

RoHS

Each
1+
Rs.104.400
10+
Rs.103.530
100+
Rs.88.740
500+
Rs.87.460
Min: 1 / Mult: 1
1700 Series
1mH
Unshielded
190mA
190mA
3.3ohm
± 10%
2526933

RoHS

Each
1+
Rs.207.930
5+
Rs.192.710
10+
Rs.177.480
25+
Rs.163.560
50+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
1mH
Shielded
860mA
630mA
1.06ohm
± 10%
3812917

RoHS

Each
1+
Rs.120.930
5+
Rs.114.410
10+
Rs.107.880
20+
Rs.102.080
40+
Rs.96.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
600mA
550mA
1.55ohm
± 5%
2457735

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
1mH
Unshielded
400mA
300mA
3.4ohm
± 10%
2211743

RoHS

Each
1+
Rs.161.820
5+
Rs.152.250
10+
Rs.142.680
20+
Rs.138.330
40+
Rs.133.980
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
420mA
550mA
2.5ohm
± 5%
2434812

RoHS

Each
1+
Rs.26.100
10+
Rs.19.930
50+
Rs.16.800
100+
Rs.15.320
200+
Rs.14.760
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
120mA
-
3.9ohm
± 10%
2211692

RoHS

Each
1+
Rs.140.070
5+
Rs.137.460
10+
Rs.134.850
25+
Rs.133.110
50+
Rs.125.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY