22µH Radial Leaded Power Inductors:

53 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333680

RoHS

Each
1+
Rs.53.760
5+
Rs.43.430
10+
Rs.33.100
25+
Rs.29.770
50+
Rs.24.000
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3290927

RoHS

Each
1+
Rs.141.840
10+
Rs.88.190
50+
Rs.70.780
400+
Rs.61.510
800+
Rs.59.830
More Pricing...
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
3381000

RoHS

WURTH ELEKTRONIK
Each
1+
Rs.542.620
3+
Rs.524.610
5+
Rs.506.600
10+
Rs.488.590
20+
Rs.433.780
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
7A
7A
0.0136ohm
± 20%
1077056

RoHS

Each
1+
Rs.220.970
3+
Rs.220.530
5+
Rs.220.080
10+
Rs.218.310
20+
Rs.213.430
More Pricing...
Min: 1 / Mult: 1
1400 Series
22µH
Unshielded
11A
11A
0.014ohm
± 15%
2749144

RoHS

Each
1+
Rs.200.100
5+
Rs.185.490
10+
Rs.170.870
20+
Rs.156.260
40+
Rs.141.640
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
22µH
Shielded
6.9A
7.5A
0.016ohm
± 20%
2062692

RoHS

Each
1+
Rs.51.330
5+
Rs.51.040
10+
Rs.50.750
25+
Rs.50.460
50+
Rs.48.720
More Pricing...
Min: 1 / Mult: 1
1300R Series
22µH
Unshielded
2A
2A
0.07ohm
± 10%
1077051

RoHS

Each
1+
Rs.51.330
5+
Rs.51.120
10+
Rs.50.900
20+
Rs.50.680
40+
Rs.50.460
More Pricing...
Min: 1 / Mult: 1
2200R Series
22µH
Unshielded
1.08A
-
0.09ohm
± 10%
1864376

RoHS

Each
5+
Rs.53.860
50+
Rs.31.740
250+
Rs.22.740
500+
Rs.19.940
1000+
Rs.17.750
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
22µH
Unshielded
2.3A
-
0.065ohm
± 10%
1635798

RoHS

Each
1+
Rs.88.740
5+
Rs.86.530
10+
Rs.84.310
25+
Rs.81.440
50+
Rs.78.570
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
2.3A
3.6A
0.055ohm
± 10%
2493156

RoHS

Each
1+
Rs.214.020
5+
Rs.213.590
10+
Rs.213.150
20+
Rs.212.720
40+
Rs.212.280
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
22µH
Shielded
7.7A
8.9A
0.0145ohm
± 20%
3290956

RoHS

Each
10+
Rs.55.420
50+
Rs.50.880
300+
Rs.46.770
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
2A
3.2A
0.07ohm
± 20%
2066874

RoHS

Each
1+
Rs.225.330
5+
Rs.220.980
10+
Rs.216.630
20+
Rs.211.700
40+
Rs.206.770
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
22µH
Shielded
3.7A
3A
0.048ohm
± 20%
2526937

RoHS

Each
1+
Rs.207.930
5+
Rs.192.710
10+
Rs.177.480
25+
Rs.163.560
50+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
22µH
Shielded
5.6A
4.4A
0.032ohm
± 10%
2448245

RoHS

Each
1+
Rs.789.960
3+
Rs.736.890
5+
Rs.683.820
10+
Rs.630.750
20+
Rs.606.830
More Pricing...
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
22µH
Shielded
21A
23A
0.00683ohm
± 20%
2457568

RoHS

Each
1+
Rs.82.650
10+
Rs.70.130
25+
Rs.63.780
50+
Rs.56.780
100+
Rs.49.770
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
22µH
Unshielded
3.4A
2.1A
0.078ohm
± 10%
2457598

RoHS

Each
1+
Rs.88.740
10+
Rs.74.910
25+
Rs.68.130
50+
Rs.60.690
100+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
22µH
Unshielded
4.6A
3.4A
0.046ohm
± 10%
3291059

RoHS

Each
1+
Rs.112.630
10+
Rs.81.450
50+
Rs.71.410
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
3.1A
6.2A
0.04ohm
± 20%
3290984

RoHS

Each
1+
Rs.165.710
10+
Rs.112.210
50+
Rs.81.430
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
3A
7.5A
0.05ohm
± 20%
3290901

RoHS

Each
10+
Rs.41.900
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
1.3A
1.4A
0.11ohm
± 20%
3011751

RoHS

Each
1+
Rs.234.360
10+
Rs.178.830
50+
Rs.157.720
100+
Rs.136.620
Min: 1 / Mult: 1
SBCP Series
22µH
Unshielded
2.7A
6.94A
0.06ohm
± 20%
3011780

RoHS

Each
10+
Rs.66.930
50+
Rs.66.080
300+
Rs.65.210
600+
Rs.43.550
1200+
Rs.37.050
More Pricing...
Min: 10 / Mult: 10
SBCP Series
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
3381009

RoHS

Each
1+
Rs.702.960
3+
Rs.688.910
5+
Rs.674.850
10+
Rs.660.790
20+
Rs.646.730
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
5.7A
7A
0.0148ohm
± 20%
3518427

RoHS

Each
1+
Rs.73.080
5+
Rs.70.690
10+
Rs.68.300
25+
Rs.65.170
50+
Rs.62.040
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
3A
3.3A
0.055ohm
± 10%
3011838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.149.640
50+
Rs.133.980
100+
Rs.102.660
500+
Rs.93.090
More Pricing...
Min: 1 / Mult: 1
SBCP Series
22µH
Unshielded
1.9A
1.8A
0.08ohm
± 20%
3373467

RoHS

Each
1+
Rs.31.320
5+
Rs.27.580
10+
Rs.23.840
25+
Rs.22.360
50+
Rs.22.230
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
-
2.1A
2.5A
0.086ohm
± 10%
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY