3.3µH Radial Leaded Power Inductors:

33 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290991

RoHS

Each
1+
Rs.89.870
10+
Rs.81.430
Min: 1 / Mult: 1
SBC Series
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
3290883

RoHS

Each
10+
Rs.34.280
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
3290963

RoHS

Each
10+
Rs.64.090
50+
Rs.56.870
300+
Rs.49.820
600+
Rs.47.300
1200+
Rs.45.560
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
6.4A
8.6A
0.02ohm
± 20%
2343787

RoHS

Each
1+
Rs.790.830
3+
Rs.756.470
5+
Rs.722.100
10+
Rs.687.740
20+
Rs.653.370
More Pricing...
Min: 1 / Mult: 1
AGP2923 Series
3.3µH
Shielded
26A
95A
0.0026ohm
± 10%
3221563

RoHS

WURTH ELEKTRONIK
Each
1+
Rs.1,051.370
2+
Rs.1,019.180
3+
Rs.986.990
5+
Rs.954.800
10+
Rs.786.890
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
3.3µH
Shielded
75A
91A
400µohm
± 20%
1929713

RoHS

Each
1+
Rs.93.960
5+
Rs.86.830
10+
Rs.79.700
20+
Rs.71.990
40+
Rs.64.270
More Pricing...
Min: 1 / Mult: 1
RL622 Series
3.3µH
Unshielded
5.5A
-
0.025ohm
± 10%
1864371

RoHS

Each
5+
Rs.51.070
50+
Rs.30.030
250+
Rs.21.530
500+
Rs.18.970
1000+
Rs.16.790
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
3.3µH
Unshielded
6.3A
-
0.013ohm
± 20%
1848263

RoHS

Each
1+
Rs.82.650
10+
Rs.82.310
50+
Rs.78.300
100+
Rs.72.910
200+
Rs.66.170
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
4.7A
4A
0.025ohm
± 20%
2211698

RoHS

Each
1+
Rs.88.740
5+
Rs.86.530
10+
Rs.84.310
25+
Rs.81.440
50+
Rs.78.570
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
6.3A
0.013ohm
± 20%
2062668

RoHS

Each
1+
Rs.25.230
5+
Rs.24.940
10+
Rs.24.650
25+
Rs.24.360
50+
Rs.23.490
More Pricing...
Min: 1 / Mult: 1
1100R Series
3.3µH
Unshielded
1.5A
1.5A
0.07ohm
± 20%
2448225

RoHS

Each
1+
Rs.428.910
5+
Rs.391.070
10+
Rs.353.220
20+
Rs.327.120
40+
Rs.308.420
More Pricing...
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
3.3µH
Shielded
40A
33A
0.0024ohm
± 20%
2309234

RoHS

Each
1+
Rs.29.580
5+
Rs.26.760
10+
Rs.23.930
25+
Rs.22.450
50+
Rs.19.840
More Pricing...
Min: 1 / Mult: 1
RLB Series
3.3µH
Unshielded
2.5A
3.6A
0.018ohm
± 20%
3011759

RoHS

Each
1+
Rs.198.820
10+
Rs.168.830
50+
Rs.136.620
100+
Rs.103.970
500+
Rs.95.190
More Pricing...
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
4.1A
18.2A
0.02ohm
± 30%
3011791

RoHS

Each
10+
Rs.37.090
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3011735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.600
10+
Rs.149.370
50+
Rs.123.100
400+
Rs.99.370
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
4.4A
18.5A
0.02ohm
± 20%
3011822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.680
10+
Rs.136.700
50+
Rs.121.390
100+
Rs.106.070
500+
Rs.91.160
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
3.6A
9.2A
0.04ohm
± 30%
3812904

RoHS

Each
1+
Rs.76.560
5+
Rs.74.650
10+
Rs.72.740
25+
Rs.70.260
50+
Rs.67.780
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3µH
Unshielded
5A
8.5A
0.024ohm
± 20%
4677131

RoHS

Each
1+
Rs.7,215.100
5+
Rs.6,347.580
10+
Rs.5,643.380
20+
Rs.5,180.830
40+
Rs.4,808.620
More Pricing...
Min: 1 / Mult: 1
HRP3822X Series
3.3µH
Shielded
96A
124A
420µohm
± 20%
2066869

RoHS

Each
1+
Rs.227.940
5+
Rs.222.290
10+
Rs.216.630
20+
Rs.211.700
40+
Rs.206.770
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
3.3µH
Shielded
7.5A
8A
0.0106ohm
± 20%
3381168

RoHS

Each
1+
Rs.31.320
5+
Rs.28.500
10+
Rs.25.670
25+
Rs.22.450
50+
Rs.20.280
More Pricing...
Min: 1 / Mult: 1
RLB Series
3.3µH
-
3.6A
11.3A
0.027ohm
± 20%
3359836

RoHS

Each
1+
Rs.1,196.250
5+
Rs.1,062.270
10+
Rs.928.290
25+
Rs.822.150
50+
Rs.776.910
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-3A Series
3.3µH
Unshielded
50A
60A
700µohm
± 20%
3648403

RoHS

Each
1+
Rs.3,488.700
5+
Rs.3,179.420
10+
Rs.2,870.130
20+
Rs.2,832.620
40+
Rs.2,811.690
Min: 1 / Mult: 1
IHXL-1500VZ-5A Series
3.3µH
Shielded
150A
124A
420µohm
± 20%
2062685

RoHS

Each
1+
Rs.44.370
5+
Rs.44.290
10+
Rs.44.200
25+
Rs.43.590
50+
Rs.43.500
More Pricing...
Min: 1 / Mult: 1
1300R Series
3.3µH
Unshielded
4.8A
4.8A
0.013ohm
± 20%
2457630

RoHS

Each
1+
Rs.218.370
3+
Rs.207.640
5+
Rs.196.910
10+
Rs.186.180
20+
Rs.178.790
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
3.3µH
Unshielded
12.7A
-
0.005ohm
± 15%
2448239

RoHS

Each
1+
Rs.746.460
3+
Rs.725.290
5+
Rs.704.120
10+
Rs.682.950
20+
Rs.609.000
More Pricing...
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
3.3µH
Shielded
57A
62A
0.0015ohm
± 20%
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY