Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373468

RoHS

Each
1+
Rs.31.320
5+
Rs.28.630
10+
Rs.25.930
25+
Rs.23.500
50+
Rs.21.060
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
-
4A
5A
0.022ohm
± 20%
1864354

RoHS

Each
5+
Rs.76.720
50+
Rs.45.120
250+
Rs.32.550
500+
Rs.28.520
1000+
Rs.25.190
Min: 5 / Mult: 5
MCSCH110 Series
10µH
Unshielded
5.3A
-
0.022ohm
± 20%
2066872

RoHS

Each
1+
Rs.204.450
5+
Rs.199.670
10+
Rs.194.880
20+
Rs.190.530
40+
Rs.186.180
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
10µH
Shielded
5A
6.6A
0.022ohm
± 20%
2457561

RoHS

Each
1+
Rs.82.650
10+
Rs.70.130
25+
Rs.63.780
50+
Rs.56.780
100+
Rs.49.770
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
5.6µH
Unshielded
6.3A
4.6A
0.022ohm
± 20%
1635806

RoHS

Each
1+
Rs.153.120
10+
Rs.151.380
50+
Rs.136.590
200+
Rs.130.500
400+
Rs.121.800
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
2.5A
6.5A
0.022ohm
± 25%
2457676

RoHS

Each
1+
Rs.522.870
3+
Rs.489.810
5+
Rs.456.750
10+
Rs.423.690
20+
Rs.389.760
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
47µH
Unshielded
8.2A
-
0.022ohm
± 10%
2526936

RoHS

Each
1+
Rs.207.930
5+
Rs.192.710
10+
Rs.177.480
25+
Rs.163.560
50+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
15µH
Shielded
6.9A
5A
0.022ohm
± 15%
3551767

RoHS

Each
1+
Rs.173.130
10+
Rs.159.650
100+
Rs.146.160
500+
Rs.132.240
1000+
Rs.124.410
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
3.4A
6.5A
0.022ohm
± 25%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY