Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011764

RoHS

Each
1+
Rs.211.040
10+
Rs.152.170
50+
Rs.141.060
100+
Rs.128.850
Min: 1 / Mult: 1
SBCP Series
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
3760478

RoHS

Each
1+
Rs.73.950
10+
Rs.73.080
25+
Rs.72.210
50+
Rs.70.470
100+
Rs.68.390
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
2062694

RoHS

Each
1+
Rs.53.070
5+
Rs.52.380
10+
Rs.51.330
25+
Rs.50.460
50+
Rs.48.720
More Pricing...
Min: 1 / Mult: 1
1300R Series
47µH
Unshielded
1.5A
1.5A
0.11ohm
± 10%
3290901

RoHS

Each
10+
Rs.41.900
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
1.3A
1.4A
0.11ohm
± 20%
3760515

RoHS

Each
1+
Rs.145.540
Min: 1 / Mult: 1
1500 Series
100µH
Unshielded
2.62A
2.62A
0.11ohm
± 10%
2457649

RoHS

Each
1+
Rs.263.610
3+
Rs.249.400
5+
Rs.235.190
10+
Rs.220.980
20+
Rs.211.410
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
82µH
Unshielded
2.8A
-
0.11ohm
± 10%
2457716

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
27µH
Unshielded
2.42A
1.9A
0.11ohm
± 10%
3290964

RoHS

Each
10+
Rs.63.590
50+
Rs.56.370
300+
Rs.49.320
600+
Rs.46.800
1200+
Rs.44.530
More Pricing...
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.6A
2.1A
0.11ohm
± 10%
1308459

RoHS

Each
1+
Rs.63.990
10+
Rs.48.410
100+
Rs.42.970
500+
Rs.40.060
1000+
Rs.37.640
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
100µH
Unshielded
1.7A
-
0.11ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY