Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309247

RoHS

Each
1+
Rs.39.050
5+
Rs.32.220
10+
Rs.25.390
25+
Rs.25.300
50+
Rs.23.440
More Pricing...
Min: 1 / Mult: 1
RLB Series
470µH
Unshielded
560mA
1A
1.3ohm
± 10%
2211746

RoHS

Each
1+
Rs.187.920
5+
Rs.183.570
10+
Rs.179.220
25+
Rs.173.130
50+
Rs.167.040
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
2333676

RoHS

Each
1+
Rs.38.280
5+
Rs.34.590
10+
Rs.30.890
25+
Rs.28.540
50+
Rs.28.280
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
310mA
310mA
1.3ohm
± 10%
3011784

RoHS

Each
10+
Rs.53.300
50+
Rs.47.070
300+
Rs.40.830
600+
Rs.38.510
1200+
Rs.38.510
Min: 10 / Mult: 10
SBCP Series
270µH
Unshielded
300mA
300mA
1.3ohm
± 10%
3291031

RoHS

Each
1+
Rs.159.070
10+
Rs.134.880
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
580mA
920mA
1.3ohm
± 10%
4142903

RoHS

Each
1+
Rs.46.240
5+
Rs.38.320
10+
Rs.31.480
Min: 1 / Mult: 1
AIUR-02H Series
1mH
Unshielded
220mA
510mA
1.3ohm
± 10%
2457886

RoHS

Each
1+
Rs.127.890
5+
Rs.118.320
10+
Rs.108.750
25+
Rs.99.180
50+
Rs.88.180
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
680µH
Unshielded
660mA
780mA
1.3ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY