Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2526932

RoHS

Each
1+
Rs.207.930
5+
Rs.192.710
10+
Rs.177.480
25+
Rs.163.560
50+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
100µH
Shielded
3.25A
2A
0.091ohm
± 10%
1764419

RoHS

Each
1+
Rs.492.400
3+
Rs.463.330
5+
Rs.434.250
10+
Rs.405.170
20+
Rs.379.300
More Pricing...
Min: 1 / Mult: 1
IHTH-0750JZ-5A Series
100µH
Shielded
4.9A
5.9A
0.064ohm
± 20%
2526897

RoHS

Each
1+
Rs.185.470
5+
Rs.171.720
10+
Rs.157.960
25+
Rs.145.540
50+
Rs.126.910
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
100µH
Shielded
3.65A
2.6A
0.079ohm
± 10%
1764427

RoHS

Each
1+
Rs.953.520
2+
Rs.894.580
3+
Rs.835.640
5+
Rs.776.700
10+
Rs.717.750
More Pricing...
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
100µH
Shielded
9.2A
11A
0.032ohm
± 20%
2211755

RoHS

Each
1+
Rs.205.320
5+
Rs.204.800
10+
Rs.204.280
20+
Rs.203.760
40+
Rs.203.240
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
100µH
Shielded
1.6A
1.4A
0.19ohm
± 20%
2527009

RoHS

Each
1+
Rs.2,890.140
2+
Rs.2,832.340
3+
Rs.2,774.540
5+
Rs.2,716.740
10+
Rs.2,658.930
More Pricing...
Min: 1 / Mult: 1
AGP4233 Series
100µH
Shielded
34A
6.88A
0.00295ohm
± 20%
2448235

RoHS

Each
1+
Rs.544.620
5+
Rs.470.670
10+
Rs.396.720
20+
Rs.384.540
40+
Rs.355.400
More Pricing...
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
100µH
Shielded
5A
5.2A
0.064ohm
± 20%
3865611

RoHS

Each
1+
Rs.1,365.030
3+
Rs.1,284.120
5+
Rs.1,203.210
10+
Rs.1,122.300
20+
Rs.1,053.570
More Pricing...
Min: 1 / Mult: 1
IHTH-1500TZ-5A Series
100µH
Shielded
12.2A
33.7A
0.0226ohm
± 20%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY