Radial Leaded Power Inductors:

16 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3011766

RoHS

Each
1+
Rs.266.570
10+
Rs.203.260
50+
Rs.179.940
100+
Rs.155.500
Min: 1 / Mult: 1
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
3760512

RoHS

Each
1+
Rs.351.480
2+
Rs.351.190
3+
Rs.350.900
5+
Rs.350.610
10+
Rs.341.910
More Pricing...
Min: 1 / Mult: 1
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
3760511

RoHS

Each
1+
Rs.227.940
3+
Rs.227.510
5+
Rs.227.070
10+
Rs.225.330
20+
Rs.221.850
More Pricing...
Min: 1 / Mult: 1
1400 Series
6.8mH
Unshielded
700mA
-
2.3ohm
± 10%
2062708

RoHS

Each
1+
Rs.51.330
5+
Rs.51.040
10+
Rs.50.750
25+
Rs.50.460
50+
Rs.48.720
More Pricing...
Min: 1 / Mult: 1
1300R Series
6.8mH
Unshielded
130mA
130mA
13.5ohm
± 10%
2871340

RoHS

Each
1+
Rs.136.590
5+
Rs.135.720
10+
Rs.134.850
20+
Rs.133.980
40+
Rs.133.110
More Pricing...
Min: 1 / Mult: 1
1900R Series
6.8mH
Unshielded
290mA
-
5.7ohm
± 10%
3290999

RoHS

Each
1+
Rs.120.280
10+
Rs.108.280
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
180mA
420mA
8.92ohm
± 10%
3290971

RoHS

Each
1+
Rs.75.650
10+
Rs.65.210
50+
Rs.63.540
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
110mA
180mA
15ohm
± 10%
3290944

RoHS

Each
1+
Rs.69.730
10+
Rs.58.700
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
110mA
120mA
14.5ohm
± 10%
3291046

RoHS

Each
1+
Rs.261.470
10+
Rs.228.410
50+
Rs.197.090
100+
Rs.164.900
500+
Rs.152.720
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
310mA
440mA
4.9ohm
± 10%
3291075

RoHS

Each
1+
Rs.120.380
10+
Rs.89.600
50+
Rs.82.690
100+
Rs.75.790
500+
Rs.73.380
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
140mA
340mA
12.7ohm
± 10%
3291021

RoHS

Each
1+
Rs.173.520
10+
Rs.170.060
50+
Rs.166.580
100+
Rs.163.120
500+
Rs.159.640
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
210mA
440mA
7ohm
± 10%
2457745

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
6.8mH
Unshielded
140mA
100mA
27ohm
± 10%
2543227

RoHS

Each
1+
Rs.166.170
5+
Rs.154.430
10+
Rs.142.680
20+
Rs.141.810
40+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
2493178

RoHS

Each
1+
Rs.173.130
5+
Rs.170.180
10+
Rs.167.220
20+
Rs.164.260
40+
Rs.161.300
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8mH
Unshielded
300mA
390mA
5.75ohm
± 5%
2493167

RoHS

Each
1+
Rs.158.340
5+
Rs.157.040
10+
Rs.155.730
20+
Rs.154.430
40+
Rs.153.120
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
6.8mH
Unshielded
260mA
360mA
7.4ohm
± 5%
3760539

RoHS

Each
1+
Rs.51.330
5+
Rs.51.160
10+
Rs.50.700
20+
Rs.50.240
40+
Rs.49.770
More Pricing...
Min: 1 / Mult: 1
2200R Series
6.8mH
Unshielded
72mA
-
22ohm
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY