Radial Leaded Power Inductors:

1,330 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848267

RoHS

Each
1+
Rs.74.390
10+
Rs.73.920
50+
Rs.69.530
100+
Rs.65.620
200+
Rs.61.940
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2457930

RoHS

Each
1+
Rs.133.110
5+
Rs.121.760
10+
Rs.110.390
25+
Rs.99.030
50+
Rs.87.660
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
1864354

RoHS

Each
5+
Rs.76.720
50+
Rs.45.120
250+
Rs.32.550
500+
Rs.28.520
1000+
Rs.25.190
Min: 5 / Mult: 5
MCSCH110 Series
-
10mH
Unshielded
5.3A
-
0.022ohm
± 20%
3290883

RoHS

Each
10+
Rs.34.280
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
3290991

RoHS

Each
1+
Rs.89.870
10+
Rs.81.430
Min: 1 / Mult: 1
SBC Series
-
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
2725280

RoHS

Each
1+
Rs.48.430
5+
Rs.42.880
10+
Rs.37.210
25+
Rs.32.330
50+
Rs.27.550
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
2333680

RoHS

Each
1+
Rs.53.760
5+
Rs.43.430
10+
Rs.33.100
25+
Rs.29.770
50+
Rs.24.000
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
2457823

RoHS

Each
1+
Rs.136.700
5+
Rs.125.090
10+
Rs.113.470
25+
Rs.101.850
50+
Rs.90.240
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
2457801

RoHS

Each
1+
Rs.125.280
5+
Rs.116.280
10+
Rs.107.270
25+
Rs.97.090
50+
Rs.86.330
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
2457777

RoHS

Each
1+
Rs.126.850
5+
Rs.117.060
10+
Rs.107.270
25+
Rs.98.660
50+
Rs.87.310
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
-
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
2457562

RoHS

Each
1+
Rs.96.080
10+
Rs.92.860
25+
Rs.89.750
50+
Rs.86.530
100+
Rs.84.750
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
2457704

RoHS

Each
1+
Rs.109.060
5+
Rs.99.770
10+
Rs.90.490
25+
Rs.81.200
50+
Rs.71.910
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
2725258

RoHS

Each
1+
Rs.51.050
5+
Rs.43.880
10+
Rs.36.710
25+
Rs.33.280
50+
Rs.29.850
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.161.340
10+
Rs.137.370
50+
Rs.118.220
100+
Rs.99.080
500+
Rs.91.160
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
3011814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.226.590
10+
Rs.161.060
50+
Rs.142.170
100+
Rs.123.290
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.5A
4A
0.08ohm
± 20%
3011760

RoHS

Each
1+
Rs.264.350
10+
Rs.192.160
50+
Rs.169.940
100+
Rs.146.620
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.189.930
10+
Rs.133.290
50+
Rs.115.520
100+
Rs.96.750
Min: 1 / Mult: 1
SBCP Series
-
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.960
10+
Rs.149.370
50+
Rs.123.480
400+
Rs.99.370
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3011754

RoHS

Each
1+
Rs.266.570
10+
Rs.203.260
50+
Rs.179.940
100+
Rs.155.500
Min: 1 / Mult: 1
SBCP Series
-
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
3011764

RoHS

Each
1+
Rs.211.040
10+
Rs.152.170
50+
Rs.141.060
100+
Rs.128.850
Min: 1 / Mult: 1
SBCP Series
-
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
3011766

RoHS

Each
1+
Rs.266.570
10+
Rs.203.260
50+
Rs.179.940
100+
Rs.155.500
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
220mA
380mA
7.17ohm
± 10%
3011750

RoHS

Each
1+
Rs.283.230
10+
Rs.215.480
50+
Rs.191.050
100+
Rs.165.500
Min: 1 / Mult: 1
SBCP Series
-
1.2µH
Unshielded
5.2A
24.3A
0.02ohm
± 30%
3011737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.240.950
10+
Rs.150.880
50+
Rs.124.230
400+
Rs.100.080
Min: 1 / Mult: 1
SBCP Series
-
470µH
Unshielded
660mA
1.4A
0.76ohm
± 10%
3290925

RoHS

Each
10+
Rs.76.540
50+
Rs.62.920
400+
Rs.49.720
800+
Rs.49.010
1200+
Rs.48.500
Min: 10 / Mult: 10
SBC Series
-
1.2µH
Unshielded
7.5A
9.8A
0.01ohm
± 20%
3291061

RoHS

Each
1+
Rs.128.210
10+
Rs.103.640
50+
Rs.93.670
100+
Rs.89.320
Min: 1 / Mult: 1
SBC Series
-
2.2µH
Unshielded
270mA
600mA
3.78ohm
± 10%
1-25 of 1330 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY