Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457882

RoHS

Each
1+
Rs.127.890
5+
Rs.118.320
10+
Rs.108.750
25+
Rs.99.180
50+
Rs.88.180
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
330µH
Unshielded
1A
1.1A
0.6ohm
± 10%
2457809

RoHS

Each
1+
Rs.139.200
5+
Rs.129.200
10+
Rs.119.190
25+
Rs.107.880
50+
Rs.95.920
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
330µH
Unshielded
1.4A
1.1A
0.57ohm
± 10%
3011740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.173.390
10+
Rs.132.860
50+
Rs.112.600
400+
Rs.98.380
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
550mA
1.1A
1ohm
± 10%
3291074

RoHS

Each
1+
Rs.119.830
10+
Rs.89.050
50+
Rs.88.960
100+
Rs.74.480
500+
Rs.68.450
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
3291003

RoHS

Each
1+
Rs.195.200
10+
Rs.129.200
50+
Rs.114.310
100+
Rs.110.960
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
540mA
1.1A
1.2ohm
± 10%
4065988

RoHS

Each
1+
Rs.163.910
5+
Rs.158.500
10+
Rs.151.880
20+
Rs.145.140
40+
Rs.137.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
4360193

RoHS

Each
1+
Rs.142.680
10+
Rs.130.940
100+
Rs.119.190
500+
Rs.99.180
1000+
Rs.97.070
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
680µH
Unshielded
830mA
1.1A
0.76ohm
± 10%
3291025

RoHS

Each
1+
Rs.220.120
10+
Rs.185.320
50+
Rs.165.310
150+
Rs.152.260
600+
Rs.137.470
More Pricing...
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
760mA
1.1A
0.78ohm
± 10%
2457765

RoHS

Each
1+
Rs.307.610
5+
Rs.269.160
10+
Rs.223.020
25+
Rs.199.950
50+
Rs.184.570
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
150µH
Unshielded
1.6A
1.1A
0.34ohm
± 10%
3290975

RoHS

Each
1+
Rs.147.990
10+
Rs.135.810
50+
Rs.129.720
100+
Rs.111.450
500+
Rs.107.100
More Pricing...
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
560mA
1.1A
1.21ohm
± 10%
2211672

RoHS

Each
1+
Rs.119.190
5+
Rs.116.580
10+
Rs.113.970
25+
Rs.110.060
50+
Rs.106.140
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
1.45A
1.1A
0.16ohm
± 10%
2211687

RoHS

Each
1+
Rs.107.880
5+
Rs.105.710
10+
Rs.103.530
25+
Rs.100.050
50+
Rs.96.570
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
120µH
Unshielded
1A
1.1A
0.38ohm
± 10%
2543222

RoHS

Each
1+
Rs.149.640
5+
Rs.139.200
10+
Rs.128.760
20+
Rs.119.510
40+
Rs.110.260
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
900mA
1.1A
0.67ohm
± 10%
2457608

RoHS

Each
1+
Rs.88.740
10+
Rs.74.910
25+
Rs.68.130
50+
Rs.60.690
100+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
150µH
Unshielded
1.6A
1.1A
0.34ohm
± 10%
2457609

RoHS

Each
1+
Rs.88.740
10+
Rs.74.910
25+
Rs.68.130
50+
Rs.60.690
100+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
180µH
Unshielded
1.5A
1.1A
0.38ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY