Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290927

RoHS

Each
1+
Rs.141.840
10+
Rs.88.190
50+
Rs.70.780
400+
Rs.61.510
800+
Rs.59.830
More Pricing...
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
2321766

RoHS

Each
1+
Rs.31.950
5+
Rs.29.030
10+
Rs.26.100
25+
Rs.22.810
50+
Rs.20.600
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
3760478

RoHS

Each
1+
Rs.73.950
10+
Rs.73.080
25+
Rs.72.210
50+
Rs.70.470
100+
Rs.68.390
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
3290886

RoHS

Each
10+
Rs.49.800
50+
Rs.45.840
100+
Rs.41.880
500+
Rs.39.140
1000+
Rs.36.400
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2A
2.1A
0.05ohm
± 20%
3373453

RoHS

Each
1+
Rs.978.750
5+
Rs.916.110
10+
Rs.853.470
20+
Rs.821.280
40+
Rs.789.090
More Pricing...
Min: 1 / Mult: 1
1140 Series
10mH
-
1A
2.1A
2.76ohm
± 10%
3290893

RoHS

Each
10+
Rs.59.970
50+
Rs.42.070
Min: 10 / Mult: 10
SBC Series
10mH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
2211670

RoHS

Each
1+
Rs.119.190
5+
Rs.116.580
10+
Rs.113.970
25+
Rs.110.780
50+
Rs.107.590
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
1.85A
2.1A
0.05ohm
± 10%
2211731

RoHS

Each
1+
Rs.159.210
5+
Rs.155.730
10+
Rs.152.250
20+
Rs.143.260
40+
Rs.134.270
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
2A
2.1A
0.18ohm
± 10%
2493171

RoHS

Each
1+
Rs.97.890
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.75A
2.1A
0.2ohm
± 10%
2457568

RoHS

Each
1+
Rs.87.610
10+
Rs.74.340
25+
Rs.67.610
50+
Rs.60.190
100+
Rs.52.760
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
22µH
Unshielded
3.4A
2.1A
0.078ohm
± 10%
3812912

RoHS

Each
1+
Rs.73.950
5+
Rs.72.050
10+
Rs.70.150
25+
Rs.67.800
50+
Rs.65.440
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
3290964

RoHS

Each
10+
Rs.63.590
50+
Rs.56.370
300+
Rs.49.320
600+
Rs.46.800
1200+
Rs.44.530
More Pricing...
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.6A
2.1A
0.11ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY