Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493168

RoHS

Each
1+
Rs.155.730
5+
Rs.153.120
10+
Rs.150.510
20+
Rs.147.900
40+
Rs.145.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.6A
3.1A
0.09ohm
± 10%
2457711

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
10µH
Unshielded
4.2A
3.1A
0.04ohm
± 10%
4073688

RoHS

Each
1+
Rs.161.820
10+
Rs.123.540
50+
Rs.116.580
100+
Rs.108.750
500+
Rs.94.830
More Pricing...
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.5A
3.1A
0.14ohm
± 10%
3011743

RoHS

Each
1+
Rs.161.060
10+
Rs.112.190
50+
Rs.95.970
100+
Rs.93.590
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.5A
3.1A
0.14ohm
± 10%
3290912

RoHS

Each
10+
Rs.65.550
50+
Rs.60.850
250+
Rs.45.360
500+
Rs.44.410
1000+
Rs.40.140
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2.6A
3.1A
0.04ohm
± 20%
2526925

RoHS

Each
1+
Rs.181.830
5+
Rs.168.350
10+
Rs.154.860
25+
Rs.142.680
50+
Rs.124.410
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
68µH
Shielded
4.05A
3.1A
0.068ohm
± 10%
2457798

RoHS

Each
1+
Rs.139.200
5+
Rs.129.200
10+
Rs.119.190
25+
Rs.107.880
50+
Rs.95.920
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
39µH
Unshielded
3.8A
3.1A
0.075ohm
± 10%
2526940

RoHS

Each
1+
Rs.207.930
5+
Rs.192.710
10+
Rs.177.480
25+
Rs.163.560
50+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
39µH
Shielded
3.9A
3.1A
0.066ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY