Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211703

RoHS

Each
1+
Rs.83.000
5+
Rs.80.920
10+
Rs.78.830
25+
Rs.76.270
50+
Rs.73.700
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
20µH
Unshielded
2.6A
3.5A
0.05ohm
± 10%
2457870

RoHS

Each
1+
Rs.127.890
5+
Rs.118.320
10+
Rs.108.750
25+
Rs.99.180
50+
Rs.88.180
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
33µH
Unshielded
3A
3.5A
0.075ohm
± 10%
3812908

RoHS

Each
1+
Rs.68.730
5+
Rs.67.080
10+
Rs.65.430
25+
Rs.63.260
50+
Rs.61.080
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
20µH
Unshielded
3.1A
3.5A
0.054ohm
± 10%
3291024

RoHS

Each
1+
Rs.210.310
10+
Rs.177.250
50+
Rs.157.240
100+
Rs.145.060
900+
Rs.137.190
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
2.4A
3.5A
0.09ohm
± 10%
2211702

RoHS

Each
1+
Rs.80.040
5+
Rs.77.960
10+
Rs.75.870
25+
Rs.73.310
50+
Rs.70.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
18µH
Unshielded
3.1A
3.5A
0.047ohm
± 10%
2457597

RoHS

Each
1+
Rs.88.740
10+
Rs.74.910
25+
Rs.68.130
50+
Rs.60.690
100+
Rs.53.250
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
18µH
Unshielded
5A
3.5A
0.038ohm
± 10%
4073685

RoHS

Each
1+
Rs.113.100
10+
Rs.93.090
50+
Rs.80.830
200+
Rs.67.690
600+
Rs.65.430
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.7A
3.5A
0.13ohm
± 10%
4065990

RoHS

Each
1+
Rs.137.460
5+
Rs.133.110
10+
Rs.132.820
20+
Rs.132.530
40+
Rs.132.240
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
68µH
Unshielded
2.9A
3.5A
0.08ohm
± 10%
4062077

RoHS

Each
1+
Rs.51.330
5+
Rs.51.040
10+
Rs.50.750
25+
Rs.50.460
50+
Rs.48.720
More Pricing...
Min: 1 / Mult: 1
1300R Series
6.8µH
Unshielded
3.5A
3.5A
0.023ohm
± 20%
3290974

RoHS

Each
1+
Rs.107.300
10+
Rs.90.750
50+
Rs.84.320
200+
Rs.78.600
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.7A
3.5A
0.13ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY