Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2725267

RoHS

Each
1+
Rs.50.460
5+
Rs.45.680
10+
Rs.40.890
25+
Rs.36.020
50+
Rs.32.670
More Pricing...
Min: 1 / Mult: 1
RLB Series
680µH
Unshielded
420mA
380mA
1.6ohm
± 10%
3011766

RoHS

Each
1+
Rs.266.570
10+
Rs.203.260
50+
Rs.179.940
100+
Rs.155.500
Min: 1 / Mult: 1
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
3290942

RoHS

Each
10+
Rs.75.740
50+
Rs.69.700
100+
Rs.63.650
500+
Rs.61.990
1000+
Rs.53.820
More Pricing...
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
360mA
380mA
1.62ohm
± 10%
3290952

RoHS

Each
1+
Rs.69.730
10+
Rs.58.700
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
4360207

RoHS

Each
1+
Rs.205.320
10+
Rs.195.750
100+
Rs.181.830
500+
Rs.160.950
1000+
Rs.147.900
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
3.3mH
Shielded
250mA
380mA
8.6ohm
± 10%
1869793

RoHS

Each
1+
Rs.113.970
5+
Rs.111.360
10+
Rs.108.750
25+
Rs.105.270
50+
Rs.101.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.8mH
Unshielded
350mA
380mA
3.3ohm
± 10%
1193634

RoHS

Each
1+
Rs.21.050
10+
Rs.20.880
100+
Rs.20.660
500+
Rs.20.380
1000+
Rs.19.850
More Pricing...
Min: 1 / Mult: 1
8RHB2 Series
220µH
-
380mA
380mA
0.68ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY