Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211759

RoHS

Each
1+
Rs.205.320
5+
Rs.200.540
10+
Rs.195.750
20+
Rs.191.110
40+
Rs.186.470
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
2211746

RoHS

Each
1+
Rs.187.920
5+
Rs.183.570
10+
Rs.179.220
25+
Rs.173.130
50+
Rs.167.040
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
1848274

RoHS

Each
1+
Rs.74.820
10+
Rs.74.040
50+
Rs.70.470
100+
Rs.65.600
200+
Rs.61.950
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
350mA
400mA
2.4ohm
± 10%
1869792

RoHS

Each
1+
Rs.113.970
5+
Rs.111.360
10+
Rs.108.750
25+
Rs.105.270
50+
Rs.101.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
380mA
400mA
3ohm
± 10%
3291070

RoHS

Each
1+
Rs.115.860
10+
Rs.98.020
50+
Rs.76.960
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
3760474

RoHS

Each
1+
Rs.63.510
10+
Rs.62.120
25+
Rs.61.250
50+
Rs.59.160
100+
Rs.55.680
More Pricing...
Min: 1 / Mult: 1
1200LRS Series
1mH
Shielded
400mA
400mA
2.3ohm
± 15%
2457731

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
470µH
Unshielded
510mA
400mA
1.75ohm
± 10%
2457776

RoHS

Each
1+
Rs.140.940
5+
Rs.130.070
10+
Rs.119.190
25+
Rs.109.620
50+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
1.2mH
Unshielded
470mA
400mA
2.8ohm
± 10%
2211678

RoHS

Each
1+
Rs.119.190
5+
Rs.116.580
10+
Rs.113.970
25+
Rs.110.060
50+
Rs.106.140
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
440mA
400mA
3ohm
± 10%
2457587

RoHS

Each
1+
Rs.82.650
10+
Rs.70.130
25+
Rs.63.780
50+
Rs.56.780
100+
Rs.49.770
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
820µH
Unshielded
480mA
400mA
2.7ohm
± 10%
3812902

RoHS

Each
1+
Rs.113.970
5+
Rs.108.320
10+
Rs.102.660
20+
Rs.99.760
40+
Rs.96.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3mH
Unshielded
360mA
400mA
4ohm
± 5%
4065996

RoHS

Each
1+
Rs.149.490
5+
Rs.144.550
10+
Rs.138.520
20+
Rs.132.370
40+
Rs.125.660
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
400mA
400mA
2.9ohm
± 5%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY