Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.215.180
10+
Rs.152.630
50+
Rs.148.460
100+
Rs.144.290
500+
Rs.130.940
More Pricing...
Min: 1 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
2725241

RoHS

Each
1+
Rs.52.200
5+
Rs.47.420
10+
Rs.42.630
25+
Rs.37.240
50+
Rs.33.680
More Pricing...
Min: 1 / Mult: 1
RLB Series
2.2µH
Unshielded
5.6A
6.5A
0.021ohm
± 10%
3373452

RoHS

Each
1+
Rs.971.790
5+
Rs.912.630
10+
Rs.853.470
20+
Rs.821.280
40+
Rs.789.090
More Pricing...
Min: 1 / Mult: 1
1140 Series
1mH
-
3.6A
6.5A
0.216ohm
± 10%
3381004

RoHS

WURTH ELEKTRONIK
Each
1+
Rs.632.490
3+
Rs.616.830
5+
Rs.601.170
10+
Rs.585.510
20+
Rs.569.850
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
8A
6.5A
0.01ohm
± 20%
1635806

RoHS

Each
1+
Rs.153.120
10+
Rs.151.380
50+
Rs.136.590
200+
Rs.130.500
400+
Rs.121.800
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
2.5A
6.5A
0.022ohm
± 25%
2211699

RoHS

Each
1+
Rs.79.170
5+
Rs.77.520
10+
Rs.75.870
25+
Rs.73.260
50+
Rs.70.650
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8µH
Unshielded
3.8A
6.5A
0.025ohm
± 20%
2448232

RoHS

Each
1+
Rs.485.460
5+
Rs.432.830
10+
Rs.380.190
20+
Rs.343.650
40+
Rs.330.600
More Pricing...
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
47µH
Shielded
6.8A
6.5A
0.0372ohm
± 20%
3551767

RoHS

Each
1+
Rs.173.130
10+
Rs.159.650
100+
Rs.146.160
500+
Rs.132.240
1000+
Rs.124.410
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
3.4A
6.5A
0.022ohm
± 25%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY