Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812913

RoHS

Each
1+
Rs.65.670
5+
Rs.64.040
10+
Rs.62.390
25+
Rs.60.270
50+
Rs.58.130
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
560µH
Unshielded
610mA
700mA
1.22ohm
± 10%
2112803

RoHS

Each
1+
Rs.216.630
3+
Rs.216.200
5+
Rs.215.760
10+
Rs.214.020
20+
Rs.210.540
More Pricing...
Min: 1 / Mult: 1
1400 Series
3.3mH
Unshielded
700mA
700mA
1.428ohm
± 10%
2211717

RoHS

Each
1+
Rs.80.040
5+
Rs.77.960
10+
Rs.75.870
25+
Rs.73.310
50+
Rs.70.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
360mA
700mA
1.56ohm
± 5%
2457770

RoHS

Each
1+
Rs.140.940
5+
Rs.130.070
10+
Rs.119.190
25+
Rs.109.620
50+
Rs.97.010
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
390µH
Unshielded
1A
700mA
0.85ohm
± 10%
3011836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.970
10+
Rs.141.200
50+
Rs.118.900
100+
Rs.96.600
500+
Rs.88.970
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
790mA
700mA
0.39ohm
± 10%
2493172

RoHS

Each
1+
Rs.155.730
5+
Rs.153.120
10+
Rs.150.510
20+
Rs.147.900
40+
Rs.145.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
540mA
700mA
1.9ohm
± 5%
2457726

RoHS

Each
1+
Rs.111.360
5+
Rs.103.100
10+
Rs.94.830
25+
Rs.85.700
50+
Rs.76.310
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
180µH
Unshielded
900mA
700mA
0.7ohm
± 10%
3373465

RoHS

Each
1+
Rs.24.360
10+
Rs.20.010
50+
Rs.17.490
100+
Rs.16.530
200+
Rs.15.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
-
-
700mA
0.12ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY