SMD Power Inductors:

20,632 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3953399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.433.180
10+
Rs.367.650
50+
Rs.338.770
100+
Rs.315.440
200+
Rs.275.460
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
9.7A
-
WE-XHMA Series
-
0.0265ohm
± 20%
-
6.65mm
6.45mm
5.2mm
4072064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.830
50+
Rs.61.180
100+
Rs.53.890
Min: 1 / Mult: 1
120nH
-
53A
-
Shielded
60A
-
SPB1005 Series
-
350ohm
± 20%
-
10.2mm
7mm
5mm
4072064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.890
Min: 100 / Mult: 1
120nH
-
53A
-
Shielded
60A
-
SPB1005 Series
-
350ohm
± 20%
-
10.2mm
7mm
5mm
4071569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.8.690
Min: 1 / Mult: 1
1µH
-
-
-
Unshielded
6A
-
LD2-HV Series
-
0.015ohm
± 30%
-
7.8mm
7mm
5mm
4065845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.252.380
50+
Rs.231.910
100+
Rs.215.200
250+
Rs.202.300
500+
Rs.188.690
More Pricing...
Min: 1 / Mult: 1
150nH
-
37A
-
Shielded
28.3A
-
WE-HCM Series
-
220µohm
± 20%
-
8.64mm
6.35mm
4.5mm
3928919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.390
500+
Rs.41.470
1000+
Rs.38.290
2000+
Rs.36.340
Min: 100 / Mult: 10
1.5µH
-
4.08A
-
Shielded
5.96A
-
IHLP-1212BZ-01 Series
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
4071569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.690
Min: 100 / Mult: 1
1µH
-
-
-
Unshielded
6A
-
LD2-HV Series
-
0.015ohm
± 30%
-
7.8mm
7mm
5mm
4065853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.470
10+
Rs.180.540
50+
Rs.167.530
100+
Rs.157.480
200+
Rs.146.880
More Pricing...
Min: 1 / Mult: 1
400nH
-
38A
-
Shielded
20.1A
-
WE-HCM Series
-
290µohm
± 10%
-
9.4mm
6.2mm
7.8mm
4072073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.920
10+
Rs.83.090
50+
Rs.74.960
100+
Rs.66.820
200+
Rs.63.820
More Pricing...
Min: 1 / Mult: 1
270nH
-
61A
-
Shielded
40A
-
SPB1007 Series
-
350ohm
± 20%
-
10.5mm
8mm
7.5mm
4071587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.690
Min: 100 / Mult: 1
82µH
-
360mA
-
Unshielded
900mA
-
LD2-HV Series
-
0.3ohm
± 20%
-
7.8mm
7mm
5mm
3923829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
2000+
Rs.44.090
Min: 100 / Mult: 5
330nH
-
24.9A
-
Shielded
18.4A
-
SPM-VT-D Series
-
0.0046ohm
± 20%
-
5.3mm
5.1mm
3mm
3931585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.070
200+
Rs.17.720
700+
Rs.16.370
3500+
Rs.13.960
Min: 100 / Mult: 1
10µH
-
900mA
-
Semishielded
1.6A
-
SRN3030HA Series
-
0.45ohm
± 20%
-
3mm
3mm
3mm
4072073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.66.820
200+
Rs.63.820
500+
Rs.60.820
Min: 100 / Mult: 1
270nH
-
61A
-
Shielded
40A
-
SPB1007 Series
-
350ohm
± 20%
-
10.5mm
8mm
7.5mm
3954276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.070
500+
Rs.70.110
1000+
Rs.69.870
Min: 100 / Mult: 10
80nH
-
20A
-
Shielded
36A
-
CLT32 Series
-
2.185ohm
± 20%
-
3.2mm
2.5mm
2.5mm
3928994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.940
200+
Rs.74.880
500+
Rs.72.810
2500+
Rs.69.720
Min: 100 / Mult: 1
0.68µH
-
31A
-
Shielded
28A
-
SRP1038WA Series
-
0.0023ohm
± 20%
-
11mm
10mm
3.8mm
3976900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.170
50+
Rs.13.670
250+
Rs.11.660
500+
Rs.10.460
1000+
Rs.8.880
Min: 5 / Mult: 5
0.68µH
-
5.1A
-
Shielded
5.2A
-
SRP2510TMA Series
-
0.03ohm
± 20%
-
2.5mm
2mm
0.8mm
3953383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.478.060
150+
Rs.387.450
Min: 100 / Mult: 1
22µH
-
8A
-
Shielded
22.35A
-
WE-XHMA Series
-
0.0125ohm
± 20%
-
16.4mm
15.4mm
9.1mm
4071587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.650
50+
Rs.9.350
100+
Rs.8.690
Min: 1 / Mult: 1
82µH
-
360mA
-
Unshielded
900mA
-
LD2-HV Series
-
0.3ohm
± 20%
-
7.8mm
7mm
5mm
3995291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.070
250+
Rs.12.920
500+
Rs.11.930
1500+
Rs.11.510
Min: 100 / Mult: 5
2.2µH
-
2.6A
-
Shielded
2.9A
-
IHHP-0806ZH-01 Series
0806 [2016 Metric]
0.075ohm
± 20%
-
2mm
1.6mm
0.8mm
3929021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.100.850
200+
Rs.97.860
500+
Rs.94.870
2500+
Rs.94.670
Min: 100 / Mult: 1
5.6µH
-
15A
-
Shielded
18A
-
SRP1265WA Series
-
0.01ohm
± 20%
-
13.6mm
12.6mm
6.2mm
4072071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.100
10+
Rs.109.590
50+
Rs.94.580
100+
Rs.79.570
200+
Rs.69.970
More Pricing...
Min: 1 / Mult: 1
215nH
-
61A
-
Shielded
50A
-
SPB1007 Series
-
350ohm
± 20%
-
10.5mm
8mm
7.5mm
4071586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.690
Min: 100 / Mult: 1
6.8µH
-
400mA
-
Unshielded
3.5A
-
LD2-HV Series
-
0.04ohm
± 20%
-
7.8mm
7mm
5mm
3931585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.530
10+
Rs.22.750
50+
Rs.20.920
100+
Rs.19.070
200+
Rs.17.720
More Pricing...
Min: 1 / Mult: 1
10µH
-
900mA
-
Semishielded
1.6A
-
SRN3030HA Series
-
0.45ohm
± 20%
-
3mm
3mm
3mm
4167288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
170nH
-
70A
-
Unshielded
70A
-
VLBUC Series
-
125µohm
± 15%
-
12mm
6mm
12mm
4167289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
200nH
-
70A
-
Unshielded
58A
-
VLBUC Series
-
125µohm
± 15%
-
12mm
6mm
12mm
251-275 of 20632 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY