SMD Power Inductors:

20,632 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4216297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.370
250+
Rs.33.850
500+
Rs.32.150
1000+
Rs.30.450
Min: 100 / Mult: 1
1.5µH
-
7A
-
Semishielded
12A
-
SRN8040HA Series
-
0.011ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4167283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.450
10+
Rs.227.940
25+
Rs.224.460
50+
Rs.200.100
100+
Rs.175.740
More Pricing...
Min: 1 / Mult: 1
90nH
-
70A
-
Unshielded
138A
-
VLBUC Series
-
125µohm
± 15%
-
12mm
6mm
12mm
4167282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.450
10+
Rs.227.940
25+
Rs.224.460
50+
Rs.200.100
100+
Rs.175.740
More Pricing...
Min: 1 / Mult: 1
75nH
-
70A
-
Unshielded
148A
-
VLBUC Series
-
125µohm
± 20%
-
12mm
6mm
12mm
4216296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
50+
Rs.70.130
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
1µH
-
8.5A
-
Semishielded
13.8A
-
SRN8040HA Series
-
0.01ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4218256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.26.450
250+
Rs.21.580
500+
Rs.20.320
1500+
Rs.19.060
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.2A
-
Semishielded
3A
-
SRN4018BTA Series
-
0.042ohm
± 20%
-
4mm
4mm
1.6mm
4153712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
500+
Rs.68.750
1000+
Rs.60.940
Min: 100 / Mult: 1
3.3µH
-
14.5A
-
Shielded
23A
-
MPGV Series
-
0.0083ohm
± 20%
-
10.8mm
10mm
5.4mm
4176530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.470
250+
Rs.21.220
500+
Rs.18.680
1500+
Rs.16.610
Min: 100 / Mult: 1
1µH
-
5.2A
-
Semishielded
5.75A
-
SRN6028C Series
-
0.01ohm
± 30%
-
6mm
6mm
2.6mm
4216296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
1000+
Rs.34.020
Min: 100 / Mult: 1
1µH
-
8.5A
-
Semishielded
13.8A
-
SRN8040HA Series
-
0.01ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4209955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.320
100+
Rs.10.970
500+
Rs.9.840
2500+
Rs.8.700
5000+
Rs.8.050
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
190mA
-
Semishielded
300mA
-
AISC-040202F Series
-
2.5ohm
± 20%
-
1.1mm
0.6mm
0.5mm
2763470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.600
250+
Rs.153.560
500+
Rs.150.510
1000+
Rs.128.760
Min: 100 / Mult: 1
33µH
-
1.22A
-
Shielded
1.15A
-
WE-PD Series
-
0.24ohm
± 20%
-
7.3mm
7.3mm
3.2mm
4141115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.270
10+
Rs.136.220
25+
Rs.128.150
50+
Rs.120.080
100+
Rs.112.010
More Pricing...
Min: 1 / Mult: 1
250µH
-
820mA
-
Shielded
1.16A
-
PID-251M Series
-
0.41ohm
± 20%
-
12.5mm
12.5mm
10.5mm
4141126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.136.590
50+
Rs.112.230
100+
Rs.93.090
250+
Rs.92.220
500+
Rs.89.610
More Pricing...
Min: 1 / Mult: 1
56µH
-
580mA
-
Shielded
800mA
-
PID-560M Series
-
0.48ohm
± 20%
-
7.5mm
7.5mm
4.5mm
4246523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.970
50+
Rs.22.360
250+
Rs.18.270
500+
Rs.16.710
1500+
Rs.15.140
More Pricing...
Min: 5 / Mult: 5
1µH
-
3.4A
-
Semishielded
2.4A
-
SRN3010BTA Series
-
0.067ohm
± 20%
-
3mm
3mm
0.9mm
4246507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
800mA
-
Semishielded
700mA
-
SRN2010BTA Series
-
0.756ohm
± 20%
-
1.6mm
2mm
0.9mm
4246540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
3.6A
-
Semishielded
3A
-
SRN3012BTA Series
-
0.062ohm
± 20%
-
3mm
3mm
1mm
4246538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
1µH
-
4.2A
-
Semishielded
3.6A
-
SRN3012BTA Series
-
0.048ohm
± 20%
-
3mm
3mm
1mm
4264646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.770
200+
Rs.117.380
320+
Rs.114.980
Min: 100 / Mult: 1
120nH
-
75A
-
Unshielded
106A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4341883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
1000µH
-
170mA
-
Shielded
180mA
-
SRR0735HA Series
-
5.8ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4246499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
1µH
-
3.1A
-
Semishielded
2A
-
SRN2010BTA Series
-
0.0804ohm
± 20%
-
1.6mm
2mm
0.9mm
4264646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.265.800
10+
Rs.182.310
50+
Rs.136.870
100+
Rs.119.770
200+
Rs.117.380
More Pricing...
Min: 1 / Mult: 1
120nH
-
75A
-
Unshielded
106A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4065845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.215.200
250+
Rs.202.300
500+
Rs.188.690
1000+
Rs.171.140
5000+
Rs.165.510
More Pricing...
Min: 100 / Mult: 1
150nH
-
37A
-
Shielded
28.3A
-
WE-HCM Series
-
220µohm
± 20%
-
8.64mm
6.35mm
4.5mm
4144802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
2.4µH
-
5.1A
-
Shielded
4.9A
-
VLS-EX-D Series
-
0.021ohm
± 30%
-
5mm
5.3mm
3mm
4144807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
15µH
-
1.9A
-
Shielded
1.8A
-
VLS-EX-D Series
-
0.12ohm
± 20%
-
5mm
5.3mm
3mm
4216297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
50+
Rs.43.680
100+
Rs.40.370
250+
Rs.33.850
500+
Rs.32.150
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
7A
-
Semishielded
12A
-
SRN8040HA Series
-
0.011ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4168127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.113.100
50+
Rs.83.790
250+
Rs.66.040
500+
Rs.65.510
1000+
Rs.64.980
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
7.5A
-
Shielded
5.8A
-
SRP5030WA Series
-
0.023ohm
± 20%
-
5.5mm
5.25mm
2.8mm
276-300 of 20632 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY