SMD Power Inductors:

20,632 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4246527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
3000+
Rs.14.790
Min: 100 / Mult: 5
1.2µH
-
3.1A
-
Semishielded
2.1A
-
SRN3010BTA Series
-
0.072ohm
± 20%
-
3mm
3mm
0.9mm
4200141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.113.630
250+
Rs.100.080
500+
Rs.93.430
1000+
Rs.87.500
2000+
Rs.80.110
Min: 100 / Mult: 5
150nH
-
42A
-
Shielded
-
-
PCC-M1040L (MC) Series
-
450µohm
± 20%
-
11.7mm
10mm
4mm
4341905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.280
50+
Rs.85.000
100+
Rs.78.740
250+
Rs.71.170
500+
Rs.65.860
More Pricing...
Min: 1 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745HA Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4246499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.13.480
Min: 100 / Mult: 5
1µH
-
3.1A
-
Semishielded
2A
-
SRN2010BTA Series
-
0.0804ohm
± 20%
-
1.6mm
2mm
0.9mm
4246553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
3000+
Rs.12.180
Min: 100 / Mult: 5
680nH
-
4.8A
-
Semishielded
4.3A
-
SRN3012BTA Series
-
0.037ohm
± 20%
-
3mm
3mm
1mm
4246531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
3000+
Rs.13.320
Min: 100 / Mult: 5
3.3µH
-
2.2A
-
Semishielded
1.4A
-
SRN3010BTA Series
-
0.156ohm
± 20%
-
3mm
3mm
0.9mm
4246540RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
3000+
Rs.12.180
Min: 100 / Mult: 5
1.5µH
-
3.6A
-
Semishielded
3A
-
SRN3012BTA Series
-
0.062ohm
± 20%
-
3mm
3mm
1mm
4153714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
500+
Rs.68.750
1000+
Rs.60.940
Min: 100 / Mult: 1
6.8µH
-
9.4A
-
Shielded
15A
-
MPGV Series
-
0.0196ohm
± 20%
-
10.8mm
10mm
5.4mm
4246570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.25.150
250+
Rs.20.620
500+
Rs.18.450
1000+
Rs.16.270
More Pricing...
Min: 5 / Mult: 5
680nH
-
3.5A
-
Semishielded
3.8A
-
SRN3015BTA Series
-
0.028ohm
± 20%
-
3mm
3mm
1.3mm
4246508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.11.220
Min: 100 / Mult: 5
240nH
-
5.2A
-
Semishielded
4.1A
-
SRN2010BTA Series
-
0.024ohm
± 20%
-
1.6mm
2mm
0.9mm
4246539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
3000+
Rs.12.180
Min: 100 / Mult: 5
1.2µH
-
4A
-
Semishielded
3.3A
-
SRN3012BTA Series
-
0.056ohm
± 20%
-
3mm
3mm
1mm
4341905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
250+
Rs.71.170
500+
Rs.65.860
1000+
Rs.65.780
Min: 100 / Mult: 1
470µH
-
290mA
-
Shielded
340mA
-
SRR0745HA Series
-
2.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4264647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.770
200+
Rs.117.380
320+
Rs.114.980
Min: 100 / Mult: 1
150nH
-
75A
-
Unshielded
80A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4141126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.93.090
250+
Rs.92.220
500+
Rs.89.610
1000+
Rs.81.440
Min: 100 / Mult: 1
56µH
-
580mA
-
Shielded
800mA
-
PID-560M Series
-
0.48ohm
± 20%
-
7.5mm
7.5mm
4.5mm
4216311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
50+
Rs.43.680
100+
Rs.40.370
250+
Rs.33.850
500+
Rs.31.500
More Pricing...
Min: 1 / Mult: 1
100µH
-
1A
-
Semishielded
1.3A
-
SRN8040HA Series
-
0.479ohm
± 20%
-
7.9mm
8.15mm
4.2mm
2765513RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.920
50+
Rs.114.510
250+
Rs.94.810
500+
Rs.84.020
1000+
Rs.81.710
Min: 10 / Mult: 5
3.3µH
-
6.6A
-
Shielded
8A
-
HA72T-06 Series
-
0.03ohm
± 20%
-
7.3mm
6.8mm
3mm
4308688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.760
500+
Rs.25.410
1000+
Rs.19.750
2000+
Rs.18.620
4000+
Rs.17.490
Min: 100 / Mult: 10
2.2µH
-
500mA
-
Shielded
300mA
-
PLE Series
0403 [1008 Metric]
0.6ohm
± 20%
-
1mm
0.8mm
0.55mm
4246503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.18.800
250+
Rs.15.320
500+
Rs.14.100
1500+
Rs.12.880
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.7A
-
Semishielded
1.1A
-
SRN2010BTA Series
-
0.252ohm
± 20%
-
1.6mm
2mm
0.9mm
4246507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.13.050
Min: 100 / Mult: 5
8.2µH
-
800mA
-
Semishielded
700mA
-
SRN2010BTA Series
-
0.756ohm
± 20%
-
1.6mm
2mm
0.9mm
4144800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.980
1000+
Rs.28.190
2000+
Rs.28.110
Min: 100 / Mult: 5
1µH
-
6.5A
-
Shielded
7.3A
-
VLS-EX-D Series
-
0.012ohm
± 30%
-
5mm
5.3mm
3mm
4141119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.510
10+
Rs.117.450
50+
Rs.107.270
100+
Rs.97.090
200+
Rs.91.520
Min: 1 / Mult: 1
56µH
-
950mA
-
Shielded
1.35A
-
PID-560M Series
-
0.28ohm
± 20%
-
10.4mm
10.4mm
6mm
4144802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.24.890
Min: 100 / Mult: 5
2.4µH
-
5.1A
-
Shielded
4.9A
-
VLS-EX-D Series
-
0.021ohm
± 30%
-
5mm
5.3mm
3mm
4153712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.101.790
50+
Rs.85.000
100+
Rs.78.740
500+
Rs.68.750
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
14.5A
-
Shielded
23A
-
MPGV Series
-
0.0083ohm
± 20%
-
10.8mm
10mm
5.4mm
4144803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.26.370
Min: 100 / Mult: 5
3µH
-
4.4A
-
Shielded
4.7A
-
VLS-EX-D Series
-
0.026ohm
± 30%
-
5mm
5.3mm
3mm
4246515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.360
250+
Rs.17.400
500+
Rs.15.400
1500+
Rs.13.400
3000+
Rs.12.520
Min: 100 / Mult: 5
1µH
-
2.6A
-
Semishielded
2.5A
-
SRN2510BTA Series
-
0.072ohm
± 20%
-
2mm
2.5mm
0.9mm
301-325 of 20632 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY