SMD Power Inductors:

20,632 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4141114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.310
10+
Rs.131.030
50+
Rs.119.370
100+
Rs.107.710
200+
Rs.105.560
More Pricing...
Min: 1 / Mult: 1
250µH
-
650mA
-
Shielded
910mA
-
PID-251M Series
-
0.65ohm
± 20%
-
12.5mm
12.5mm
8.5mm
4141119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.090
200+
Rs.91.520
Min: 100 / Mult: 1
56µH
-
950mA
-
Shielded
1.35A
-
PID-560M Series
-
0.28ohm
± 20%
-
10.4mm
10.4mm
6mm
4216305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.640
50+
Rs.43.680
100+
Rs.40.370
250+
Rs.33.850
500+
Rs.32.150
More Pricing...
Min: 1 / Mult: 1
10µH
-
3.1A
-
Semishielded
4.8A
-
SRN8040HA Series
-
0.061ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4246526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
More Pricing...
Min: 5 / Mult: 5
15µH
-
900mA
-
Semishielded
650mA
-
SRN3010BTA Series
-
0.678ohm
± 20%
-
3mm
3mm
0.9mm
4246552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.580
250+
Rs.15.580
500+
Rs.14.450
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
470nH
-
5.2A
-
Semishielded
4.8A
-
SRN3012BTA Series
-
0.029ohm
± 20%
-
3mm
3mm
1mm
4246526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
3000+
Rs.13.320
Min: 100 / Mult: 5
15µH
-
900mA
-
Semishielded
650mA
-
SRN3010BTA Series
-
0.678ohm
± 20%
-
3mm
3mm
0.9mm
4167217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.102.660
100+
Rs.83.960
500+
Rs.73.170
1000+
Rs.69.000
3000+
Rs.68.370
More Pricing...
Min: 10 / Mult: 10
10µH
-
880mA
-
Shielded
1.06A
-
ADM32FSC Series
-
0.42ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4167218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.740
500+
Rs.77.260
1000+
Rs.72.820
3000+
Rs.71.000
6000+
Rs.67.740
Min: 100 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4246509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.190
250+
Rs.16.100
500+
Rs.14.930
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
330nH
-
4.6A
-
Semishielded
3.3A
-
SRN2010BTA Series
-
0.0348ohm
± 20%
-
1.6mm
2mm
0.9mm
4167265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.190
200+
Rs.110.930
500+
Rs.102.660
Min: 100 / Mult: 1
3.3µH
-
13.2A
-
Shielded
10.9A
-
SPM-HZR Series
-
8530µohm
± 20%
-
10.7mm
10mm
5.4mm
4218256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.450
250+
Rs.21.580
500+
Rs.20.320
1500+
Rs.19.060
3500+
Rs.18.270
Min: 100 / Mult: 5
2.2µH
-
2.2A
-
Semishielded
3A
-
SRN4018BTA Series
-
0.042ohm
± 20%
-
4mm
4mm
1.6mm
4246511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
680nH
-
3.6A
-
Semishielded
2.5A
-
SRN2010BTA Series
-
0.06ohm
± 20%
-
1.6mm
2mm
0.9mm
4264648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.770
200+
Rs.117.380
320+
Rs.114.980
Min: 100 / Mult: 1
180nH
-
65A
-
Unshielded
85A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4308685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.500
500+
Rs.24.800
1000+
Rs.19.410
2000+
Rs.18.110
4000+
Rs.16.800
Min: 100 / Mult: 10
470nH
-
1.5A
-
Shielded
1A
-
PLE Series
0403 [1008 Metric]
0.12ohm
± 20%
-
1mm
0.8mm
0.55mm
4167265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.144.420
50+
Rs.126.150
100+
Rs.119.190
200+
Rs.110.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
13.2A
-
Shielded
10.9A
-
SPM-HZR Series
-
8530µohm
± 20%
-
10.7mm
10mm
5.4mm
4246533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.060
500+
Rs.17.630
1500+
Rs.16.190
3000+
Rs.15.320
Min: 100 / Mult: 5
6.8µH
-
1.5A
-
Semishielded
1.1A
-
SRN3010BTA Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
4341856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.73.000
500+
Rs.70.820
1500+
Rs.61.830
Min: 100 / Mult: 1
10µH
-
2.1A
-
Shielded
1.85A
-
SRR0735HA Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4144803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
3µH
-
4.4A
-
Shielded
4.7A
-
VLS-EX-D Series
-
0.026ohm
± 30%
-
5mm
5.3mm
3mm
4216305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.370
250+
Rs.33.850
500+
Rs.32.150
1000+
Rs.30.450
Min: 100 / Mult: 1
10µH
-
3.1A
-
Semishielded
4.8A
-
SRN8040HA Series
-
0.061ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4153714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.101.790
50+
Rs.85.000
100+
Rs.78.740
500+
Rs.68.750
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
9.4A
-
Shielded
15A
-
MPGV Series
-
0.0196ohm
± 20%
-
10.8mm
10mm
5.4mm
4242153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.400
50+
Rs.97.440
250+
Rs.70.210
500+
Rs.53.860
1500+
Rs.47.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
5.5A
-
Shielded
8.8A
-
SRP5020CC Series
-
0.041ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4242153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.97.440
250+
Rs.70.210
500+
Rs.53.860
1500+
Rs.47.850
3000+
Rs.43.490
Min: 100 / Mult: 5
2.2µH
-
5.5A
-
Shielded
8.8A
-
SRP5020CC Series
-
0.041ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4167184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.548.420
Min: 10 / Mult: 1
6.8µH
-
35A
-
Shielded
37.9A
-
ERU24 B82559 Series
-
1450µohm
± 10%
-
22.8mm
24.7mm
18.25mm
4246510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.360
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
More Pricing...
Min: 5 / Mult: 5
470nH
-
4A
-
Semishielded
2.9A
-
SRN2010BTA Series
-
0.045ohm
± 20%
-
1.6mm
2mm
0.9mm
4246567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.320
50+
Rs.26.020
250+
Rs.20.880
500+
Rs.19.670
1000+
Rs.18.450
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
1.7A
-
Semishielded
1.3A
-
SRN3015BTA Series
-
0.206ohm
± 20%
-
3mm
3mm
1.3mm
326-350 of 20632 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY