SMD Power Inductors:

20,629 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4246505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.970
250+
Rs.15.580
500+
Rs.14.320
1500+
Rs.13.050
3000+
Rs.12.970
Min: 100 / Mult: 5
5.6µH
-
1.1A
-
Semishielded
850mA
-
SRN2010BTA Series
-
0.498ohm
± 20%
-
1.6mm
2mm
0.9mm
4341878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
560µH
-
230mA
-
Shielded
250mA
-
SRR0735HA Series
-
3.5ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4341887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
250+
Rs.71.170
500+
Rs.65.860
1000+
Rs.62.680
Min: 100 / Mult: 1
18µH
-
1.8A
-
Shielded
1.95A
-
SRR0745HA Series
-
0.09ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4246566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.150
250+
Rs.21.670
500+
Rs.19.970
1000+
Rs.18.270
2000+
Rs.17.910
Min: 100 / Mult: 5
5.6µH
-
1.8A
-
Semishielded
1.4A
-
SRN3015BTA Series
-
0.162ohm
± 20%
-
3mm
3mm
1.3mm
4167218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.107.880
100+
Rs.88.740
500+
Rs.77.260
1000+
Rs.72.820
3000+
Rs.71.000
More Pricing...
Min: 10 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4246527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
3.1A
-
Semishielded
2.1A
-
SRN3010BTA Series
-
0.072ohm
± 20%
-
3mm
3mm
0.9mm
4242111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.68.560
100+
Rs.48.640
500+
Rs.42.370
1000+
Rs.38.630
2000+
Rs.37.410
More Pricing...
Min: 10 / Mult: 10
680nH
-
5A
-
Shielded
6A
-
SRP4012CC Series
-
0.027ohm
± 20%
-
4.45mm
4.06mm
1mm
4246523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.360
250+
Rs.18.270
500+
Rs.16.710
1500+
Rs.15.140
3000+
Rs.14.840
Min: 100 / Mult: 5
1µH
-
3.4A
-
Semishielded
2.4A
-
SRN3010BTA Series
-
0.067ohm
± 20%
-
3mm
3mm
0.9mm
4216307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
1000+
Rs.34.020
Min: 100 / Mult: 1
22µH
-
2.2A
-
Semishielded
3.3A
-
SRN8040HA Series
-
0.12ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4168125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.107.010
50+
Rs.82.050
250+
Rs.66.820
500+
Rs.66.030
1000+
Rs.65.240
More Pricing...
Min: 5 / Mult: 5
1µH
-
10.5A
-
Shielded
8A
-
SRP5030WA Series
-
0.0115ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4341883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
1000µH
-
170mA
-
Shielded
180mA
-
SRR0735HA Series
-
5.8ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4246528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
3000+
Rs.13.320
Min: 100 / Mult: 5
1.5µH
-
2.8A
-
Semishielded
1.9A
-
SRN3010BTA Series
-
0.09ohm
± 20%
-
3mm
3mm
0.9mm
4216310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
50+
Rs.70.130
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.1A
-
Semishielded
1.7A
-
SRN8040HA Series
-
0.337ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4246538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
3000+
Rs.13.060
Min: 100 / Mult: 5
1µH
-
4.2A
-
Semishielded
3.6A
-
SRN3012BTA Series
-
0.048ohm
± 20%
-
3mm
3mm
1mm
4144801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
6.1A
-
Shielded
6.1A
-
VLS-EX-D Series
-
0.014ohm
± 30%
-
5mm
5.3mm
3mm
4167283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
90nH
-
70A
-
Unshielded
138A
-
VLBUC Series
-
125µohm
± 15%
-
12mm
6mm
12mm
4341873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
220µH
-
400mA
-
Shielded
420mA
-
SRR0735HA Series
-
1.32ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4341877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
1500+
Rs.61.820
Min: 100 / Mult: 1
470µH
-
260mA
-
Shielded
270mA
-
SRR0735HA Series
-
2.8ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4308687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.890
500+
Rs.26.100
1000+
Rs.20.100
2000+
Rs.18.450
4000+
Rs.16.800
Min: 100 / Mult: 10
3.3µH
-
700mA
-
Shielded
500mA
-
PLE Series
0403 [1008 Metric]
1.2ohm
± 20%
-
1mm
0.8mm
0.55mm
4354368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.580
250+
Rs.15.750
500+
Rs.14.010
1000+
Rs.12.270
More Pricing...
Min: 5 / Mult: 5
240nH
-
5A
-
Shielded
6.5A
-
VLS-HBX-1 Series
0806 [2016 Metric]
0.029ohm
± 20%
-
2mm
1.6mm
1.2mm
4246539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
4A
-
Semishielded
3.3A
-
SRN3012BTA Series
-
0.056ohm
± 20%
-
3mm
3mm
1mm
4141115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.112.010
250+
Rs.109.770
Min: 100 / Mult: 1
250µH
-
820mA
-
Shielded
1.16A
-
PID-251M Series
-
0.41ohm
± 20%
-
12.5mm
12.5mm
10.5mm
4144800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.50.460
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.980
1000+
Rs.28.190
More Pricing...
Min: 5 / Mult: 5
1µH
-
6.5A
-
Shielded
7.3A
-
VLS-EX-D Series
-
0.012ohm
± 30%
-
5mm
5.3mm
3mm
4246528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.670
500+
Rs.17.800
1500+
Rs.15.930
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.8A
-
Semishielded
1.9A
-
SRN3010BTA Series
-
0.09ohm
± 20%
-
3mm
3mm
0.9mm
4246530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.060
500+
Rs.17.630
1500+
Rs.16.190
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.6A
-
Semishielded
1.8A
-
SRN3010BTA Series
-
0.12ohm
± 20%
-
3mm
3mm
0.9mm
351-375 of 20629 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY