SMD Power Inductors:

20,629 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4066014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.116.670
200+
Rs.108.450
500+
Rs.100.220
Min: 100 / Mult: 1
220µH
-
360mA
-
Shielded
250mA
-
WE-TPC Series
-
1.1ohm
± 30%
-
6.8mm
6.8mm
2.3mm
4200137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.324.580
50+
Rs.266.740
100+
Rs.219.370
250+
Rs.214.990
500+
Rs.210.600
More Pricing...
Min: 1 / Mult: 1
240nH
-
22A
-
Shielded
-
-
PCC-M0730L (MC) Series
-
1120µohm
± 20%
-
8.7mm
7mm
3mm
4341873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.620
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
220µH
-
400mA
-
Shielded
420mA
-
SRR0735HA Series
-
1.32ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4153720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.740
500+
Rs.65.250
1000+
Rs.60.940
Min: 100 / Mult: 1
47µH
-
3.6A
-
Shielded
6A
-
MPGV Series
-
0.1352ohm
± 20%
-
10.8mm
10mm
5.4mm
4308686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.760
100+
Rs.25.760
500+
Rs.24.800
1000+
Rs.19.410
2000+
Rs.18.630
More Pricing...
Min: 10 / Mult: 10
1µH
-
1A
-
Shielded
700mA
-
PLE Series
0403 [1008 Metric]
0.3ohm
± 20%
-
1mm
0.8mm
0.55mm
4246501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.320
250+
Rs.15.930
500+
Rs.14.630
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.5A
-
Semishielded
1.6A
-
SRN2010BTA Series
-
0.118ohm
± 20%
-
1.6mm
2mm
0.9mm
4246504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.410
250+
Rs.15.930
500+
Rs.14.630
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.3A
-
Semishielded
900mA
-
SRN2010BTA Series
-
0.474ohm
± 20%
-
1.6mm
2mm
0.9mm
4246569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.25.320
250+
Rs.21.060
500+
Rs.19.540
1000+
Rs.18.010
More Pricing...
Min: 5 / Mult: 5
470nH
-
3.7A
-
Semishielded
4.3A
-
SRN3015BTA Series
-
0.022ohm
± 20%
-
3mm
3mm
1.3mm
4065878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.450
250+
Rs.56.810
500+
Rs.53.450
1000+
Rs.49.970
2000+
Rs.45.920
Min: 100 / Mult: 5
470nH
-
3.15A
-
Semishielded
8A
-
WE-LQSH Series
-
0.034ohm
± 20%
-
3mm
2.7mm
1.2mm
4264648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.265.800
10+
Rs.182.310
50+
Rs.136.870
100+
Rs.119.770
200+
Rs.117.380
More Pricing...
Min: 1 / Mult: 1
180nH
-
65A
-
Unshielded
85A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4167282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
75nH
-
70A
-
Unshielded
148A
-
VLBUC Series
-
125µohm
± 20%
-
12mm
6mm
12mm
4200141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.150.070
50+
Rs.113.630
250+
Rs.100.080
500+
Rs.93.430
1000+
Rs.87.500
More Pricing...
Min: 5 / Mult: 5
150nH
-
42A
-
Shielded
-
-
PCC-M1040L (MC) Series
-
450µohm
± 20%
-
11.7mm
10mm
4mm
4216298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
50+
Rs.70.130
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.3A
-
Semishielded
10.5A
-
SRN8040HA Series
-
0.014ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4246551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
220µH
-
6.2A
-
Semishielded
8A
-
SRN3012BTA Series
-
0.019ohm
± 20%
-
3mm
3mm
1mm
4354368RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.19.580
250+
Rs.15.750
500+
Rs.14.010
1000+
Rs.12.270
2000+
Rs.11.140
Min: 100 / Mult: 5
240nH
-
5A
-
Shielded
6.5A
-
VLS-HBX-1 Series
0806 [2016 Metric]
0.029ohm
± 20%
-
2mm
1.6mm
1.2mm
4168127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.790
250+
Rs.66.040
500+
Rs.65.510
1000+
Rs.64.980
2000+
Rs.64.440
Min: 100 / Mult: 5
2.2µH
-
7.5A
-
Shielded
5.8A
-
SRP5030WA Series
-
0.023ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4246552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.580
250+
Rs.15.580
500+
Rs.14.450
1500+
Rs.13.320
3000+
Rs.12.100
Min: 100 / Mult: 5
470nH
-
5.2A
-
Semishielded
4.8A
-
SRN3012BTA Series
-
0.029ohm
± 20%
-
3mm
3mm
1mm
4141114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.710
200+
Rs.105.560
350+
Rs.103.410
Min: 100 / Mult: 1
250µH
-
650mA
-
Shielded
910mA
-
PID-251M Series
-
0.65ohm
± 20%
-
12.5mm
12.5mm
8.5mm
4209955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.970
500+
Rs.9.840
2500+
Rs.8.700
5000+
Rs.8.050
10000+
Rs.7.400
Min: 100 / Mult: 10
2.2µH
-
190mA
-
Semishielded
300mA
-
AISC-040202F Series
-
2.5ohm
± 20%
-
1.1mm
0.6mm
0.5mm
4176531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.240
50+
Rs.23.730
100+
Rs.18.410
250+
Rs.17.080
500+
Rs.16.610
Min: 1 / Mult: 1
1.5µH
-
4.95A
-
Semishielded
5.3A
-
SRN6028C Series
-
0.014ohm
± 30%
-
6mm
6mm
2.6mm
4308686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.760
500+
Rs.24.800
1000+
Rs.19.410
2000+
Rs.18.630
4000+
Rs.17.840
Min: 100 / Mult: 10
1µH
-
1A
-
Shielded
700mA
-
PLE Series
0403 [1008 Metric]
0.3ohm
± 20%
-
1mm
0.8mm
0.55mm
4141124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.146.420
10+
Rs.120.580
50+
Rs.110.020
100+
Rs.99.440
200+
Rs.94.320
Min: 1 / Mult: 1
56µH
-
1.35A
-
Shielded
1.95A
-
PID-560M Series
-
0.17ohm
± 20%
-
12.5mm
12.5mm
8mm
4168125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.050
250+
Rs.66.820
500+
Rs.66.030
1000+
Rs.65.240
2000+
Rs.64.440
Min: 100 / Mult: 5
1µH
-
10.5A
-
Shielded
8A
-
SRP5030WA Series
-
0.0115ohm
± 20%
-
5.5mm
5.25mm
2.8mm
4065853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
400nH
-
38A
-
Shielded
20.1A
-
WE-HCM Series
-
290µohm
± 10%
-
9.4mm
6.2mm
7.8mm
4341878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
560µH
-
230mA
-
Shielded
250mA
-
SRR0735HA Series
-
3.5ohm
± 20%
-
7.3mm
7.3mm
3.5mm
376-400 of 20629 items
of 826 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY