SMD Power Inductors:

20,624 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4354368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.580
250+
Rs.15.750
500+
Rs.14.010
1000+
Rs.12.270
More Pricing...
Min: 5 / Mult: 5
240nH
-
5A
Shielded
-
6.5A
-
VLS-HBX-1 Series
0806 [2016 Metric]
0.029ohm
± 20%
2mm
-
1.6mm
1.2mm
4246501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.320
250+
Rs.15.930
500+
Rs.14.630
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
2.5A
Semishielded
-
1.6A
-
SRN2010BTA Series
-
0.118ohm
± 20%
1.6mm
-
2mm
0.9mm
4246504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.410
250+
Rs.15.930
500+
Rs.14.630
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.3A
Semishielded
-
900mA
-
SRN2010BTA Series
-
0.474ohm
± 20%
1.6mm
-
2mm
0.9mm
4264648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.265.800
10+
Rs.182.310
50+
Rs.136.870
100+
Rs.119.770
200+
Rs.117.380
More Pricing...
Min: 1 / Mult: 1
180nH
-
65A
Unshielded
-
85A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
12mm
-
6mm
12mm
4167282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.175.740
300+
Rs.155.730
Min: 100 / Mult: 1
75nH
-
70A
Unshielded
-
148A
-
VLBUC Series
-
125µohm
± 20%
12mm
-
6mm
12mm
4246569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.30.450
50+
Rs.25.320
250+
Rs.21.060
500+
Rs.19.540
1000+
Rs.18.010
More Pricing...
Min: 5 / Mult: 5
470nH
-
3.7A
Semishielded
-
4.3A
-
SRN3015BTA Series
-
0.022ohm
± 20%
3mm
-
3mm
1.3mm
4065878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.450
250+
Rs.56.810
500+
Rs.53.450
1000+
Rs.49.970
2000+
Rs.45.920
Min: 100 / Mult: 5
470nH
-
3.15A
Semishielded
-
8A
-
WE-LQSH Series
-
0.034ohm
± 20%
3mm
-
2.7mm
1.2mm
4200141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.150.070
50+
Rs.113.630
250+
Rs.100.080
500+
Rs.93.430
1000+
Rs.87.500
More Pricing...
Min: 5 / Mult: 5
150nH
-
42A
Shielded
-
-
-
PCC-M1040L (MC) Series
-
450µohm
± 20%
11.7mm
-
10mm
4mm
4216298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.040
50+
Rs.70.130
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.3A
Semishielded
-
10.5A
-
SRN8040HA Series
-
0.014ohm
± 20%
7.9mm
-
8.15mm
4.2mm
4141114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.107.710
200+
Rs.105.560
350+
Rs.103.410
Min: 100 / Mult: 1
250µH
-
650mA
Shielded
-
910mA
-
PID-251M Series
-
0.65ohm
± 20%
12.5mm
-
12.5mm
8.5mm
4308686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.760
500+
Rs.24.800
1000+
Rs.19.410
2000+
Rs.18.630
4000+
Rs.17.840
Min: 100 / Mult: 10
1µH
-
1A
Shielded
-
700mA
-
PLE Series
0403 [1008 Metric]
0.3ohm
± 20%
1mm
-
0.8mm
0.55mm
4209955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.970
500+
Rs.9.840
2500+
Rs.8.700
5000+
Rs.8.050
10000+
Rs.7.400
Min: 100 / Mult: 10
2.2µH
-
190mA
Semishielded
-
300mA
-
AISC-040202F Series
-
2.5ohm
± 20%
1.1mm
-
0.6mm
0.5mm
4176531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.240
50+
Rs.23.730
100+
Rs.18.410
250+
Rs.17.080
500+
Rs.16.610
Min: 1 / Mult: 1
1.5µH
-
4.95A
Semishielded
-
5.3A
-
SRN6028C Series
-
0.014ohm
± 30%
6mm
-
6mm
2.6mm
4141124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.146.420
10+
Rs.120.580
50+
Rs.110.020
100+
Rs.99.440
200+
Rs.94.320
Min: 1 / Mult: 1
56µH
-
1.35A
Shielded
-
1.95A
-
PID-560M Series
-
0.17ohm
± 20%
12.5mm
-
12.5mm
8mm
4168125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.050
250+
Rs.66.820
500+
Rs.66.030
1000+
Rs.65.240
2000+
Rs.64.440
Min: 100 / Mult: 5
1µH
-
10.5A
Shielded
-
8A
-
SRP5030WA Series
-
0.0115ohm
± 20%
5.5mm
-
5.25mm
2.8mm
4354368RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.19.580
250+
Rs.15.750
500+
Rs.14.010
1000+
Rs.12.270
2000+
Rs.11.140
Min: 100 / Mult: 5
240nH
-
5A
Shielded
-
6.5A
-
VLS-HBX-1 Series
0806 [2016 Metric]
0.029ohm
± 20%
2mm
-
1.6mm
1.2mm
4246551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
220nH
-
6.2A
Semishielded
-
8A
-
SRN3012BTA Series
-
0.019ohm
± 20%
3mm
-
3mm
1mm
4168127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.83.790
250+
Rs.66.040
500+
Rs.65.510
1000+
Rs.64.980
2000+
Rs.64.440
Min: 100 / Mult: 5
2.2µH
-
7.5A
Shielded
-
5.8A
-
SRP5030WA Series
-
0.023ohm
± 20%
5.5mm
-
5.25mm
2.8mm
4246552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.580
250+
Rs.15.580
500+
Rs.14.450
1500+
Rs.13.320
3000+
Rs.12.100
Min: 100 / Mult: 5
470nH
-
5.2A
Semishielded
-
4.8A
-
SRN3012BTA Series
-
0.029ohm
± 20%
3mm
-
3mm
1mm
4246510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.12.530
Min: 100 / Mult: 5
470nH
-
4A
Semishielded
-
2.9A
-
SRN2010BTA Series
-
0.045ohm
± 20%
1.6mm
-
2mm
0.9mm
4144807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.26.370
Min: 100 / Mult: 5
15µH
-
1.9A
Shielded
-
1.8A
-
VLS-EX-D Series
-
0.12ohm
± 20%
5mm
-
5.3mm
3mm
4065853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.157.480
200+
Rs.146.880
600+
Rs.133.230
3000+
Rs.128.840
6000+
Rs.126.040
Min: 100 / Mult: 1
400nH
-
38A
Shielded
-
20.1A
-
WE-HCM Series
-
290µohm
± 10%
9.4mm
-
6.2mm
7.8mm
4341878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
560µH
-
230mA
Shielded
-
250mA
-
SRR0735HA Series
-
3.5ohm
± 20%
7.3mm
-
7.3mm
3.5mm
2763453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.070
250+
Rs.136.590
500+
Rs.133.110
1000+
Rs.112.230
Min: 100 / Mult: 1
390µH
-
380mA
Shielded
-
420mA
-
WE-PD Series
-
2.85ohm
± 20%
7.3mm
-
7.3mm
4.5mm
4308688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.760
100+
Rs.25.760
500+
Rs.25.410
1000+
Rs.19.750
2000+
Rs.18.620
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
500mA
Shielded
-
300mA
-
PLE Series
0403 [1008 Metric]
0.6ohm
± 20%
1mm
-
0.8mm
0.55mm
401-425 of 20624 items
of 825 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY