SMD Power Inductors:

20,688 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4167288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.291.450
10+
Rs.227.940
25+
Rs.224.460
50+
Rs.200.100
100+
Rs.175.740
More Pricing...
Min: 1 / Mult: 1
170nH
-
70A
-
Unshielded
70A
-
VLBUC Series
-
125µohm
± 15%
-
12mm
6mm
12mm
4246553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.19.670
250+
Rs.16.190
500+
Rs.14.760
1500+
Rs.13.320
More Pricing...
Min: 5 / Mult: 5
680nH
-
4.8A
-
Semishielded
4.3A
-
SRN3012BTA Series
-
0.037ohm
± 20%
-
3mm
3mm
1mm
4242128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.000
50+
Rs.80.910
250+
Rs.58.560
500+
Rs.44.810
1500+
Rs.39.850
More Pricing...
Min: 5 / Mult: 5
470nH
-
8A
-
Shielded
12A
-
SRP4020CC Series
-
0.014ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4246505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.18.970
250+
Rs.15.580
500+
Rs.14.320
1500+
Rs.13.050
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
1.1A
-
Semishielded
850mA
-
SRN2010BTA Series
-
0.498ohm
± 20%
-
1.6mm
2mm
0.9mm
4153720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.500
10+
Rs.101.790
50+
Rs.85.000
100+
Rs.78.740
500+
Rs.65.250
More Pricing...
Min: 1 / Mult: 1
47µH
-
3.6A
-
Shielded
6A
-
MPGV Series
-
0.1352ohm
± 20%
-
10.8mm
10mm
5.4mm
4246566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.060
50+
Rs.27.150
250+
Rs.21.670
500+
Rs.19.970
1000+
Rs.18.270
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
1.8A
-
Semishielded
1.4A
-
SRN3015BTA Series
-
0.162ohm
± 20%
-
3mm
3mm
1.3mm
4246567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.020
250+
Rs.20.880
500+
Rs.19.670
1000+
Rs.18.450
2000+
Rs.18.360
Min: 100 / Mult: 5
6.8µH
-
1.7A
-
Semishielded
1.3A
-
SRN3015BTA Series
-
0.206ohm
± 20%
-
3mm
3mm
1.3mm
4341875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
330µH
-
330mA
-
Shielded
330mA
-
SRR0735HA Series
-
2ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4242128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.910
250+
Rs.58.560
500+
Rs.44.810
1500+
Rs.39.850
3000+
Rs.36.240
Min: 100 / Mult: 5
470nH
-
8A
-
Shielded
12A
-
SRP4020CC Series
-
0.014ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4167217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.83.960
500+
Rs.73.170
1000+
Rs.69.000
3000+
Rs.68.370
6000+
Rs.67.740
Min: 100 / Mult: 10
10µH
-
880mA
-
Shielded
1.06A
-
ADM32FSC Series
-
0.42ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4246533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.710
50+
Rs.23.930
250+
Rs.19.060
500+
Rs.17.630
1500+
Rs.16.190
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
1.5A
-
Semishielded
1.1A
-
SRN3010BTA Series
-
0.312ohm
± 20%
-
3mm
3mm
0.9mm
4246511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.280
250+
Rs.16.710
500+
Rs.15.230
1500+
Rs.13.750
3000+
Rs.12.530
Min: 100 / Mult: 5
680nH
-
3.6A
-
Semishielded
2.5A
-
SRN2010BTA Series
-
0.06ohm
± 20%
-
1.6mm
2mm
0.9mm
4176530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.35.240
50+
Rs.27.800
100+
Rs.22.470
250+
Rs.21.220
500+
Rs.18.680
More Pricing...
Min: 1 / Mult: 1
1µH
-
5.2A
-
Semishielded
5.75A
-
SRN6028C Series
-
0.01ohm
± 30%
-
6mm
6mm
2.6mm
4144804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.61.770
50+
Rs.52.730
250+
Rs.39.150
500+
Rs.34.720
1000+
Rs.30.280
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
2.8A
-
Shielded
3A
-
VLS-EX-D Series
-
0.056ohm
± 20%
-
5mm
5.3mm
3mm
4264647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.265.800
10+
Rs.182.310
50+
Rs.136.870
100+
Rs.119.770
200+
Rs.117.380
More Pricing...
Min: 1 / Mult: 1
150nH
-
75A
-
Unshielded
80A
-
PAL6373.XXXHLT Series
-
140µohm
± 15%
-
12mm
6mm
12mm
4209939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.130
200+
Rs.77.430
400+
Rs.76.040
750+
Rs.62.480
Min: 100 / Mult: 1
8.2µH
-
8A
-
Shielded
8A
-
ASPIAIG-F6060 Series
-
0.0248ohm
± 20%
-
6.6mm
6.4mm
5.8mm
4246509RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.190
250+
Rs.16.100
500+
Rs.14.930
1500+
Rs.13.750
3000+
Rs.12.880
Min: 100 / Mult: 5
330µH
-
4.6A
-
Semishielded
3.3A
-
SRN2010BTA Series
-
0.0348ohm
± 20%
-
1.6mm
2mm
0.9mm
4308687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.540
100+
Rs.26.890
500+
Rs.26.100
1000+
Rs.20.100
2000+
Rs.18.450
More Pricing...
Min: 10 / Mult: 10
3.3µH
-
700mA
-
Shielded
500mA
-
PLE Series
0403 [1008 Metric]
1.2ohm
± 20%
-
1mm
0.8mm
0.55mm
4216310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
1000+
Rs.34.020
Min: 100 / Mult: 1
68µH
-
1.1A
-
Semishielded
1.7A
-
SRN8040HA Series
-
0.337ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4176531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.410
250+
Rs.17.080
500+
Rs.16.610
Min: 100 / Mult: 1
1.5µH
-
4.95A
-
Semishielded
5.3A
-
SRN6028C Series
-
0.014ohm
± 30%
-
6mm
6mm
2.6mm
4144801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.200
250+
Rs.29.760
500+
Rs.28.110
1000+
Rs.26.450
2000+
Rs.26.370
Min: 100 / Mult: 5
1.5µH
-
6.1A
-
Shielded
6.1A
-
VLS-EX-D Series
-
0.014ohm
± 30%
-
5mm
5.3mm
3mm
4246504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.410
250+
Rs.15.930
500+
Rs.14.630
1500+
Rs.13.320
3000+
Rs.13.050
Min: 100 / Mult: 5
4.7µH
-
1.3A
-
Semishielded
900mA
-
SRN2010BTA Series
-
0.474ohm
± 20%
-
1.6mm
2mm
0.9mm
4308685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.33.060
100+
Rs.25.500
500+
Rs.24.800
1000+
Rs.19.410
2000+
Rs.18.110
More Pricing...
Min: 10 / Mult: 10
470nH
-
1.5A
-
Shielded
1A
-
PLE Series
0403 [1008 Metric]
0.12ohm
± 20%
-
1mm
0.8mm
0.55mm
4341856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.109.620
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.73.000
500+
Rs.70.820
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.1A
-
Shielded
1.85A
-
SRR0735HA Series
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.5mm
4341877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.107.880
50+
Rs.90.480
100+
Rs.74.040
250+
Rs.69.560
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
470nH
-
260mA
-
Shielded
270mA
-
SRR0735HA Series
-
2.8ohm
± 20%
-
7.3mm
7.3mm
3.5mm
426-450 of 20688 items
of 828 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY