SRF3015 Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.246.210 50+ Rs.193.140 100+ Rs.143.550 250+ Rs.140.070 500+ Rs.135.720 More Pricing... | Min: 1 / Mult: 1 | 1µH | 1.1A | Shielded | 1.65A | SRF3015 Series | 0.12ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 15µH | 280mA | Shielded | 430mA | SRF3015 Series | 1.9ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 22µH | 260mA | Shielded | 370mA | SRF3015 Series | 2ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 550mA | Shielded | 770mA | SRF3015 Series | 0.51ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 450mA | Shielded | 640mA | SRF3015 Series | 0.72ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 950mA | Shielded | 1.35A | SRF3015 Series | 0.17ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 640mA | Shielded | 920mA | SRF3015 Series | 0.37ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 10µH | 350mA | Shielded | 530mA | SRF3015 Series | 1.25ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.245.340 50+ Rs.192.270 100+ Rs.143.550 250+ Rs.139.200 500+ Rs.130.500 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 750mA | Shielded | 1.1A | SRF3015 Series | 0.27ohm | ± 30% | 3.3mm | 3.3mm | 1.4mm |