1mH SMD Power Inductors:

178 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.100
250+
Rs.19.330
500+
Rs.18.330
1000+
Rs.17.220
2000+
Rs.16.900
Min: 100 / Mult: 5
1mH
-
100mA
-
Unshielded
-
-
-
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
3370451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.68.420
50+
Rs.30.100
250+
Rs.19.330
500+
Rs.18.330
1000+
Rs.17.220
More Pricing...
Min: 5 / Mult: 5
1mH
-
100mA
-
Unshielded
-
-
-
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2062840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.44.180
Min: 1 / Mult: 1
1mH
-
270mA
-
Shielded
-
-
4600 Series
-
4.9ohm
± 20%
7.3mm
7.3mm
4.55mm
2333943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.40.020
50+
Rs.34.890
100+
Rs.31.590
250+
Rs.30.680
500+
Rs.29.760
More Pricing...
Min: 1 / Mult: 1
1mH
-
150mA
-
Shielded
140mA
-
SRR7032 Series
-
5.4ohm
± 20%
7mm
7mm
3.2mm
3517058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.220
50+
Rs.85.610
100+
Rs.80.830
250+
Rs.79.520
500+
Rs.78.480
More Pricing...
Min: 1 / Mult: 1
1mH
-
300mA
-
Shielded
450mA
-
WE-PD Series
-
4.6ohm
± 20%
10mm
10mm
3mm
2329003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.64.380
10+
Rs.56.470
50+
Rs.56.380
100+
Rs.44.810
200+
Rs.41.770
More Pricing...
Min: 1 / Mult: 1
1mH
-
650mA
-
Unshielded
1A
-
SDR1307 Series
-
1.6ohm
± 10%
13mm
13mm
7mm
1869783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.185.310
10+
Rs.171.390
50+
Rs.153.120
100+
Rs.147.900
200+
Rs.140.070
More Pricing...
Min: 1 / Mult: 1
1mH
-
300mA
-
Unshielded
300mA
-
WE-PD2 HV Series
-
3.3ohm
± 10%
7.8mm
7mm
5mm
2329003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.810
200+
Rs.41.770
400+
Rs.38.720
Min: 100 / Mult: 1
1mH
-
650mA
-
Unshielded
1A
-
SDR1307 Series
-
1.6ohm
± 10%
13mm
13mm
7mm
3373414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.34.800
10+
Rs.33.290
50+
Rs.31.780
100+
Rs.30.270
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
1mH
-
150mA
-
Shielded
170mA
-
SRR6028 Series
-
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
2287212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.157.470
10+
Rs.133.980
50+
Rs.123.540
200+
Rs.92.220
400+
Rs.89.610
More Pricing...
Min: 1 / Mult: 1
1mH
-
150mA
-
Unshielded
100mA
-
DO1608C Series
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2329148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.57.050
50+
Rs.41.740
100+
Rs.38.810
250+
Rs.35.170
500+
Rs.31.530
More Pricing...
Min: 1 / Mult: 1
1mH
-
220mA
-
Unshielded
200mA
-
SDR7045 Series
-
4ohm
± 10%
7mm
7mm
4.5mm
1635983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.620
50+
Rs.163.560
100+
Rs.156.600
250+
Rs.153.560
500+
Rs.150.510
More Pricing...
Min: 1 / Mult: 1
1mH
-
200mA
-
Shielded
180mA
-
WE-PD Series
-
9.44ohm
± 20%
7.3mm
7.3mm
3.2mm
2859214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.70.470
50+
Rs.56.210
100+
Rs.45.510
250+
Rs.42.980
500+
Rs.37.850
More Pricing...
Min: 1 / Mult: 1
1mH
-
250mA
-
Shielded
150mA
-
SRR7045 Series
-
2.4ohm
± 20%
7mm
7mm
4.5mm
1827995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.46.980
50+
Rs.33.670
250+
Rs.28.280
500+
Rs.22.890
1000+
Rs.21.230
More Pricing...
Min: 5 / Mult: 5
1mH
-
90mA
-
Unshielded
130mA
-
SDR0403 Series
-
14ohm
± 10%
4.5mm
4mm
3.2mm
2429110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.37.210
250+
Rs.32.710
500+
Rs.29.060
1000+
Rs.24.570
5000+
Rs.21.160
More Pricing...
Min: 100 / Mult: 5
1mH
-
150mA
-
Shielded
-
-
MCSDRB Series
-
6.37ohm
± 20%
7mm
7mm
3.4mm
2894655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.290
50+
Rs.85.110
100+
Rs.80.680
250+
Rs.73.840
500+
Rs.70.380
More Pricing...
Min: 1 / Mult: 1
1mH
-
200mA
-
Semishielded
240mA
-
WE-LQS Series
-
6ohm
± 20%
5mm
5mm
4mm
1636126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.246.210
10+
Rs.161.820
50+
Rs.148.340
100+
Rs.134.850
200+
Rs.131.810
More Pricing...
Min: 1 / Mult: 1
1mH
-
70mA
-
Unshielded
100mA
-
WE-PD4 Series
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
1828020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.38.280
10+
Rs.31.590
50+
Rs.28.810
100+
Rs.26.020
200+
Rs.23.890
More Pricing...
Min: 1 / Mult: 1
1mH
-
120mA
-
Unshielded
120mA
-
SDR0604 Series
-
6.8ohm
± 10%
5.8mm
5.8mm
4.8mm
2212486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.26.270
10+
Rs.24.550
50+
Rs.22.750
100+
Rs.20.940
200+
Rs.19.680
More Pricing...
Min: 1 / Mult: 1
1mH
-
110mA
-
Unshielded
135mA
-
SDR0503 Series
-
11.5ohm
± 10%
5mm
4.8mm
3mm
1636142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.244.470
10+
Rs.180.960
50+
Rs.160.950
100+
Rs.137.460
200+
Rs.134.420
More Pricing...
Min: 1 / Mult: 1
1mH
-
400mA
-
Unshielded
520mA
-
WE-PD4 Series
-
3.9ohm
± 10%
12.7mm
10mm
5mm
2288419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.159.210
200+
Rs.132.680
500+
Rs.106.140
2500+
Rs.93.960
Min: 100 / Mult: 1
1mH
-
680mA
-
Shielded
600mA
-
MSS1260 Series
-
1.335ohm
± 10%
12.3mm
12.3mm
6mm
2075622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.54.810
50+
Rs.54.410
100+
Rs.54.020
Min: 1 / Mult: 1
1mH
-
270mA
-
Shielded
310mA
-
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
2333720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.86.130
10+
Rs.71.000
50+
Rs.65.130
200+
Rs.59.250
400+
Rs.54.730
More Pricing...
Min: 1 / Mult: 1
1mH
-
420mA
-
Shielded
400mA
-
SRR1240 Series
-
3ohm
± 10%
12.5mm
12.5mm
4mm
1636111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.273.180
10+
Rs.231.420
25+
Rs.210.540
50+
Rs.203.580
100+
Rs.179.220
More Pricing...
Min: 1 / Mult: 1
1mH
-
600mA
-
Shielded
800mA
-
WE-PD3 Series
-
2.01ohm
± 20%
18.54mm
15.24mm
7.62mm
1800422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.74.820
10+
Rs.72.390
50+
Rs.68.390
100+
Rs.63.600
200+
Rs.61.730
More Pricing...
Min: 1 / Mult: 1
1mH
-
70mA
-
Unshielded
160mA
-
WE-LQ Series
-
30ohm
± 10%
4.5mm
3.2mm
2.6mm
1-25 of 178 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY