22µH SMD Power Inductors:

920 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.154.630
10+
Rs.108.840
50+
Rs.93.830
100+
Rs.87.330
Min: 1 / Mult: 1
22µH
-
3.11A
-
Shielded
4.5A
-
B82477D4 Series
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3287854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.108.840
10+
Rs.79.570
50+
Rs.70.070
100+
Rs.60.580
500+
Rs.57.200
More Pricing...
Min: 1 / Mult: 1
22µH
-
4.2A
-
Shielded
5.5A
-
MPXV Series
-
0.0983ohm
± 20%
-
8.65mm
8mm
4mm
3370519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.770
200+
Rs.30.330
400+
Rs.25.330
Min: 100 / Mult: 1
22µH
-
2.1A
-
Shielded
-
-
-
-
0.059ohm
± 20%
-
10mm
10mm
4.5mm
3287854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.580
500+
Rs.57.200
1000+
Rs.56.180
Min: 100 / Mult: 1
22µH
-
4.2A
-
Shielded
5.5A
-
MPXV Series
-
0.0983ohm
± 20%
-
8.65mm
8mm
4mm
3370519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.136.620
10+
Rs.84.200
50+
Rs.43.770
200+
Rs.30.330
400+
Rs.25.330
Min: 1 / Mult: 1
22µH
-
2.1A
-
Shielded
-
-
-
-
0.059ohm
± 20%
-
10mm
10mm
4.5mm
3928742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.87.330
Min: 100 / Mult: 1
22µH
-
3.11A
-
Shielded
4.5A
-
B82477D4 Series
-
0.078ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3953383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.563.940
5+
Rs.540.820
10+
Rs.517.690
25+
Rs.497.880
50+
Rs.478.060
More Pricing...
Min: 1 / Mult: 1
22µH
-
8A
-
Shielded
22.35A
-
WE-XHMA Series
-
0.0125ohm
± 20%
-
16.4mm
15.4mm
9.1mm
3953383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.517.690
25+
Rs.497.880
50+
Rs.478.060
150+
Rs.387.450
Min: 10 / Mult: 1
22µH
-
8A
-
Shielded
22.35A
-
WE-XHMA Series
-
0.0125ohm
± 20%
-
16.4mm
15.4mm
9.1mm
4167218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.107.880
100+
Rs.88.740
500+
Rs.77.260
1000+
Rs.72.820
3000+
Rs.71.000
More Pricing...
Min: 10 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4216307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
1000+
Rs.34.020
Min: 100 / Mult: 1
22µH
-
2.2A
-
Semishielded
3.3A
-
SRN8040HA Series
-
0.12ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4167218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.88.740
500+
Rs.77.260
1000+
Rs.72.820
3000+
Rs.71.000
6000+
Rs.69.870
Min: 100 / Mult: 10
22µH
-
740mA
-
Shielded
740A
-
ADM32FSC Series
-
0.6ohm
± 20%
-
3.9mm
2.5mm
2.5mm
4216307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.80.040
50+
Rs.70.130
100+
Rs.50.120
250+
Rs.46.120
500+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.2A
-
Semishielded
3.3A
-
SRN8040HA Series
-
0.12ohm
± 20%
-
7.9mm
8.15mm
4.2mm
1929699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.85.200
10+
Rs.73.660
50+
Rs.70.820
100+
Rs.60.080
200+
Rs.58.880
Min: 1 / Mult: 1
22µH
-
4A
-
Shielded
3.7A
-
SRR1260 Series
-
0.043ohm
± 20%
-
12.5mm
12.5mm
6mm
1547058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.170
10+
Rs.83.250
50+
Rs.75.890
100+
Rs.68.520
200+
Rs.59.830
More Pricing...
Min: 1 / Mult: 1
22µH
-
5A
-
Shielded
4.5A
-
IHLP-4040DZ-11 Series
-
0.066ohm
± 20%
-
10.92mm
10.3mm
4mm
2431616

RoHS

Each
1+
Rs.748.200
2+
Rs.744.510
3+
Rs.740.810
5+
Rs.737.110
10+
Rs.733.410
More Pricing...
Min: 1 / Mult: 1
22µH
-
30A
-
Shielded
18A
-
WE-HCF Series
-
0.0024ohm
± 15%
-
28.5mm
19.5mm
18.5mm
2361925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.111.820
50+
Rs.106.490
100+
Rs.102.060
250+
Rs.101.170
500+
Rs.97.620
More Pricing...
Min: 1 / Mult: 1
22µH
-
600mA
-
Shielded
1.6A
-
WE-MAPI Series
-
1.04ohm
± 20%
-
3mm
3mm
1.5mm
3212492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.43.490
50+
Rs.33.550
250+
Rs.28.140
500+
Rs.25.480
1000+
Rs.22.810
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.12A
-
Shielded
1.21A
-
VLS-HBX Series
-
0.761ohm
± 20%
-
3mm
3mm
1.2mm
3370512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.206.600
10+
Rs.97.970
50+
Rs.66.420
100+
Rs.57.320
200+
Rs.47.770
Min: 1 / Mult: 1
22µH
-
3.6A
-
Shielded
-
-
-
-
0.043ohm
± 20%
-
12mm
12mm
8mm
2062818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.41.760
50+
Rs.41.480
Min: 1 / Mult: 1
22µH
-
1.35A
-
Shielded
-
-
4500 Series
-
0.18ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2345184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.53.070
10+
Rs.43.330
50+
Rs.39.500
100+
Rs.35.670
200+
Rs.33.370
More Pricing...
Min: 1 / Mult: 1
22µH
-
900mA
-
Shielded
720mA
-
VLCF Series
-
0.24ohm
± 20%
-
4mm
4mm
2.8mm
1636008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.143.760
50+
Rs.105.610
100+
Rs.98.510
250+
Rs.95.840
500+
Rs.88.570
More Pricing...
Min: 1 / Mult: 1
22µH
Power
1A
-
Unshielded
1.22A
-
WE-PD2 Series
-
0.37ohm
± 20%
-
4.5mm
4mm
3.2mm
1864454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.172.120
10+
Rs.77.950
50+
Rs.62.730
100+
Rs.52.220
200+
Rs.45.640
More Pricing...
Min: 1 / Mult: 1
22µH
-
5.4A
-
Shielded
4.7A
-
MCSDRH125B Series
-
0.0382ohm
± 20%
-
12.5mm
12.5mm
6mm
2470301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.21.750
50+
Rs.17.840
250+
Rs.14.710
500+
Rs.13.280
1000+
Rs.11.840
More Pricing...
Min: 5 / Mult: 5
22µH
-
450mA
20MHz
Shielded
500mA
500mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.81ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2431558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.112.230
50+
Rs.105.270
100+
Rs.101.360
250+
Rs.97.440
500+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.1A
-
Semishielded
2.6A
-
WE-LQS Series
-
0.069ohm
± 20%
-
8mm
8mm
4.2mm
3416034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.39.150
50+
Rs.30.630
100+
Rs.24.800
250+
Rs.23.410
500+
Rs.20.580
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.3A
-
Shielded
2.1A
-
VLS-AF Series
-
0.108ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 920 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY