270µH SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.107.340
50+
Rs.99.840
250+
Rs.72.220
500+
Rs.55.320
1000+
Rs.53.760
Min: 5 / Mult: 5
270µH
800mA
Shielded
840mA
SRR1050HA Series
-
0.675ohm
± 30%
10mm
10.2mm
4.8mm
4071731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.840
250+
Rs.72.220
500+
Rs.55.320
1000+
Rs.53.760
Min: 100 / Mult: 5
270µH
800mA
Shielded
840mA
SRR1050HA Series
-
0.675ohm
± 30%
10mm
10.2mm
4.8mm
2328791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.31.250
10+
Rs.27.350
50+
Rs.22.660
100+
Rs.20.320
200+
Rs.18.750
More Pricing...
Min: 1 / Mult: 1
270µH
320mA
Unshielded
400mA
SDR0604 Series
-
1.88ohm
± 10%
5.8mm
5.8mm
4.8mm
2328683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.590
50+
Rs.28.460
250+
Rs.23.900
500+
Rs.20.470
1000+
Rs.18.230
More Pricing...
Min: 5 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
-
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2328773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.33.990
10+
Rs.22.110
50+
Rs.19.330
100+
Rs.18.000
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
2211538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.460
10+
Rs.134.850
50+
Rs.127.020
100+
Rs.119.190
200+
Rs.111.360
More Pricing...
Min: 1 / Mult: 1
270µH
890mA
Shielded
1A
WE-PD Series
-
0.46ohm
± 20%
12mm
12mm
6mm
2333860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.69.600
10+
Rs.65.480
50+
Rs.61.350
100+
Rs.57.220
200+
Rs.53.090
More Pricing...
Min: 1 / Mult: 1
270µH
1.2A
Shielded
1.6A
SRR1280 Series
-
0.45ohm
± 10%
12.5mm
12.5mm
7.5mm
2328773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.000
Min: 100 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
2211538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.119.190
200+
Rs.111.360
500+
Rs.103.530
Min: 100 / Mult: 1
270µH
890mA
Shielded
1A
WE-PD Series
-
0.46ohm
± 20%
12mm
12mm
6mm
2374011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.61.160
10+
Rs.50.750
50+
Rs.44.640
200+
Rs.41.780
400+
Rs.38.760
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
-
0.97ohm
± 10%
10mm
9mm
5.4mm
2374011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.44.640
200+
Rs.41.780
400+
Rs.38.760
800+
Rs.35.140
Min: 100 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
-
0.97ohm
± 10%
10mm
9mm
5.4mm
2328791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.20.320
200+
Rs.18.750
400+
Rs.17.500
Min: 100 / Mult: 1
270µH
320mA
Unshielded
400mA
SDR0604 Series
-
1.88ohm
± 10%
5.8mm
5.8mm
4.8mm
2333860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.220
200+
Rs.53.090
400+
Rs.48.960
Min: 100 / Mult: 1
270µH
1.2A
Shielded
1.6A
SRR1280 Series
-
0.45ohm
± 10%
12.5mm
12.5mm
7.5mm
2328683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.460
250+
Rs.23.900
500+
Rs.20.470
1000+
Rs.18.230
2000+
Rs.17.490
Min: 100 / Mult: 1
270µH
150mA
Unshielded
170mA
SDR0302 Series
-
8.6ohm
± 10%
3mm
2.8mm
2.5mm
3373391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.87.870
10+
Rs.72.210
50+
Rs.65.820
100+
Rs.59.430
200+
Rs.51.610
More Pricing...
Min: 1 / Mult: 1
270µH
1.3A
Shielded
1.2A
SRR1260 Series
-
0.45ohm
± 10%
12.5mm
12.5mm
6mm
3373391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.430
200+
Rs.51.610
600+
Rs.43.780
Min: 100 / Mult: 1
270µH
1.3A
Shielded
1.2A
SRR1260 Series
-
0.45ohm
± 10%
12.5mm
12.5mm
6mm
4380764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.65.250
10+
Rs.50.730
50+
Rs.45.080
100+
Rs.39.420
200+
Rs.35.550
More Pricing...
Min: 1 / Mult: 1
270µH
-
Unshielded
100mA
3627 Series
-
6.8ohm
± 10%
4.5mm
3.2mm
2.6mm
4572942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.52.200
50+
Rs.44.980
100+
Rs.33.410
250+
Rs.30.280
500+
Rs.27.150
More Pricing...
Min: 1 / Mult: 1
270µH
400mA
Shielded
-
IFDC2525DZ Series
-
1.29ohm
± 20%
7mm
7mm
4mm
4380727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.030
50+
Rs.46.550
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
More Pricing...
Min: 1 / Mult: 1
270µH
-
Unshielded
65mA
3627 Series
-
12.5ohm
± 10%
3.2mm
2.8mm
2mm
4573011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.82.650
10+
Rs.70.470
50+
Rs.60.250
100+
Rs.50.030
200+
Rs.46.810
More Pricing...
Min: 1 / Mult: 1
270µH
1.5A
Shielded
-
IFDC5050JZ Series
-
0.41ohm
± 20%
12.5mm
12.5mm
10mm
4380764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.39.420
200+
Rs.35.550
500+
Rs.31.670
Min: 100 / Mult: 1
270µH
-
Unshielded
100mA
3627 Series
-
6.8ohm
± 10%
4.5mm
3.2mm
2.6mm
4380727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.200
250+
Rs.32.690
500+
Rs.29.180
1000+
Rs.25.670
Min: 100 / Mult: 1
270µH
-
Unshielded
65mA
3627 Series
-
12.5ohm
± 10%
3.2mm
2.8mm
2mm
4572978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.29.500
250+
Rs.25.880
500+
Rs.22.260
1000+
Rs.18.630
Min: 100 / Mult: 1
270µH
340mA
-
-
-
-
1.64ohm
-
7.8mm
7.8mm
5mm
4572793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.420
200+
Rs.41.510
500+
Rs.37.590
Min: 100 / Mult: 1
270µH
1.6A
-
1.6A
-
-
0.56ohm
-
12.3mm
12.3mm
8mm
4572912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.46.290
250+
Rs.34.370
500+
Rs.29.540
1000+
Rs.24.710
2000+
Rs.24.220
Min: 100 / Mult: 5
270µH
270mA
-
-
-
-
1.56ohm
-
6mm
6mm
3mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY