CLF-NI-D Series SMD Power Inductors:
125 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.42.600 100+ Rs.40.070 500+ Rs.37.660 1000+ Rs.35.240 | Min: 10 / Mult: 10 | 1.5µH | 4.5A | Shielded | 6.6A | CLF-NI-D Series | 0.013ohm | ± 30% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.40.070 500+ Rs.37.660 1000+ Rs.35.240 | Min: 100 / Mult: 1 | 1.5µH | 4.5A | Shielded | 6.6A | CLF-NI-D Series | 0.013ohm | ± 30% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.55.160 100+ Rs.45.420 500+ Rs.39.590 1000+ Rs.37.920 2000+ Rs.36.240 More Pricing... | Min: 10 / Mult: 10 | 68µH | 1.1A | Shielded | 900mA | CLF-NI-D Series | 0.2ohm | ± 20% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.60.690 100+ Rs.46.440 500+ Rs.39.470 1000+ Rs.36.020 2000+ Rs.35.240 | Min: 10 / Mult: 10 | 220µH | 570mA | Shielded | 520mA | CLF-NI-D Series | 0.72ohm | ± 20% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.67.860 50+ Rs.50.290 100+ Rs.47.680 250+ Rs.44.550 500+ Rs.42.520 | Min: 1 / Mult: 1 | 220µH | 750mA | Shielded | 560mA | CLF-NI-D Series | 0.55ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.53.240 100+ Rs.43.780 500+ Rs.38.210 1000+ Rs.35.950 2000+ Rs.35.240 | Min: 10 / Mult: 10 | 4.7µH | 3.3A | Shielded | 3.6A | CLF-NI-D Series | 0.023ohm | ± 30% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.78.980 50+ Rs.56.450 100+ Rs.53.250 250+ Rs.49.260 500+ Rs.46.430 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 4.1A | Shielded | 4.1A | CLF-NI-D Series | 0.018ohm | ± 30% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.70.470 50+ Rs.52.030 100+ Rs.49.160 250+ Rs.45.770 500+ Rs.45.510 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.2A | Shielded | 1.7A | CLF-NI-D Series | 0.069ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.38.020 | Min: 10 / Mult: 10 | 330µH | 490mA | Shielded | 430mA | CLF-NI-D Series | 0.92ohm | ± 20% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.75.690 50+ Rs.54.290 100+ Rs.51.160 250+ Rs.47.330 500+ Rs.44.640 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 5.1A | Shielded | 6.2A | CLF-NI-D Series | 0.013ohm | ± 30% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.61.770 50+ Rs.45.160 250+ Rs.39.590 500+ Rs.37.760 1000+ Rs.37.670 | Min: 5 / Mult: 5 | 10µH | 1.7A | Shielded | 1.6A | CLF-NI-D Series | 0.095ohm | ± 20% | 5.3mm | 5mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.42.600 100+ Rs.41.720 500+ Rs.40.840 | Min: 10 / Mult: 10 | 1µH | 4.8A | Shielded | 8A | CLF-NI-D Series | 0.011ohm | ± 30% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.71.340 50+ Rs.52.990 100+ Rs.50.200 250+ Rs.46.550 500+ Rs.44.290 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.8A | Shielded | 1.6A | CLF-NI-D Series | 0.097ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.67.860 50+ Rs.49.590 100+ Rs.47.160 250+ Rs.43.850 500+ Rs.43.770 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.05A | Shielded | 810mA | CLF-NI-D Series | 0.26ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.66.120 50+ Rs.47.420 250+ Rs.41.330 500+ Rs.38.980 1000+ Rs.37.970 More Pricing... | Min: 5 / Mult: 5 | 470µH | 170mA | Shielded | 240mA | CLF-NI-D Series | 4.4ohm | ± 20% | 5.3mm | 5mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.160 250+ Rs.43.850 500+ Rs.43.770 1000+ Rs.42.900 | Min: 100 / Mult: 1 | 100µH | 1.05A | Shielded | 810mA | CLF-NI-D Series | 0.26ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.66.120 50+ Rs.47.420 250+ Rs.41.330 500+ Rs.38.980 1000+ Rs.38.230 | Min: 5 / Mult: 5 | 6.8µH | 1.85A | Shielded | 2.07A | CLF-NI-D Series | 0.075ohm | ± 30% | 5.3mm | 5mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.71.340 50+ Rs.52.810 100+ Rs.50.030 250+ Rs.46.550 500+ Rs.45.510 More Pricing... | Min: 1 / Mult: 1 | 470µH | 460mA | Shielded | 410mA | CLF-NI-D Series | 1.2ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.45.420 500+ Rs.39.590 1000+ Rs.37.920 2000+ Rs.36.240 4000+ Rs.35.240 | Min: 100 / Mult: 1 | 68µH | 1.1A | Shielded | 900mA | CLF-NI-D Series | 0.2ohm | ± 20% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.47.420 250+ Rs.41.330 500+ Rs.38.980 1000+ Rs.37.970 2000+ Rs.37.670 | Min: 100 / Mult: 5 | 47µH | 680mA | Shielded | 750mA | CLF-NI-D Series | 0.435ohm | ± 20% | 5.3mm | 5mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.47.590 250+ Rs.44.030 500+ Rs.41.590 1000+ Rs.34.800 | Min: 100 / Mult: 1 | 3.3µH | 3.7A | Shielded | 4.3A | CLF-NI-D Series | 0.019ohm | ± 30% | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.45.160 250+ Rs.39.590 500+ Rs.37.760 1000+ Rs.37.670 | Min: 100 / Mult: 5 | 10µH | 1.7A | Shielded | 1.6A | CLF-NI-D Series | 0.095ohm | ± 20% | 5.3mm | 5mm | 2.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.77.430 50+ Rs.55.340 100+ Rs.52.200 250+ Rs.48.290 500+ Rs.48.030 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 3.9A | Shielded | 3.1A | CLF-NI-D Series | 0.022ohm | ± 30% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.52.200 250+ Rs.48.290 500+ Rs.45.510 1000+ Rs.43.770 | Min: 100 / Mult: 1 | 15µH | 2.6A | Shielded | 2.3A | CLF-NI-D Series | 0.055ohm | ± 20% | 7.4mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.62.640 50+ Rs.51.600 100+ Rs.48.640 250+ Rs.45.070 500+ Rs.42.460 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.4A | Shielded | 1.2A | CLF-NI-D Series | 0.13ohm | ± 20% | 6.3mm | 6mm | 4.5mm |