Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors

                      SMD Power Inductors:

                      142 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Inductance
                      RMS Current (Irms)
                      Inductor Construction
                      Saturation Current (Isat)
                      Product Range
                      DC Resistance Max
                      Inductance Tolerance
                      Product Length
                      Product Width
                      Product Height
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      SLF6025T-220MR73-PF
                      TDK SLF6025T-220MR73-PF
                      4167242RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 22 µH
                      3. 940 mA
                      4. Shielded
                      5. 730 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.42.900
                      250+
                      Rs.39.590
                      500+
                      Rs.37.410
                      1000+
                      Rs.34.020
                      Min: 100 / Mult: 1
                      22µH
                      940mA
                      Shielded
                      730mA
                      SLF Series
                      0.122ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF6025T-220MR73-PF
                      TDK SLF6025T-220MR73-PF
                      4167242

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 22 µH
                      3. 940 mA
                      4. Shielded
                      5. 730 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.71.340
                      50+
                      Rs.54.990
                      100+
                      Rs.42.900
                      250+
                      Rs.39.590
                      500+
                      Rs.37.410
                      More Pricing...
                      Min: 1 / Mult: 1
                      22µH
                      940mA
                      Shielded
                      730mA
                      SLF Series
                      0.122ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF6045T-1R5N4R0-3PF
                      TDK SLF6045T-1R5N4R0-3PF
                      3648483

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 1.5 µH
                      3. 4.1 A
                      4. Shielded
                      5. 4 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.66.120
                      50+
                      Rs.54.290
                      100+
                      Rs.44.640
                      250+
                      Rs.43.590
                      500+
                      Rs.42.290
                      More Pricing...
                      Min: 1 / Mult: 1
                      1.5µH
                      4.1A
                      Shielded
                      4A
                      SLF Series
                      0.0208ohm
                      ± 30%
                      6mm
                      6mm
                      4.5mm
                      SLF12565T-220M3R5-PF
                      TDK SLF12565T-220M3R5-PF
                      3648467

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 22 µH
                      3. 3.8 A
                      4. Shielded
                      5. 3.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.113.100
                      10+
                      Rs.91.350
                      50+
                      Rs.84.440
                      100+
                      Rs.77.520
                      200+
                      Rs.72.610
                      More Pricing...
                      Min: 1 / Mult: 1
                      22µH
                      3.8A
                      Shielded
                      3.5A
                      SLF Series
                      0.0379ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      6.5mm
                      SLF6045T-100M1R6-3PF
                      TDK SLF6045T-100M1R6-3PF
                      2520683

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. Wirewound
                      3. 10 µH
                      4. 2.7 A
                      5. Shielded
                      6. 1.6 A
                      7. SLF Series
                      Each
                      1+
                      Rs.76.560
                      50+
                      Rs.59.250
                      100+
                      Rs.46.200
                      250+
                      Rs.42.630
                      500+
                      Rs.40.290
                      More Pricing...
                      Min: 1 / Mult: 1
                      10µH
                      2.7A
                      Shielded
                      1.6A
                      SLF Series
                      0.0468ohm
                      ± 20%
                      6mm
                      6mm
                      4.5mm
                      SLF12575T-100M5R4-PF
                      TDK SLF12575T-100M5R4-PF
                      3416017

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 10 µH
                      3. 5.4 A
                      4. Shielded
                      5. 5.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.147.030
                      10+
                      Rs.97.440
                      50+
                      Rs.89.220
                      100+
                      Rs.81.000
                      200+
                      Rs.78.000
                      More Pricing...
                      Min: 1 / Mult: 1
                      10µH
                      5.4A
                      Shielded
                      5.5A
                      SLF Series
                      0.0156ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      7.5mm
                      SLF12575T-150M4R7-PF
                      TDK SLF12575T-150M4R7-PF
                      3648472

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 15 µH
                      3. 5 A
                      4. Shielded
                      5. 4.7 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.125.280
                      10+
                      Rs.103.530
                      50+
                      Rs.102.660
                      100+
                      Rs.83.000
                      200+
                      Rs.78.440
                      More Pricing...
                      Min: 1 / Mult: 1
                      15µH
                      5A
                      Shielded
                      4.7A
                      SLF Series
                      0.0221ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      7.5mm
                      SLF6045T-6R8N2R0-3PF
                      TDK SLF6045T-6R8N2R0-3PF
                      2520687

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. Wirewound
                      3. 6.8 µH
                      4. 2.8 A
                      5. Shielded
                      6. 2 A
                      7. SLF Series
                      Each
                      1+
                      Rs.66.120
                      50+
                      Rs.54.290
                      100+
                      Rs.44.640
                      250+
                      Rs.43.590
                      500+
                      Rs.42.290
                      More Pricing...
                      Min: 1 / Mult: 1
                      6.8µH
                      2.8A
                      Shielded
                      2A
                      SLF Series
                      0.0429ohm
                      ± 30%
                      6mm
                      6mm
                      4.5mm
                      SLF12575T-330M3R2-PF
                      TDK SLF12575T-330M3R2-PF
                      3416018

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 33 µH
                      3. 3.4 A
                      4. Shielded
                      5. 3.2 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.119.960
                      10+
                      Rs.69.870
                      50+
                      Rs.66.760
                      100+
                      Rs.63.540
                      200+
                      Rs.62.090
                      More Pricing...
                      Min: 1 / Mult: 1
                      33µH
                      3.4A
                      Shielded
                      3.2A
                      SLF Series
                      0.0395ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      7.5mm
                      SLF12575T-151M1R5-PF
                      TDK SLF12575T-151M1R5-PF
                      3648474

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 150 µH
                      3. 1.6 A
                      4. Shielded
                      5. 1.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.125.280
                      10+
                      Rs.103.530
                      50+
                      Rs.94.140
                      100+
                      Rs.84.740
                      200+
                      Rs.79.310
                      More Pricing...
                      Min: 1 / Mult: 1
                      150µH
                      1.6A
                      Shielded
                      1.5A
                      SLF Series
                      0.21ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      7.5mm
                      SLF12565T-101M1R6-PF
                      TDK SLF12565T-101M1R6-PF
                      3648465

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 100 µH
                      3. 1.9 A
                      4. Shielded
                      5. 1.6 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.103.360
                      10+
                      Rs.85.350
                      50+
                      Rs.84.560
                      100+
                      Rs.68.200
                      200+
                      Rs.64.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      100µH
                      1.9A
                      Shielded
                      1.6A
                      SLF Series
                      0.148ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      6.5mm
                      SLF6028T-151MR34-PF
                      TDK SLF6028T-151MR34-PF
                      3648481

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 150 µH
                      3. 500 mA
                      4. Shielded
                      5. 340 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.63.100
                      50+
                      Rs.45.470
                      100+
                      Rs.37.720
                      250+
                      Rs.34.820
                      500+
                      Rs.32.890
                      More Pricing...
                      Min: 1 / Mult: 1
                      150µH
                      500mA
                      Shielded
                      340mA
                      SLF Series
                      0.78ohm
                      ± 20%
                      6mm
                      6mm
                      2.8mm
                      SLF6045T-4R7N2R4-3PF
                      TDK SLF6045T-4R7N2R4-3PF
                      3416024

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 4.7 µH
                      3. 3.2 A
                      4. Shielded
                      5. 2.4 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.66.120
                      50+
                      Rs.54.290
                      100+
                      Rs.44.640
                      250+
                      Rs.43.590
                      500+
                      Rs.42.290
                      More Pricing...
                      Min: 1 / Mult: 1
                      4.7µH
                      3.2A
                      Shielded
                      2.4A
                      SLF Series
                      0.0265ohm
                      ± 30%
                      6mm
                      6mm
                      4.5mm
                      SLF6025T-101MR33-PF
                      TDK SLF6025T-101MR33-PF
                      3648478

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 100 µH
                      3. 470 mA
                      4. Shielded
                      5. 330 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.61.770
                      50+
                      Rs.50.640
                      100+
                      Rs.41.680
                      250+
                      Rs.40.550
                      500+
                      Rs.39.330
                      More Pricing...
                      Min: 1 / Mult: 1
                      100µH
                      470mA
                      Shielded
                      330mA
                      SLF Series
                      0.6ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF6025T-100M1R0-PF
                      TDK SLF6025T-100M1R0-PF
                      3416020

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 10 µH
                      3. 1.3 A
                      4. Shielded
                      5. 1 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.61.770
                      50+
                      Rs.50.640
                      100+
                      Rs.41.680
                      250+
                      Rs.40.550
                      500+
                      Rs.39.330
                      More Pricing...
                      Min: 1 / Mult: 1
                      10µH
                      1.3A
                      Shielded
                      1A
                      SLF Series
                      0.0573ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF6028T-221MR26-PF
                      TDK SLF6028T-221MR26-PF
                      3648482

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 220 µH
                      3. 380 mA
                      4. Shielded
                      5. 260 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.60.900
                      50+
                      Rs.48.200
                      100+
                      Rs.39.070
                      250+
                      Rs.37.410
                      500+
                      Rs.36.370
                      More Pricing...
                      Min: 1 / Mult: 1
                      220µH
                      380mA
                      Shielded
                      260mA
                      SLF Series
                      1.176ohm
                      ± 20%
                      6mm
                      6mm
                      2.8mm
                      SLF6045T-150M1R3-3PF
                      TDK SLF6045T-150M1R3-3PF
                      2520684

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. Wirewound
                      3. 15 µH
                      4. 2.2 A
                      5. Shielded
                      6. 1.3 A
                      7. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.66.120
                      50+
                      Rs.54.290
                      100+
                      Rs.44.640
                      250+
                      Rs.44.290
                      500+
                      Rs.43.940
                      Min: 1 / Mult: 1
                      15µH
                      2.2A
                      Shielded
                      1.3A
                      SLF Series
                      0.0714ohm
                      ± 20%
                      6mm
                      6mm
                      4.5mm
                      SLF10145T-470M1R4-PF
                      TDK SLF10145T-470M1R4-PF
                      2544506

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. Wirewound
                      3. 47 µH
                      4. 1.5 A
                      5. Shielded
                      6. 1.4 A
                      7. SLF Series
                      Each (Supplied on Full Reel)
                      Full Reel
                      500+
                      Rs.42.810
                      2500+
                      Rs.36.280
                      5000+
                      Rs.34.980
                      Min: 500 / Mult: 500
                      47µH
                      1.5A
                      Shielded
                      1.4A
                      SLF Series
                      0.12ohm
                      ± 20%
                      10.1mm
                      10.1mm
                      4.5mm
                      SLF6025T-470MR48-PF
                      TDK SLF6025T-470MR48-PF
                      3648479

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 47 µH
                      3. 670 mA
                      4. Shielded
                      5. 480 mA
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.61.770
                      50+
                      Rs.50.640
                      100+
                      Rs.41.680
                      250+
                      Rs.39.590
                      500+
                      Rs.37.410
                      More Pricing...
                      Min: 1 / Mult: 1
                      47µH
                      670mA
                      Shielded
                      480mA
                      SLF Series
                      0.288ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF10145T-101M1R0-PF
                      TDK SLF10145T-101M1R0-PF
                      2520681

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. Wirewound
                      3. 100 µH
                      4. 1.1 A
                      5. Shielded
                      6. 1 A
                      7. SLF Series
                      Each
                      1+
                      Rs.84.390
                      10+
                      Rs.57.080
                      100+
                      Rs.47.850
                      Min: 1 / Mult: 1
                      100µH
                      1.1A
                      Shielded
                      1A
                      SLF Series
                      0.24ohm
                      ± 20%
                      10.1mm
                      10.1mm
                      4.5mm
                      SLF6025T-4R7M1R5-PF
                      TDK SLF6025T-4R7M1R5-PF
                      3416022

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 4.7 µH
                      3. 1.8 A
                      4. Shielded
                      5. 1.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.63.100
                      50+
                      Rs.45.470
                      100+
                      Rs.37.720
                      250+
                      Rs.34.820
                      500+
                      Rs.32.890
                      More Pricing...
                      Min: 1 / Mult: 1
                      4.7µH
                      1.8A
                      Shielded
                      1.5A
                      SLF Series
                      0.0306ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF6025T-4R7M1R5-PF
                      TDK SLF6025T-4R7M1R5-PF
                      3416022RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 4.7 µH
                      3. 1.8 A
                      4. Shielded
                      5. 1.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.37.720
                      250+
                      Rs.34.820
                      500+
                      Rs.32.890
                      1000+
                      Rs.32.180
                      5000+
                      Rs.31.460
                      More Pricing...
                      Min: 100 / Mult: 1
                      4.7µH
                      1.8A
                      Shielded
                      1.5A
                      SLF Series
                      0.0306ohm
                      ± 20%
                      6mm
                      6mm
                      2.5mm
                      SLF12565T-150M4R2-PF
                      TDK SLF12565T-150M4R2-PF
                      3416015

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 15 µH
                      3. 4.4 A
                      4. Shielded
                      5. 4.2 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.114.840
                      10+
                      Rs.94.830
                      50+
                      Rs.86.310
                      100+
                      Rs.77.780
                      200+
                      Rs.72.780
                      More Pricing...
                      Min: 1 / Mult: 1
                      15µH
                      4.4A
                      Shielded
                      4.2A
                      SLF Series
                      0.0237ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      6.5mm
                      SLF12575T-100M5R4-PF
                      TDK SLF12575T-100M5R4-PF
                      3416017RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 10 µH
                      3. 5.4 A
                      4. Shielded
                      5. 5.5 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.81.000
                      200+
                      Rs.78.000
                      500+
                      Rs.75.000
                      Min: 100 / Mult: 1
                      10µH
                      5.4A
                      Shielded
                      5.5A
                      SLF Series
                      0.0156ohm
                      ± 20%
                      12.5mm
                      12.5mm
                      7.5mm
                      SLF12575T-5R6N6R3-PF
                      TDK SLF12575T-5R6N6R3-PF
                      3212527RL

                      Data Sheet

                      RoHS

                      TDK
                      1. Power Inductor (SMD)
                      2. 5.6 µH
                      3. 6.3 A
                      4. Shielded
                      5. 7.8 A
                      6. SLF Series
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.72.290
                      200+
                      Rs.69.470
                      500+
                      Rs.66.650
                      2500+
                      Rs.61.630
                      5000+
                      Rs.59.530
                      Min: 100 / Mult: 1
                      5.6µH
                      6.3A
                      Shielded
                      7.8A
                      SLF Series
                      0.0139ohm
                      ± 30%
                      12.5mm
                      12.5mm
                      7.5mm
                      ComparePrice ForQuantity
                      1-25 of 142 items
                      of 6 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.